Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SPA471M02B | Cornell Dubilier Electronics | 2V 470uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19349222 | - | Bag-packed | 2V | 470uF | Polymer | ±20% | 4.2mm | 5mΩ | 4A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-LL0J470R | PANASONIC | 6.3V 47uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C19406860 | - | Bag-packed | 6.3V | 47uF | Polymer | ±20% | 1.9mm | 18mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPSX101M04R | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19406977 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | 2.1mm | 9mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0G151ER | PANASONIC | 4V 150uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19397120 | - | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | 2.8mm | 7mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-UE0J151XE | PANASONIC | 6.3V 150uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19385979 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.2mm | 10mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-CD0E820XR | PANASONIC | 2.5V 82uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19386450 | - | Bag-packed | 2.5V | 82uF | Polymer | ±20% | 1.9mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRE151M06B | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19374849 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.1mm | 12mΩ | 3.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRD4R7M12B | Cornell Dubilier Electronics | 12.5V 4.7uF Polymer ±20% 80mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19412446 | - | Bag-packed | 12.5V | 4.7uF | Polymer | ±20% | 1.8mm | 80mΩ | 1A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0G271R | PANASONIC | 4V 270uF Polymer ±20% 12mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19328265 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | 4.2mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRE271M0ER | Cornell Dubilier Electronics | 2.5V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19357493 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | 4.1mm | 12mΩ | 3.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPA391M02R | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19324920 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 4.2mm | 5mΩ | 4A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-UE0D471XE | PANASONIC | 2V 470uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19402070 | - | Bag-packed | 2V | 470uF | Polymer | ±20% | 4.2mm | 10mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0G820ER | PANASONIC | 4V 82uF Polymer ±20% 9mΩ 3A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19384505 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 82uF | Polymer | ±20% | 1.8mm | 9mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E331R | PANASONIC | 2.5V 330uF Polymer ±20% 5mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19415064 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 4.2mm | 5mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0G151LR | PANASONIC | 4V 150uF Polymer ±20% 9mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19317709 | SMD,7.3x4.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | 3mm | 9mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0J220R | PANASONIC | 6.3V 22uF Polymer ±20% 40mΩ Polymer Aluminum Capacitors ROHS | C19352642 | - | Tape & Reel (TR) | 6.3V | 22uF | Polymer | ±20% | 1.9mm | 40mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRD271M02XB | Cornell Dubilier Electronics | 2V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19373593 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 2.8mm | 12mΩ | 3.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-CD0D121XR | PANASONIC | 2V 120uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19326704 | - | Bag-packed | 2V | 120uF | Polymer | ±20% | 1.9mm | 15mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | 50PZA68M10X13 | Rubycon | 50V 68uF Polymer ±20% 28mΩ 2.6A@100kHz Polymer Aluminum Capacitors ROHS | C19322099 | - | Bag-packed | 50V | 68uF | Polymer | ±20% | 14.5mm | 28mΩ | 2.6A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | 5mm | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0E471R | PANASONIC | 2.5V 470uF Polymer ±20% 5mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19334815 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | 4.2mm | 5mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-UE0D391XE | PANASONIC | 2V 390uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19354399 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 4.2mm | 10mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | APXA250ARA390MJ80G | UNITED | Polymer Aluminum Capacitors ROHS | C19340118 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 10SWZ47MR25 | Rubycon | 10V 47uF Polymer ±20% 25mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C19316837 | - | Bag-packed | 10V | 47uF | Polymer | ±20% | 1.9mm | 25mΩ | 1.8A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0E221ER | PANASONIC | 2.5V 220uF Polymer ±20% 7mΩ 3.5A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19278300 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | 2.8mm | 7mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSPVM1011LDC7002E | Taiyo Yuden | 10V 120uF Polymer ±20% 25mΩ 2.53A@100kHz Polymer Aluminum Capacitors ROHS | C19321643 | - | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | 6mm | 25mΩ | 2.53A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - |