Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF1013271M050K | Kyocera AVX | 50V 270uF Polymer ±20% 22mΩ 2.6A@100kHz Polymer Aluminum Capacitors ROHS | C20231207 | - | Tape & Reel (TR) | 50V | 270uF | Polymer | ±20% | 5mm | 22mΩ | 14mm | 2.6A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF2R5ELL162MH08S | NCC(Nippon Chemi-Con) | 2.5V 1600uF Polymer ±20% 5mΩ 6.1A@100kHz Polymer Aluminum Capacitors ROHS | C20232572 | - | Bag-packed | 2.5V | 1600uF | Polymer | ±20% | 3.5mm | 5mΩ | 9mm | 6.1A@100kHz | 8mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0606101M006K | Kyocera AVX | 6.3V 100uF Polymer ±20% 24mΩ 2.4A@100kHz Polymer Aluminum Capacitors ROHS | C20231088 | - | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | 2.5mm | 24mΩ | 7.5mm | 2.4A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0606470M025K | Kyocera AVX | 25V 47uF Polymer ±20% 40mΩ 1.5A@100kHz Polymer Aluminum Capacitors ROHS | C20231093 | - | Tape & Reel (TR) | 25V | 47uF | Polymer | ±20% | 2.5mm | 40mΩ | 7.5mm | 1.5A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RPA0608331M010K | Kyocera AVX | 10V 330uF Polymer ±20% 15mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C20231098 | - | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | 2.5mm | 15mΩ | 9.5mm | 3.5A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | RPA1012182M002K | Kyocera AVX | 2.5V 1.8mF Polymer ±20% 10mΩ 5.2A@100kHz Polymer Aluminum Capacitors ROHS | C20231128 | - | Tape & Reel (TR) | 2.5V | 1.8mF | Polymer | ±20% | 5mm | 10mΩ | 13.5mm | 5.2A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPF0607330M050K | Kyocera AVX | 50V 33uF Polymer ±20% 44mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C20231148 | - | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | 2.5mm | 44mΩ | 8mm | 1.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0809102M006K | Kyocera AVX | 6.3V 1000uF Polymer ±20% 13mΩ 4.3A@100kHz Polymer Aluminum Capacitors ROHS | C20231173 | - | Tape & Reel (TR) | 6.3V | 1000uF | Polymer | ±20% | 3.5mm | 13mΩ | 10mm | 4.3A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPF0811101M035K | Kyocera AVX | 35V 100uF Polymer ±20% 44mΩ 2.3A@100kHz Polymer Aluminum Capacitors ROHS | C20231178 | - | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | 3.5mm | 44mΩ | 12mm | 2.3A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCL0E271MCL1GS | Nichicon | 2.5V 270uF Polymer ±20% 25mΩ 2.67A@100kHz Polymer Aluminum Capacitors ROHS | C20297682 | - | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 25mΩ | 6.3mm | 2.67A@100kHz | 5mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCL0E272MCL1GS | Nichicon | 2.5V 2.7mF Polymer ±20% 12mΩ 5.5A@100kHz Polymer Aluminum Capacitors ROHS | C20297683 | - | Tape & Reel (TR) | 2.5V | 2.7mF | Polymer | ±20% | - | 12mΩ | 10.5mm | 5.5A@100kHz | 10mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HE0D331R | PANASONIC | 2V 330uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19758926 | - | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 12mΩ | 4.3mm | 3A@100kHz | - | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SW220M2.7X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ 2917 Polymer Aluminum Capacitors ROHS | C6404817 | 2917 | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 7.3mm | - | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF4R0ELL561MF08S | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6466113 | Plugin,D6.3xL9mm | Bag-packed | 4V | 560uF | Polymer | ±20% | 2.5mm | 5mΩ | 9mm | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF2R5ELL331MF08S | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C7077449 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 2.5mm | 5mΩ | 9mm | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 4SVP68M | PANASONIC | 4V 68uF Polymer ±20% 60mΩ 70mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2161746 | SMD,D5xL6mm | Tape & Reel (TR) | 4V | 68uF | Polymer | ±20% | - | 60mΩ | 6mm | 70mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | HHXB250ARA101MF80G | NCC(Nippon Chemi-Con) | 25V 100uF Polymer ±20% 30mΩ 2A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2161624 | SMD,D6.3xL8mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 30mΩ | 8mm | 2A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXE100ARA271MH70G | NCC(Nippon Chemi-Con) | 10V 270uF Polymer ±20% 21mΩ 3.22A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162154 | SMD,D8xL6.7mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 21mΩ | 6.7mm | 3.22A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 35PZA56M8X10 | Rubycon | 35V 56uF Polymer ±20% 29mΩ 1.9A@100kHz Polymer Aluminum Capacitors ROHS | C19294114 | - | Bag-packed | 35V | 56uF | Polymer | ±20% | 3.5mm | 29mΩ | 10mm | 1.9A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0G181XE | PANASONIC | 4V 180uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19315539 | - | Bag-packed | 4V | 180uF | Polymer | ±20% | - | 10mΩ | 4.2mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-HD0J101R | PANASONIC | 6.3V 100uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19308036 | - | Bag-packed | 6.3V | 100uF | Polymer | ±20% | - | 15mΩ | 3mm | 2.5A@100kHz | - | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0E221XR | PANASONIC | 2.5V 220uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19284896 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | - | 12mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD6R8M16R | Cornell Dubilier Electronics | 16V 6.8uF Polymer ±20% 70mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19332077 | - | Bag-packed | 16V | 6.8uF | Polymer | ±20% | - | 70mΩ | 1.8mm | 1A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX221M02R | Cornell Dubilier Electronics | 2V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19482344 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 2.1mm | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SXE120M | Rubycon | 4V 120uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19510881 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | - | 9mΩ | 1.9mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ |