Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1C150R | PANASONIC | 16V 15uF Polymer ±20% 40mΩ 3.2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843560 | 2917 | Tape & Reel (TR) | 16V | 15uF | Polymer | ±20% | 1.9mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | URP1C271MNN0808U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6903252 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0G221RF | PANASONIC | 4V 220uF Polymer ±20% 15mΩ 5.1A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843566 | 2917 | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | 2mm | 15mΩ | 5.1A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | UGP1A471MNN1007RU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6902940 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1C101MCG6305 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6903065 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URH1C152MP51012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6903245 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD100ARA560MF61G | NCC(Nippon Chemi-Con) | 10V 56uF Polymer ±20% 40mΩ 2.25A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C6746480 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | 6.1mm | 40mΩ | 2.25A@100kHz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | UGP1A102MNN1012PRU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731551 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGP1E680MP30811U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731555 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD0811560M063R | Kyocera AVX | 63V 56uF Polymer ±20% 36mΩ 50mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C6746216 | SMD,D8xL12mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | 12mm | 36mΩ | 50mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | APD0809101M035R | Kyocera AVX | 35V 100uF Polymer ±20% 36mΩ 145mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C6746210 | SMD,D8xL10mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | 10mm | 36mΩ | 145mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 226AVG100MFBJ | Illinois Capacitor | 100V 22uF Polymer ±20% 40mΩ 92.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6662757 | Plugin,D8xL13.5mm | Bag-packed | 100V | 22uF | Polymer | ±20% | 13.5mm | 40mΩ | 92.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 336XMPL025MG19 | Illinois Capacitor | 25V 33uF Polymer ±20% 40mΩ 2.2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6674978 | 2917 | Tape & Reel (TR) | 25V | 33uF | Polymer | ±20% | 2.1mm | 40mΩ | 2.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | UPC0J152MP30811F5 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731796 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1C271MP30811ER | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731824 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1E471MH30811RU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731829 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPR0J221MNN6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731867 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPS0J471MNN0808EU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731871 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | URH1C122MP51012S | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731995 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 106XMPL016MG19 | Illinois Capacitor | 16V 10uF Polymer ±20% 40mΩ 2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6782637 | 2917 | Bag-packed | 16V | 10uF | Polymer | ±20% | 2.1mm | 40mΩ | 2A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 107AVG035MFBJ | Illinois Capacitor | 35V 100uF Polymer ±20% 26mΩ 147.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6782662 | Plugin,D8xL13.5mm | Bag-packed | 35V | 100uF | Polymer | ±20% | 13.5mm | 26mΩ | 147.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | PLX1E181MDL1 | Nichicon | 25V 180uF Polymer ±20% 25mΩ 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C6735646 | Plugin,D10xL13mm | Bag-packed | 25V | 180uF | Polymer | ±20% | 13mm | 25mΩ | 2.8A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APD0609470M035R | Kyocera AVX | 35V 47uF Polymer ±20% 45mΩ 75mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C7216879 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 35V | 47uF | Polymer | ±20% | 9.8mm | 45mΩ | 75mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-HX0E471R | PANASONIC | 2.5V 470uF Polymer ±20% 15mΩ 5.1A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C7271659 | 2917 | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | 2mm | 15mΩ | 5.1A@100kHz | - | -55℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | UPS0J561MNN0808 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7372003 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - |