Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW220M2.9X7.3 | Rubycon | 2.5V 220uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274642 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | - | 9mΩ | 7.3mm | - | 2.9mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW180M2.7X7.3 | Rubycon | 2.5V 180uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274969 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 9mΩ | 7.3mm | - | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 6SW100MX | Rubycon | 6.3V 100uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275397 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 9mΩ | 2.7mm | - | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | NPXE1100J252MJTM | Ymin | 6.3V 2500uF ±20% Plugin,D10xL11mm Polymer Aluminum Capacitors ROHS | C2891067 | Plugin,D10xL11mm | Bag-packed | 6.3V | 2500uF | - | ±20% | - | - | 11mm | - | 10mm | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SW220M2.7X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ 2917 Polymer Aluminum Capacitors ROHS | C6404817 | 2917 | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 7.3mm | - | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF4R0ELL561MF08S | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6466113 | Plugin,D6.3xL9mm | Bag-packed | 4V | 560uF | Polymer | ±20% | 2.5mm | 5mΩ | 9mm | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF2R5ELL331MF08S | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C7077449 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 2.5mm | 5mΩ | 9mm | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 4SVP68M | PANASONIC | 4V 68uF Polymer ±20% 60mΩ 70mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2161746 | SMD,D5xL6mm | Tape & Reel (TR) | 4V | 68uF | Polymer | ±20% | - | 60mΩ | 6mm | 70mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | HHXB250ARA101MF80G | NCC(Nippon Chemi-Con) | 25V 100uF Polymer ±20% 30mΩ 2A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2161624 | SMD,D6.3xL8mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 30mΩ | 8mm | 2A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXE100ARA271MH70G | NCC(Nippon Chemi-Con) | 10V 270uF Polymer ±20% 21mΩ 3.22A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162154 | SMD,D8xL6.7mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 21mΩ | 6.7mm | 3.22A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD6R8M16R | Cornell Dubilier Electronics | 16V 6.8uF Polymer ±20% 70mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19332077 | - | Bag-packed | 16V | 6.8uF | Polymer | ±20% | - | 70mΩ | 1.8mm | 1A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-HD0J101R | PANASONIC | 6.3V 100uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19308036 | - | Bag-packed | 6.3V | 100uF | Polymer | ±20% | - | 15mΩ | 3mm | 2.5A@100kHz | - | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0E221XR | PANASONIC | 2.5V 220uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19284896 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | - | 12mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 35PZA56M8X10 | Rubycon | 35V 56uF Polymer ±20% 29mΩ 1.9A@100kHz Polymer Aluminum Capacitors ROHS | C19294114 | - | Bag-packed | 35V | 56uF | Polymer | ±20% | 3.5mm | 29mΩ | 10mm | 1.9A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0G181XE | PANASONIC | 4V 180uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19315539 | - | Bag-packed | 4V | 180uF | Polymer | ±20% | - | 10mΩ | 4.2mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SXE150M | Rubycon | 2V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19601181 | - | Bag-packed | 2V | 150uF | Polymer | ±20% | - | 9mΩ | 1.9mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D391XE | PANASONIC | 2V 390uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19354399 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | - | 10mΩ | 4.2mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D271XE | PANASONIC | 2V 270uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19471077 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | - | 12mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX221M02R | Cornell Dubilier Electronics | 2V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19482344 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 2.1mm | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SXE120M | Rubycon | 4V 120uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19510881 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | - | 9mΩ | 1.9mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0G151XR | PANASONIC | 4V 150uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19540751 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | - | 12mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D471LE | PANASONIC | 2V 470uF Polymer ±20% 9mΩ 3.4A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19546107 | SMD,7.3x4.3mm | Bag-packed | 2V | 470uF | Polymer | ±20% | - | 9mΩ | 3mm | 3.4A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PCF1A6R8MCL1GB | Nichicon | 10V 6.8uF Polymer ±20% 240mΩ 670mA@100kHz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C2161741 | SMD,D4xL5.5mm | Tape & Reel (TR) | 10V | 6.8uF | Polymer | ±20% | - | 240mΩ | 5.5mm | 670mA@100kHz | 4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXE4R0ARA182MJC0G | NCC(Nippon Chemi-Con) | 4V 1800uF Polymer ±20% 9mΩ 5.6A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C2162730 | SMD,D10xL12.2mm | Tape & Reel (TR) | 4V | 1800uF | Polymer | ±20% | - | 9mΩ | 12.2mm | 5.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXF2R5ARA561MF61G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 10mΩ 3.9A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2162401 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | - | 10mΩ | 6.1mm | 3.9A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ |