Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EEF-UE0G181XE | PANASONIC | 4V 180uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19315539 | - | Bag-packed | 4V | 180uF | Polymer | ±20% | 4.2mm | 10mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ESRD6R8M16R | Cornell Dubilier Electronics | 16V 6.8uF Polymer ±20% 70mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19332077 | - | Bag-packed | 16V | 6.8uF | Polymer | ±20% | 1.8mm | 70mΩ | - | 1A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 35PZA56M8X10 | Rubycon | 35V 56uF Polymer ±20% 29mΩ 1.9A@100kHz Polymer Aluminum Capacitors ROHS | C19294114 | - | Bag-packed | 35V | 56uF | Polymer | ±20% | 10mm | 29mΩ | 8mm | 1.9A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0E221XR | PANASONIC | 2.5V 220uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19284896 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-HD0J101R | PANASONIC | 6.3V 100uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19308036 | - | Bag-packed | 6.3V | 100uF | Polymer | ±20% | 3mm | 15mΩ | - | 2.5A@100kHz | -40℃~+125℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PCF1A6R8MCL1GB | Nichicon | 10V 6.8uF Polymer ±20% 240mΩ 670mA@100kHz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C2161741 | SMD,D4xL5.5mm | Tape & Reel (TR) | 10V | 6.8uF | Polymer | ±20% | 5.5mm | 240mΩ | 4mm | 670mA@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXE4R0ARA182MJC0G | NCC(Nippon Chemi-Con) | 4V 1800uF Polymer ±20% 9mΩ 5.6A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C2162730 | SMD,D10xL12.2mm | Tape & Reel (TR) | 4V | 1800uF | Polymer | ±20% | 12.2mm | 9mΩ | 10mm | 5.6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXF2R5ARA561MF61G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 10mΩ 3.9A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2162401 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 6.1mm | 10mΩ | 6.3mm | 3.9A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD100ARA151MH70G | NCC(Nippon Chemi-Con) | 10V 150uF Polymer ±20% 35mΩ 2.8A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162443 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | 7mm | 35mΩ | 8mm | 2.8A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SWZ270MR06 | Rubycon | 2.5V 270uF Polymer ±20% 6mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19494944 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | 1.9mm | 6mΩ | - | 3.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V227M002ATE009 | KEMET | 2V 220uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162782 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 25PZA120M8X12.5 | Rubycon | 25V 120uF Polymer ±20% 27mΩ 2.4A@100kHz Polymer Aluminum Capacitors ROHS | C19519717 | - | Bag-packed | 25V | 120uF | Polymer | ±20% | 12.5mm | 27mΩ | 8mm | 2.4A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D221R | PANASONIC | 2V 220uF Polymer ±20% 9mΩ Polymer Aluminum Capacitors ROHS | C19565812 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 1.9mm | 9mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXE160ARA181MHA0G | NCC(Nippon Chemi-Con) | 16V 180uF Polymer ±20% 18mΩ 3.89A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161540 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 10mm | 18mΩ | 8mm | 3.89A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD6R3ARA560ME61G | NCC(Nippon Chemi-Con) | 6.3V 56uF Polymer ±20% 45mΩ 1.38A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162608 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 56uF | Polymer | ±20% | 6.1mm | 45mΩ | 5mm | 1.38A@100kHz | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41A336M025K00 | Murata Electronics | 10V 33uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162105 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 33uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXS6R3ARA221MF61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 22mΩ 2.57A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2162519 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | 6.1mm | 22mΩ | 6.3mm | 2.57A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0G151XR | PANASONIC | 4V 150uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19540751 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D471LE | PANASONIC | 2V 470uF Polymer ±20% 9mΩ 3.4A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19546107 | SMD,7.3x4.3mm | Bag-packed | 2V | 470uF | Polymer | ±20% | 3mm | 9mΩ | - | 3.4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0K220ER | PANASONIC | 8V 22uF Polymer ±20% 28mΩ 2A@100kHz Polymer Aluminum Capacitors ROHS | C19583240 | - | Bag-packed | 8V | 22uF | Polymer | ±20% | 1.9mm | 28mΩ | - | 2A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2SXE150M | Rubycon | 2V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19601181 | - | Bag-packed | 2V | 150uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0E121ER | PANASONIC | 2.5V 120uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19604315 | - | Bag-packed | 2.5V | 120uF | Polymer | ±20% | 1.9mm | 18mΩ | - | 2.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D100R | PANASONIC | 2V 10uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19745663 | - | Bag-packed | 2V | 10uF | Polymer | ±20% | 1.8mm | - | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SD0D391ER | PANASONIC | 2V 390uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19573232 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 2.8mm | 7mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | SPSX221M02R | Cornell Dubilier Electronics | 2V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19482344 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 2.1mm | 9mΩ | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - |