Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | APSF4R0ELL561MF08S | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6466113 | Plugin,D6.3xL9mm | Bag-packed | 4V | 560uF | Polymer | ±20% | 2.5mm | 9mm | 5mΩ | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT6R3ARA151ME61G | NCC(Nippon Chemi-Con) | 6.3V 150uF Polymer ±20% 26mΩ 117.5mA@120Hz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C6466215 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 6.1mm | 26mΩ | 117.5mA@120Hz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS0J561MCN1GS | Nichicon | 6.3V 560uF Polymer ±20% 14mΩ 440mA@120Hz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C6282000 | SMD,D8xL11.7mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | - | 11.7mm | 14mΩ | 440mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | SPA471M02B | Cornell Dubilier Electronics | 2V 470uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19349222 | - | Bag-packed | 2V | 470uF | Polymer | ±20% | - | 4.2mm | 5mΩ | 4A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HD0D221R | PANASONIC | 2V 220uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19409601 | - | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 3mm | 15mΩ | 2.5A@100kHz | - | -40℃~+125℃ | - | |||
Min: 1 Mult: 1 | 0 | 4SXE120M | Rubycon | 4V 120uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19510881 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | - | 1.9mm | 9mΩ | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | EEF-UD0D271XE | PANASONIC | 2V 270uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19471077 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | - | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2SWZ330MR09 | Rubycon | 2V 330uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19617969 | - | Bag-packed | 2V | 330uF | Polymer | ±20% | - | 1.9mm | 9mΩ | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X277M004ATE010 | KEMET | Polymer Aluminum Capacitors ROHS | C19861543 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | A700X337M004ATE0157280 | KEMET | Polymer Aluminum Capacitors ROHS | C19861544 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X337M2R5ATE010 | KEMET | Polymer Aluminum Capacitors ROHS | C19861545 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X567M002ATE005 | KEMET | Polymer Aluminum Capacitors ROHS | C19861547 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | A720V107M016APE025 | KEMET | Polymer Aluminum Capacitors ROHS | C19861930 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | A720V226M035APE040 | KEMET | Polymer Aluminum Capacitors ROHS | C19861932 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | A720V567M002APE003 | KEMET | Polymer Aluminum Capacitors ROHS | C19861936 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | A720V567M2R5APE006 | KEMET | Polymer Aluminum Capacitors ROHS | C19861940 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | A768MS687M1DLAV015 | KEMET | Polymer Aluminum Capacitors ROHS | C19862635 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M002PTE006 | KEMET | 2V 470uF Polymer ±20% 6mΩ 6.46A@100kHz Polymer Aluminum Capacitors ROHS | C19862660 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 3.1mm | 6mΩ | 6.46A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M002PTE009 | KEMET | 2V 470uF Polymer ±20% 9mΩ 5.27A@100kHz Polymer Aluminum Capacitors ROHS | C19862661 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 3.1mm | 9mΩ | 5.27A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M2R5PTE009 | KEMET | 2.5V 470uF Polymer ±20% 9mΩ 5.27A@100kHz Polymer Aluminum Capacitors ROHS | C19862663 | - | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | - | 3.1mm | 9mΩ | 5.27A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1V150R | PANASONIC | 35V 15uF Polymer ±20% 40mΩ 3.2A@100kHz Polymer Aluminum Capacitors ROHS | C20012568 | - | Tape & Reel (TR) | 35V | 15uF | Polymer | ±20% | - | 2mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-KX0E221RE | PANASONIC | 2.5V 220uF Polymer ±20% 9mΩ 6.3A@100kHz Polymer Aluminum Capacitors ROHS | C20012572 | - | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | - | 2mm | 9mΩ | 6.3A@100kHz | - | -55℃~+125℃ | 5500hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | APS-6R3ETD681MJC5S | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 10mΩ 5.5A@100kHz Polymer Aluminum Capacitors ROHS | C20232570 | - | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 10mΩ | 5.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APSF2R5ELL122MF08S | NCC(Nippon Chemi-Con) | 2.5V 1200uF Polymer ±20% 5mΩ 5.9A@100kHz Polymer Aluminum Capacitors ROHS | C20232571 | - | Bag-packed | 2.5V | 1200uF | Polymer | ±20% | 2.5mm | 9mm | 5mΩ | 5.9A@100kHz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APSF2R5ELL162MH08S | NCC(Nippon Chemi-Con) | 2.5V 1600uF Polymer ±20% 5mΩ 6.1A@100kHz Polymer Aluminum Capacitors ROHS | C20232572 | - | Bag-packed | 2.5V | 1600uF | Polymer | ±20% | 3.5mm | 9mm | 5mΩ | 6.1A@100kHz | 8mm | -55℃~+105℃ | 20000hrs@105℃ |