Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Height-Seated
|
Ripple Current
|
Size/Dimension
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Height-Seated
|
Ripple Current
|
Size/Dimension
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXN100ARA561MJ80G | NCC(Nippon Chemi-Con) | 10V 560uF Polymer ±20% 25mΩ 170mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C5589102 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 25mΩ | 8mm | 170mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 5 Mult: 5 | 0 | 4710251012R00 | NJCON | 25V 470uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5464895 | Plugin,D10xL12mm | Bag-packed | 25V | 470uF | - | ±20% | - | 12mm | - | 10mm | -55℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 | 0 | 4701011012R00 | NJCON | 100V 47uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5464942 | Plugin,D10xL12mm | Bag-packed | 100V | 47uF | - | ±20% | - | 12mm | - | 10mm | -55℃~+105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APA0809821M006R | Kyocera AVX | 6.3V 820uF Polymer ±20% 20mΩ 192.5mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5553558 | SMD,D8xL10mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | 20mΩ | 10mm | 192.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD1012101M050R | Kyocera AVX | 50V 100uF Polymer ±20% 27mΩ 110mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C5553789 | SMD,D10xL13mm | Tape & Reel (TR) | 50V | 100uF | Polymer | ±20% | 27mΩ | 13mm | 110mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | HF1C107M0607PC | Honor Elec | 16V 100uF ±20% 25mΩ 1.35A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438735 | Plugin,D6.3xL7mm | Bag-packed | 16V | 100uF | - | ±20% | 25mΩ | 7mm | 1.35A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | HF1C227M0511PC | Honor Elec | 16V 220uF ±20% 25mΩ 1.65A Plugin,D5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438736 | Plugin,D5xL11.5mm | Bag-packed | 16V | 220uF | - | ±20% | 25mΩ | 11.5mm | 1.65A | 5mm | -55℃~+105℃ | 5000hrs@105℃ | 2mm | ||
| Min: 1 Mult: 1 | 0 | HF1E157M0607PC | Honor Elec | 25V 150uF ±20% 38mΩ 2.25A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438775 | Plugin,D6.3xL7mm | Bag-packed | 25V | 150uF | - | ±20% | 38mΩ | 7mm | 2.25A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | HG1J477M1016PC | Honor Elec | 63V 470uF ±20% 32mΩ 2.95A Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C5438883 | Plugin,D10xL16mm | Bag-packed | 63V | 470uF | - | ±20% | 32mΩ | 16mm | 2.95A | 10mm | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | HG2A476M1012PC | Honor Elec | 100V 47uF ±20% 45mΩ 1.35A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438887 | Plugin,D10xL12mm | Bag-packed | 100V | 47uF | - | ±20% | 45mΩ | 12mm | 1.35A | 10mm | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | 6SEPC1000MD | PANASONIC | 6.3V 1000uF Polymer ±20% 18mΩ 176.5mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C5538408 | Plugin,D8xL7mm | Bag-packed | 6.3V | 1000uF | Polymer | ±20% | 18mΩ | 7mm | 176.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 127AVG050MFBJ | Illinois Capacitor | 50V 120uF Polymer ±20% 32mΩ 112.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5479630 | Plugin,D8xL13.5mm | Bag-packed | 50V | 120uF | Polymer | ±20% | 32mΩ | 13.5mm | 112.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 827AVG016MFBJ | Illinois Capacitor | 16V 820uF Polymer ±20% 13mΩ 232.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5529388 | Plugin,D8xL13.5mm | Bag-packed | 16V | 820uF | Polymer | ±20% | 13mΩ | 13.5mm | 232.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | 127AVG050MGBJ | Illinois Capacitor | 50V 120uF Polymer ±20% 28mΩ 131mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C5471487 | Plugin,D10xL13.5mm | Bag-packed | 50V | 120uF | Polymer | ±20% | 28mΩ | 13.5mm | 131mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1 | 0 | 337AVG016MFF | Illinois Capacitor | 16V 330uF Polymer ±20% 15mΩ 215mA@120Hz Plugin,D8xL9.5mm Polymer Aluminum Capacitors ROHS | C5501186 | Plugin,D8xL9.5mm | Bag-packed | 16V | 330uF | Polymer | ±20% | 15mΩ | 9.5mm | 215mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APA0609471M006R | Kyocera AVX | 6.3V 470uF Polymer ±20% 22mΩ 160mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C5588261 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | 22mΩ | 9.8mm | 160mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APD0606270M035R | Kyocera AVX | 35V 27uF Polymer ±20% 54mΩ 55mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C5588619 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 35V | 27uF | Polymer | ±20% | 54mΩ | 6.5mm | 55mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APD1012271M035R | Kyocera AVX | 35V 270uF Polymer ±20% 27mΩ 140mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C5588628 | SMD,D10xL13mm | Tape & Reel (TR) | 35V | 270uF | Polymer | ±20% | 27mΩ | 13mm | 140mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | URH1C821MNN0812U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7094676 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APSF2R5ELL331MF08S | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C7077449 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 5mΩ | 9mm | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT100ARA221MF61G | NCC(Nippon Chemi-Con) | 10V 220uF Polymer ±20% 40mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C7077554 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 220uF | Polymer | ±20% | 40mΩ | 6.1mm | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E226M040KH0 | Murata Electronics | 25V 22uF Polymer ±20% 40mΩ 1.6A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C7182887 | 2917 | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | 40mΩ | 2mm | 1.6A@100kHz | - | -40℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | PHA227MLL3800ME4 | KEMET | 63V 800uF Mixture ±20% 147mΩ 7.06A@100Hz Plugin,D18.2xL26.7mm Polymer Aluminum Capacitors ROHS | C7260960 | Plugin,D18.2xL26.7mm | Bag-packed | 63V | 800uF | Mixture | ±20% | 147mΩ | - | 7.06A@100Hz | 18.2mm | -40℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E156M040KA0 | Murata Electronics | 25V 15uF Polymer ±20% 40mΩ 1.6A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C7270753 | 2917 | Tape & Reel (TR) | 25V | 15uF | Polymer | ±20% | 40mΩ | 2mm | 1.6A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APD0609470M035R | Kyocera AVX | 35V 47uF Polymer ±20% 45mΩ 75mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C7216879 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 35V | 47uF | Polymer | ±20% | 45mΩ | 9.8mm | 75mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - |