Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 4SXE120M | Rubycon | 4V 120uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19510881 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | 1.9mm | 9mΩ | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D391XE | PANASONIC | 2V 390uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19354399 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 4.2mm | 10mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D271XE | PANASONIC | 2V 270uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19471077 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVPG330MX | PANASONIC | 16V 330uF Polymer ±20% 16mΩ 205mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3274687 | SMD | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | - | 16mΩ | - | 205mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J330ER | PANASONIC | 6.3V 33uF Polymer ±20% 28mΩ 2A@100kHz Polymer Aluminum Capacitors ROHS | C19444802 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | 1.9mm | 28mΩ | - | 2A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D331XR | PANASONIC | 2V 330uF Polymer ±20% 10mΩ Polymer Aluminum Capacitors ROHS | C19415837 | - | Bag-packed | 2V | 330uF | Polymer | ±20% | 4.2mm | 10mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D181XR | PANASONIC | 2V 180uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19426738 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SLG100M | Rubycon | 2.5V 100uF Polymer ±20% 9mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19423368 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 1.1mm | 9mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0G221ER | PANASONIC | 4V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19447105 | - | Bag-packed | 4V | 220uF | Polymer | ±20% | 4.2mm | 12mΩ | - | 3.3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0J151XE | PANASONIC | 6.3V 150uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19385979 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.2mm | 10mΩ | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D271XR | PANASONIC | 2V 270uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19391996 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 63PZA22M8X10 | Rubycon | 63V 22uF Polymer ±20% 35mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C19413420 | - | Bag-packed | 63V | 22uF | Polymer | ±20% | 10mm | 35mΩ | 8mm | 1.8A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | PCR1JPF560MCACLL50WP | Nantong Jianghai Capacitor | 63V 56uF Polymer ±20% Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C2918345 | Plugin,D10xL12.5mm | Bag-packed | 63V | 56uF | Polymer | ±20% | 12.5mm | - | 10mm | - | -55℃~+105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 6SW100MX | Rubycon | 6.3V 100uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275397 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | 2.7mm | 9mΩ | - | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW180M2.7X7.3 | Rubycon | 2.5V 180uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274969 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | 7.3mm | 9mΩ | 2.7mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2.5SW220M2.9X7.3 | Rubycon | 2.5V 220uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274642 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | 7.3mm | 9mΩ | 2.9mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | NPXE1100J252MJTM | Ymin | 6.3V 2500uF ±20% Plugin,D10xL11mm Polymer Aluminum Capacitors ROHS | C2891067 | Plugin,D10xL11mm | Bag-packed | 6.3V | 2500uF | - | ±20% | 11mm | - | 10mm | - | -55℃~+105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0G820R | PANASONIC | 4V 82uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C20422405 | - | Tape & Reel (TR) | 4V | 82uF | Polymer | ±20% | 1.9mm | 18mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | A759KR227M1VAAE024 | KEMET | 35V 220uF Polymer ±20% 24mΩ 170mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1020066 | Plugin,D8xL13mm | Bag-packed | 35V | 220uF | Polymer | ±20% | 13mm | 24mΩ | 8mm | 170mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41E336M040KA0 | Murata Electronics | 25V 33uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161642 | SMD,4.3x7.3mm | Tape & Reel (TR) | 25V | 33uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SW220M2.7X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ 2917 Polymer Aluminum Capacitors ROHS | C6404817 | 2917 | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | 7.3mm | 9mΩ | 2.7mm | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | APSF4R0ELL561MF08S | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6466113 | Plugin,D6.3xL9mm | Bag-packed | 4V | 560uF | Polymer | ±20% | 9mm | 5mΩ | 6.3mm | 590mA@120Hz | -55℃~+105℃ | 20000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | APSF2R5ELL331MF08S | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C7077449 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 9mm | 5mΩ | 6.3mm | 590mA@120Hz | -55℃~+105℃ | 20000hrs@105℃ | 2.5mm | ||
| Min: 1 Mult: 1 | 0 | APSE2R5ELL681MH06S | NCC(Nippon Chemi-Con) | 2.5V 680uF Polymer ±20% 8mΩ 4.9A@100kHz Plugin,D8xL7.5mm Polymer Aluminum Capacitors ROHS | C3275130 | Plugin,D8xL7.5mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 7.5mm | 8mΩ | 8mm | 4.9A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA100ARA471MJC0G | NCC(Nippon Chemi-Con) | 10V 470uF Polymer ±20% 12mΩ 5.3A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C3274708 | SMD,D10xL12.2mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | 12.2mm | 12mΩ | 10mm | 5.3A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | - |