Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCR1V331MCL1GS | Nichicon | 35V 330uF Polymer ±20% 16mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161953 | SMD,D10xL12.7mm | Tape & Reel (TR) | 35V | 330uF | Polymer | ±20% | - | 16mΩ@100kHz | 12.7mm | - | 10mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A767KS476M1JLAE036 | KEMET | 63V 47uF Polymer ±20% 36mΩ 110mA@120Hz SMD,D8xL12.9mm Polymer Aluminum Capacitors ROHS | C2161964 | SMD,D8xL12.9mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 36mΩ | 12.9mm | 110mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 94SVPD476X0035F12 | Vishay Intertech | 35V 47uF Polymer ±20% 30mΩ@300kHz 1.15A@100kHz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS | C2161977 | SMD,D10xL12.6mm | Tape & Reel (TR) | 35V | 47uF | Polymer | ±20% | - | 30mΩ@300kHz | 12.6mm | 1.15A@100kHz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1D181MCS1GS | Nichicon | 20V 180uF Polymer ±20% 28mΩ 2.3A@100kHz SMD,D10xL11mm Polymer Aluminum Capacitors ROHS | C2161982 | SMD,D10xL11mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 28mΩ | 11mm | 2.3A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCX1E121MCL6GS | Nichicon | 25V 120uF Polymer ±20% 29mΩ@100kHz 2.2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2161988 | SMD,D8xL12mm | Tape & Reel (TR) | 25V | 120uF | Polymer | ±20% | - | 29mΩ@100kHz | 12mm | 2.2A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCK0G331MCO1GS | Nichicon | 4V 330uF Polymer ±20% 10mΩ@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161992 | SMD,D6.3xL6mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | 10mΩ@100kHz | 6mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1D181MCL2GS | Nichicon | 20V 180uF Polymer ±20% 25mΩ@100kHz 3.1A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2161997 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 25mΩ@100kHz | 8mm | 3.1A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V106M016ATE045 | KEMET | 16V 10uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162000 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 10uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCV1D101MCL2GS | Nichicon | 20V 100uF Polymer ±20% 42mΩ@100kHz 1.4A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162001 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 100uF | Polymer | ±20% | - | 42mΩ@100kHz | 7mm | 1.4A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1E820MCL1GS | Nichicon | 25V 82uF Polymer ±20% 36mΩ@100kHz 1.8A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162002 | SMD,D10xL8mm | Tape & Reel (TR) | 25V | 82uF | Polymer | ±20% | - | 36mΩ@100kHz | 8mm | 1.8A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCJ0E102MCL1GS | Nichicon | 2.5V 1000uF Polymer ±20% 12mΩ@100kHz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C2162003 | SMD,D8xL8mm | Tape & Reel (TR) | 2.5V | 1000uF | Polymer | ±20% | - | 12mΩ@100kHz | 8mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXG200ARA221MHA0G | NCC(Nippon Chemi-Con) | 20V 220uF Polymer ±20% 23mΩ 3.4A@100kHz SMD,D8xL10.3mm Polymer Aluminum Capacitors ROHS | C2162007 | SMD,D8xL10.3mm | Tape & Reel (TR) | 20V | 220uF | Polymer | ±20% | - | 23mΩ | 10.3mm | 3.4A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X227M004ATE015 | KEMET | 4V 220uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162008 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 16SVP3R3M | PANASONIC | 16V 3.3uF Polymer ±20% 260mΩ 33mA@120Hz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C2162017 | SMD,D4xL5.5mm | Tape & Reel (TR) | 16V | 3.3uF | Polymer | ±20% | - | 260mΩ | 5.5mm | 33mA@120Hz | 4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1H560MCL2GS | Nichicon | 50V 56uF Polymer ±20% 28mΩ@100kHz 3.4A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162026 | SMD,D8xL12mm | Tape & Reel (TR) | 50V | 56uF | Polymer | ±20% | - | 28mΩ@100kHz | 12mm | 3.4A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCF0G561MCL4GS | Nichicon | 4V 560uF Polymer ±20% 13mΩ@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162029 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 13mΩ@100kHz | 12mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA4R0ARA561MHC0G | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 12mΩ 4.77A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162030 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 12mΩ | 12mm | 4.77A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4SVP330M | PANASONIC | 4V 330uF Polymer ±20% 35mΩ 128mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162034 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | 35mΩ | 7mm | 128mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D127M006ATE015 | KEMET | 6.3V 120uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162040 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 120uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View other supplier's inventory on LCSC
| A765KN128M0GLAE012 | KEMET | 4V 1200uF Polymer ±20% 12mΩ 175mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2162041 | SMD,D8xL10mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | - | 12mΩ | 10mm | 175mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V336M010ATE028 | KEMET | 10V 33uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162044 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 33uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS0J221MCL9GS | Nichicon | 6.3V 220uF Polymer ±20% 22mΩ@100kHz 3.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162045 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 22mΩ@100kHz | 7mm | 3.2A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG200ARA181MH70G | NCC(Nippon Chemi-Con) | 20V 180uF Polymer ±20% 25mΩ 3.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162059 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 25mΩ | 7mm | 3.2A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCR1K270MCL1GS | Nichicon | 80V 27uF Polymer ±20% 38mΩ@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2162062 | SMD,D8xL10mm | Tape & Reel (TR) | 80V | 27uF | Polymer | ±20% | - | 38mΩ@100kHz | 10mm | - | 8mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHS0J391MCN1GS | Nichicon | 6.3V 390uF Polymer ±20% 18mΩ@100kHz 3.2A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162068 | SMD,D8xL6.7mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | - | 18mΩ@100kHz | 6.7mm | 3.2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ |