Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT2R5ARA391MF61G | NCC(Nippon Chemi-Con) | 2.5V 390uF Polymer ±20% 26mΩ 2.6A@100kHz Polymer Aluminum Capacitors ROHS | C20232574 | - | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | 26mΩ | 6.1mm | 6.3mm | 2.6A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | 6SEPC470ME | PANASONIC | 6.3V 470uF Polymer ±20% 20mΩ 2.97A@100kHz Polymer Aluminum Capacitors ROHS | C19302847 | - | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 20mΩ | 7mm | 6.3mm | 2.97A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | 35PZA56M8X10 | Rubycon | 35V 56uF Polymer ±20% 29mΩ 1.9A@100kHz Polymer Aluminum Capacitors ROHS | C19294114 | - | Bag-packed | 35V | 56uF | Polymer | ±20% | 29mΩ | 10mm | 8mm | 1.9A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0E181R | PANASONIC | 2.5V 180uF Polymer ±20% 15mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19292666 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | 15mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-UD0D181ER | PANASONIC | 2V 180uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19284783 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | - | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-UD0E221XR | PANASONIC | 2.5V 220uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19284896 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 12mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRD221M0EXR | Cornell Dubilier Electronics | 2.5V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19296805 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 12mΩ | 2.8mm | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRH121M04R | Cornell Dubilier Electronics | 4V 120uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19306959 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | 15mΩ | 2.8mm | - | 2.5A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0J220R | PANASONIC | 6.3V 22uF Polymer ±20% 40mΩ Polymer Aluminum Capacitors ROHS | C19352642 | - | Tape & Reel (TR) | 6.3V | 22uF | Polymer | ±20% | 40mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-UE0D391XE | PANASONIC | 2V 390uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19354399 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 10mΩ | 4.2mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-CD0D121XR | PANASONIC | 2V 120uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19326704 | - | Bag-packed | 2V | 120uF | Polymer | ±20% | 15mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-CD0J680XE | PANASONIC | 6.3V 68uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19365195 | - | Bag-packed | 6.3V | 68uF | Polymer | ±20% | 15mΩ | 1.9mm | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-CD0J470XE | PANASONIC | 6.3V 47uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19466479 | - | Bag-packed | 6.3V | 47uF | Polymer | ±20% | 15mΩ | 1.9mm | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-UD0J151ER | PANASONIC | 6.3V 150uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19487456 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 18mΩ | 3mm | - | 2.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0K150R | PANASONIC | 8V 15uF Polymer ±20% 40mΩ Polymer Aluminum Capacitors ROHS | C19410542 | - | Tape & Reel (TR) | 8V | 15uF | Polymer | ±20% | 40mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRD121M04B | Cornell Dubilier Electronics | 4V 120uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19367474 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | 15mΩ | 2.8mm | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRD680M06XR | Cornell Dubilier Electronics | 6.3V 68uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19412198 | - | Bag-packed | 6.3V | 68uF | Polymer | ±20% | 15mΩ | 1.8mm | - | 2.7A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41B336M025K00 | Murata Electronics | 12.5V 33uF Polymer ±20% 25mΩ 1.8A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19509121 | SMD,7.3x4.3mm | Tape & Reel (TR) | 12.5V | 33uF | Polymer | ±20% | 25mΩ | 2mm | - | 1.8A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRL150M12R | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 40mΩ 1.4A@100kHz Polymer Aluminum Capacitors ROHS | C19499729 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | 40mΩ | 1.1mm | - | 1.4A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRE181M04R | Cornell Dubilier Electronics | 4V 180uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19518070 | - | Bag-packed | 4V | 180uF | Polymer | ±20% | 12mΩ | 4.1mm | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPA101M04B | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19490147 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | 9mΩ | 1.9mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPA181M02R | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19460475 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 9mΩ | 1.9mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRD8R2M16B | Cornell Dubilier Electronics | 16V 8.2uF Polymer ±20% 45mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19557617 | - | Bag-packed | 16V | 8.2uF | Polymer | ±20% | 45mΩ | 1.8mm | - | 1.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPA101M0EB | Cornell Dubilier Electronics | 2.5V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19471386 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | 9mΩ | 1.8mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0D471ER | PANASONIC | 2V 470uF Polymer ±20% 5mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19502619 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | 5mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - |