Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EEF-CD0J330ER | PANASONIC | 6.3V 33uF Polymer ±20% 28mΩ 2A@100kHz Polymer Aluminum Capacitors ROHS | C19444802 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | 1.9mm | 28mΩ | 2A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0J151XE | PANASONIC | 6.3V 150uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19385979 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 4.2mm | 10mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D271XR | PANASONIC | 2V 270uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19391996 | - | Bag-packed | 2V | 270uF | Polymer | ±20% | 3mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 63PZA22M8X10 | Rubycon | 63V 22uF Polymer ±20% 35mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C19413420 | - | Bag-packed | 63V | 22uF | Polymer | ±20% | 10mm | 35mΩ | 1.8A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0K220ER | PANASONIC | 8V 22uF Polymer ±20% 28mΩ 2A@100kHz Polymer Aluminum Capacitors ROHS | C19583240 | - | Bag-packed | 8V | 22uF | Polymer | ±20% | 1.9mm | 28mΩ | 2A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SD0D391ER | PANASONIC | 2V 390uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19573232 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 2.8mm | 7mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | PCR1JPF560MCACLL50WP | Nantong Jianghai Capacitor | 63V 56uF Polymer ±20% Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C2918345 | Plugin,D10xL12.5mm | Bag-packed | 63V | 56uF | Polymer | ±20% | 12.5mm | - | - | 10mm | -55℃~+105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | HHXB500ARA330MF80G | NCC(Nippon Chemi-Con) | 50V 33uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275554 | SMD,D6.3xL8mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | 8mm | 40mΩ | 1.6A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X127M010ATE010 | KEMET | 10V 120uF Polymer ±20% 10mΩ 4.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274424 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | 4.3mm | 10mΩ | 4.7A@100kHz | - | -55℃~+125℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS1C101MCN1GS | Nichicon | 16V 100uF Polymer ±20% 30mΩ 320mA@120Hz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C3275709 | SMD,D10xL7.7mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 7.7mm | 30mΩ | 320mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | APSE2R5ELL681MH06S | NCC(Nippon Chemi-Con) | 2.5V 680uF Polymer ±20% 8mΩ 4.9A@100kHz Plugin,D8xL7.5mm Polymer Aluminum Capacitors ROHS | C3275130 | Plugin,D8xL7.5mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 7.5mm | 8mΩ | 4.9A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0D331RE | PANASONIC | 2V 330uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275419 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | 2mm | 9mΩ | 6.3A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXS4R0ARA561MH70G | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 22mΩ 3.22A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275730 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 7mm | 22mΩ | 3.22A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA100ARA471MJC0G | NCC(Nippon Chemi-Con) | 10V 470uF Polymer ±20% 12mΩ 5.3A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C3274708 | SMD,D10xL12.2mm | Tape & Reel (TR) | 10V | 470uF | Polymer | ±20% | 12.2mm | 12mΩ | 5.3A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 100SXE15MX | PANASONIC | 100V 15uF Polymer ±20% 60mΩ 100mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275287 | Plugin,D10xL8mm | Tape & Reel (TR) | 100V | 15uF | Polymer | ±20% | 8mm | 60mΩ | 100mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFGX0D331R | PANASONIC | 2V 330uF Polymer ±20% 3mΩ 10.2A@100kHz SMD,D7.3xL4.3mm Polymer Aluminum Capacitors ROHS | C427103 | SMD,D7.3xL4.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | 2mm | 3mΩ | 10.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXF100ARA271MF61G | NCC(Nippon Chemi-Con) | 10V 270uF Polymer ±20% 20mΩ 2.8A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C2161589 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | 6.1mm | 20mΩ | 2.8A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXH100ARA121MH70G | NCC(Nippon Chemi-Con) | 10V 120uF Polymer ±20% 35mΩ 2.8A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162290 | SMD,D8xL6.7mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | 6.7mm | 35mΩ | 2.8A@100kHz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXH2R5ARA561MH70G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 30mΩ 3.1A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162482 | SMD,D8xL7mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 7mm | 30mΩ | 3.1A@100kHz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1 | 0 | 16SEPC180M | PANASONIC | 16V 180uF Polymer ±20% 16mΩ@100kHz 4.36A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C128482 | Plugin,D8xL12mm | Bag-packed | 16V | 180uF | Polymer | ±20% | 12mm | 16mΩ@100kHz | 4.36A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCR1K680MCL1GS | Nichicon | 80V 68uF Polymer ±20% 28mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161939 | SMD,D10xL12.7mm | Tape & Reel (TR) | 80V | 68uF | Polymer | ±20% | 12.7mm | 28mΩ@100kHz | - | 10mm | -55℃~+125℃ | 4000hrs@125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 500
| 0 | 250AVHA221M0810 | APAQ Tech | 25V 220uF Polymer ±20% SMD,D8xL9.7mm Polymer Aluminum Capacitors ROHS | C2919863 | SMD,D8xL9.7mm | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | 9.7mm | - | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 400
| 0 | 3310501010TR | NJCON | 50V 330uF SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C19270544 | SMD,D10xL10mm | Tape & Reel (TR) | 50V | 330uF | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHS0J391MCN1GS | Nichicon | 6.3V 390uF Polymer ±20% 18mΩ@100kHz 3.2A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2162068 | SMD,D8xL6.7mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | 6.7mm | 18mΩ@100kHz | 3.2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 | 0 | PCR1CEL331MF08LL25WP | Nantong Jianghai Capacitor | 16V 330uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C453496 | Plugin,D6.3xL8mm | Bag-packed | 16V | 330uF | - | ±20% | 8mm | - | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | 2.5mm |