Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Height - Seated (Max)
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Diameter
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PLG1C471MDO1TD | Nichicon | 16V 470uF Polymer ±20% 11mΩ 5.4A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275537 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 470uF | Polymer | ±20% | 3.5mm | 12mm | 11mΩ | 5.4A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765MN687M1ALAE013 | KEMET | 10V 680uF Polymer ±20% 13mΩ 241mA@120Hz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275547 | SMD,D10xL10mm | Tape & Reel (TR) | 10V | 680uF | Polymer | ±20% | - | 10mm | 13mΩ | 241mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1E221MDN1 | Nichicon | 25V 220uF Polymer ±20% 16mΩ 465mA@120Hz Plugin Polymer Aluminum Capacitors ROHS | C3275555 | Plugin | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | 3.5mm | 13mm | 16mΩ | 465mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXJ250ARA560MF61G | NCC(Nippon Chemi-Con) | 25V 56uF Polymer ±20% 28mΩ 150mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275558 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 25V | 56uF | Polymer | ±20% | - | 6.1mm | 28mΩ | 150mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0E101ER | PANASONIC | 2.5V 100uF Polymer ±20% 9mΩ 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275570 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | - | 1.8mm | 9mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCV1H150MCL1GS | Nichicon | 50V 15uF Polymer ±20% 63mΩ 1.1A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275575 | SMD,D8xL7mm | Tape & Reel (TR) | 50V | 15uF | Polymer | ±20% | - | 7mm | 63mΩ | 1.1A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0D331ER | PANASONIC | 2V 330uF Polymer ±20% 7mΩ 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275581 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 2.8mm | 7mΩ | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759TC227M2EAAE250 | KEMET | 250V 220uF Polymer ±20% 250mΩ 90mA@120Hz Plugin,D22xL47mm Polymer Aluminum Capacitors ROHS | C3275589 | Plugin,D22xL47mm | Box-packed | 250V | 220uF | Polymer | ±20% | 10mm | 47mm | 250mΩ | 90mA@120Hz | 22mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A765EB107M1CLAE025 | KEMET | 16V 100uF Polymer ±20% 25mΩ 125mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275593 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 6mm | 25mΩ | 125mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V686M006ATE018 | KEMET | 6.3V 68uF Polymer ±20% 18mΩ 3.9A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275594 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 68uF | Polymer | ±20% | - | 2mm | 18mΩ | 3.9A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1J560MDN1 | Nichicon | 63V 56uF Polymer ±20% 25mΩ 260mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275595 | Plugin,D10xL14mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | 5mm | 14mm | 25mΩ | 260mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1C271MDO1TD | Nichicon | 16V 270uF Polymer ±20% 9mΩ 5.1A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275599 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 3.5mm | 12mm | 9mΩ | 5.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 94SVP476X06R3B6 | Vishay Intertech | 6.3V 47uF Polymer ±20% 90mΩ 1.06A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275602 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 47uF | Polymer | ±20% | - | 6mm | 90mΩ | 1.06A@100kHz | 5mm | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXG250ARA101MHA0G | NCC(Nippon Chemi-Con) | 25V 100uF Polymer ±20% 24mΩ 3.3A@100kHz SMD,D8xL10.3mm Polymer Aluminum Capacitors ROHS | C3275613 | SMD,D8xL10.3mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 10.3mm | 24mΩ | 3.3A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0J821MDN1PH | Nichicon | 6.3V 820uF Polymer ±20% 10mΩ 550mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275619 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | 5mm | 14mm | 10mΩ | 550mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0G122MDN1PX | Nichicon | 4V 1200uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275623 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1D220MCL2 | Nichicon | 20V 22uF Polymer ±20% 50mΩ 1.7A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275655 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 20V | 22uF | Polymer | ±20% | 2.5mm | 6mm | 50mΩ | 1.7A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG200ARA560ME61G | NCC(Nippon Chemi-Con) | 20V 56uF Polymer ±20% 30mΩ 2.8A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C3275661 | SMD,D5xL6.1mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 6.1mm | 30mΩ | 2.8A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1D330R | PANASONIC | 20V 33uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275707 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 33uF | Polymer | ±20% | - | 2mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS1C101MCN1GS | Nichicon | 16V 100uF Polymer ±20% 30mΩ 320mA@120Hz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C3275709 | SMD,D10xL7.7mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 7.7mm | 30mΩ | 320mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50G122MDN1PH | Nichicon | 4V 1200uF Polymer ±20% 5mΩ 722mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275723 | Plugin,D10xL14mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 5mm | 14mm | 5mΩ | 722mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXS4R0ARA561MH70G | NCC(Nippon Chemi-Con) | 4V 560uF Polymer ±20% 22mΩ 3.22A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275730 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 7mm | 22mΩ | 3.22A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG0E472MCL1GS | Nichicon | 2.5V 4700uF Polymer ±20% 10mΩ 5.6A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275743 | SMD,D10xL12.7mm | Tape & Reel (TR) | 2.5V | 4700uF | Polymer | ±20% | - | 12.7mm | 10mΩ | 5.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 25SEPF330M+T | PANASONIC | 25V 330uF Polymer ±20% 14mΩ 250mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275744 | Plugin,D10xL13mm | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | 5mm | 13mm | 14mΩ | 250mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700W227M002ATE009 | KEMET | 2V 220uF Polymer ±20% 9mΩ 5.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275747 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 1.5mm | 9mΩ | 5.7A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ |