Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | UPC6K391MPZ0508 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7406591 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UPE0J821MP30808 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7406615 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UPE1C101MCG6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7406617 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UPE1C101MP26308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7406620 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UPE1C271MCG0808U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7406624 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UPE1E561MP51012RU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7406629 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RE50E561MDN1PX | Nichicon | 2.5V 560uF Polymer ±20% 5mΩ 630mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C5864497 | Plugin,D8xL9mm | - | 2.5V | 560uF | Polymer | ±20% | 3.5mm | 9mm | 5mΩ | 630mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 337XMPL2R5MG19 | Illinois Capacitor | 2.5V 330uF Polymer ±20% 3A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C5891981 | 2917 | Bag-packed | 2.5V | 330uF | Polymer | ±20% | - | 2.1mm | - | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 5 Mult: 5 | 0 | 160AREP681M08A2P00 | APAQ Tech | Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C5379934 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | 0 | 250ARCP221M55A1 | APAQ Tech | Plugin,D5.5xL11mm Polymer Aluminum Capacitors ROHS | C5379939 | Plugin,D5.5xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | 0 | 250ARCP471M06A4T | APAQ Tech | Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C5379942 | Plugin,D6.3xL14mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 | 0 | 160ARCP221M06X8 | APAQ Tech | Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5379923 | Plugin,D6.3xL8mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | 0 | 6R3ARCP102M06A0P00 | APAQ Tech | Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C5379953 | Plugin,D6.3xL10mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | 0 | 160ARCP681M06A4 | APAQ Tech | Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C5379930 | Plugin,D6.3xL14mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | RPS1J560MCN1GS | Nichicon | 63V 56uF Polymer ±20% 24mΩ@100kHz 2.7A@100kHz SMD,D10xL12.4mm Polymer Aluminum Capacitors ROHS | C2161703 | SMD,D10xL12.4mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | 4.6mm | 12.4mm | 24mΩ@100kHz | 2.7A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2SEPC820MX | PANASONIC | 2V 820uF Polymer ±20% 7mΩ@100kHz 6.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C128493 | Plugin,D8xL9mm | Bag-packed | 2V | 820uF | Polymer | ±20% | 3.5mm | 9mm | 7mΩ@100kHz | 6.1A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APSF160ETD471MJB5S | NCC(Nippon Chemi-Con) | Polymer 10mΩ 610mA@120Hz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS | C841722 | Plugin,D10xL11.5mm | Box-packed | - | - | Polymer | - | 5mm | 13mm | 10mΩ | 610mA@120Hz | 10mm | -55℃~+105℃ | 20000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RR50J391MDN1 | Nichicon | 6.3V 390uF Polymer ±20% 5mΩ@100kHz 6.63A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C250965 | Plugin,D8xL11.5mm | Bag-packed | 6.3V | 390uF | Polymer | ±20% | 3.5mm | 11.5mm | 5mΩ@100kHz | 6.63A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | 50SVPK10M | PANASONIC | 50V 10uF Polymer ±20% 80mΩ 27.5mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C542290 | SMD,D5xL6mm | Tape & Reel (TR) | 50V | 10uF | Polymer | ±20% | - | 6mm | 80mΩ | 27.5mA@120Hz | 5mm | -55℃~+125℃ | 100hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVP39M | PANASONIC | 16V 39uF Polymer ±20% 50mΩ 81mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275708 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 6mm | 50mΩ | 81mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
| 0 | APXF6R3ARA221ME61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 12mΩ 3.5A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162607 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 6.1mm | 12mΩ | 3.5A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | |||
Min: 5 Mult: 5 | 0 | PCR1CEL331MF08LL25WP | Nantong Jianghai Capacitor | 16V 330uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C453496 | Plugin,D6.3xL8mm | Bag-packed | 16V | 330uF | - | ±20% | 2.5mm | 8mm | - | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 5 Mult: 5
Full Reel: 1500
| 0 | 6SVPC100MY | PANASONIC | 6.3V 100uF Polymer ±20% 25mΩ@100kHz 2.66A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C236292 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 6mm | 25mΩ@100kHz | 2.66A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVPT100M | PANASONIC | 25V 100uF Polymer ±20% 24mΩ 160mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275495 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 7mm | 24mΩ | 160mA@120Hz | 8mm | -55℃~+105℃ | 20000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | NPXE1400J392MJTM | Ymin | 6.3V 3900uF ±20% Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C2891070 | Plugin,D10xL14mm | Bag-packed | 6.3V | 3900uF | - | ±20% | - | 14mm | - | - | 10mm | -55℃~+105℃ | - |