Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCJ1C331MCL1GS | Nichicon | 16V 330uF Polymer ±20% 16mΩ 4.35A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3274482 | SMD,D10xL10mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | - | 10mm | 16mΩ | 4.35A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768EB476M1ELAS042 | KEMET | 25V 47uF Polymer ±20% 42mΩ 58.75mA@120Hz SMD,5.7x6.3mm Polymer Aluminum Capacitors ROHS | C1517612 | SMD,5.7x6.3mm | Tape & Reel (TR) | 25V | 47uF | Polymer | ±20% | - | 6mm | 42mΩ | 58.75mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A768KE686M1GLAS038 | KEMET | 40V 68uF ±20% SMD,8x6.7mm Polymer Aluminum Capacitors ROHS | C1517674 | SMD,8x6.7mm | Tape & Reel (TR) | 40V | 68uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A765MU278M0ELAE012 | KEMET | 2.5V 2700uF Polymer ±20% 12mΩ 253.5mA@120Hz SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS | C1882463 | SMD,D10xL12.9mm | Tape & Reel (TR) | 2.5V | 2700uF | Polymer | ±20% | - | 12.9mm | 12mΩ | 253.5mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | SVF1CM271F9RE00REX22 | AISHI(Aihua Group) | 16V 270uF Polymer ±20% 27mΩ 2.5A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5762675 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 10mm | 27mΩ | 2.5A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VSE1C271MCB6309ER | Chinsan | SMD Polymer Aluminum Capacitors ROHS | C6000116 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UPE1C681MP30811RU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5814436 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | APD0809470M063R | Kyocera AVX | 63V 47uF Polymer ±20% 54mΩ 50mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5568662 | SMD,D8xL10mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 10mm | 54mΩ | 50mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXT100ARA391MF80G | NCC(Nippon Chemi-Con) | 10V 390uF Polymer ±20% 22mΩ 142.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C6125280 | SMD,D6.3xL8mm | Tape & Reel (TR) | 10V | 390uF | Polymer | ±20% | - | 8mm | 22mΩ | 142.5mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A767KS336M1KLAE045 | KEMET | 80V 33uF Polymer ±20% 45mΩ 105mA@120Hz SMD,D8xL12.9mm Polymer Aluminum Capacitors ROHS | C6110575 | SMD,D8xL12.9mm | Tape & Reel (TR) | 80V | 33uF | Polymer | ±20% | - | 12.9mm | 45mΩ | 105mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A770MS108M1CLAS015 | KEMET | 16V 1000uF Polymer ±20% 15mΩ 135mA@120Hz Polymer Aluminum Capacitors ROHS | C6110580 | - | Tape & Reel (TR) | 16V | 1000uF | Polymer | ±20% | - | 12.7mm | 15mΩ | 135mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PHA227MLL3800ME4 | KEMET | 63V 800uF Mixture ±20% 147mΩ 7.06A@100Hz Plugin,D18.2xL26.7mm Polymer Aluminum Capacitors ROHS | C7260960 | Plugin,D18.2xL26.7mm | Bag-packed | 63V | 800uF | Mixture | ±20% | - | - | 147mΩ | 7.06A@100Hz | 18.2mm | -40℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UPE1E821MP51012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7090247 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APA0812561M016R | Kyocera AVX | 16V 560uF Polymer ±20% 20mΩ 207.5mA@120Hz SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C7214823 | SMD,D8xL12.5mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | - | 12.5mm | 20mΩ | 207.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | APXF6R3ARA221ME61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 12mΩ 3.5A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162607 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 6.1mm | 12mΩ | 3.5A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1D271MDL1 | Nichicon | 20V 270uF Polymer ±20% 24mΩ@100kHz 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578441 | Plugin,D10xL13mm | Bag-packed | 20V | 270uF | Polymer | ±20% | 5mm | 13mm | 24mΩ@100kHz | 2.8A@100kHz | 10mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLG0G122MCO1 | Nichicon | 4V 1200uF Polymer ±20% 9mΩ 5.9A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578666 | Plugin,D8xL9mm | Bag-packed | 4V | 1200uF | Polymer | ±20% | 3.5mm | 9mm | 9mΩ | 5.9A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1A470MDL4 | Nichicon | 10V 47uF Polymer ±20% 25mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578921 | Plugin,D6.3xL10.5mm | Bag-packed | 10V | 47uF | Polymer | ±20% | 2.5mm | 10.5mm | 25mΩ@100kHz | 2.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0G681MDO1 | Nichicon | 4V 680uF Polymer ±20% 7mΩ@100kHz 5.8A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1579146 | Plugin,D8xL12mm | Bag-packed | 4V | 680uF | Polymer | ±20% | 3.5mm | 12mm | 7mΩ@100kHz | 5.8A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF0E821MDO1 | Nichicon | 2.5V 820uF Polymer ±20% 6mΩ@100kHz 6.2A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1579266 | Plugin,D8xL12mm | Bag-packed | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 12mm | 6mΩ@100kHz | 6.2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1A101MDL4 | Nichicon | 10V 100uF Polymer ±20% 25mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1579173 | Plugin,D6.3xL10.5mm | Bag-packed | 10V | 100uF | Polymer | ±20% | 2.5mm | 10.5mm | 25mΩ@100kHz | 2.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS1C331MDO1 | Nichicon | 16V 330uF Polymer ±20% 9mΩ@100kHz 4.7A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1579278 | Plugin,D10xL13mm | Bag-packed | 16V | 330uF | Polymer | ±20% | 5mm | 13mm | 9mΩ@100kHz | 4.7A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLG0G272MDO1 | Nichicon | 4V 2700uF Polymer ±20% 8mΩ 6.9A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578689 | Plugin,D10xL13mm | Bag-packed | 4V | 2700uF | Polymer | ±20% | 5mm | 13mm | 8mΩ | 6.9A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0J471MDO1 | Nichicon | 6.3V 470uF Polymer ±20% 7mΩ@100kHz 5.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578749 | Plugin,D8xL12mm | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 12mm | 7mΩ@100kHz | 5.5A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLS0E821MCO6 | Nichicon | 2.5V 820uF Polymer ±20% 7mΩ@100kHz 5.2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1579114 | Plugin,D8xL9mm | Bag-packed | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 9mm | 7mΩ@100kHz | 5.2A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ |