Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF0E821MCL1GS | Nichicon | 2.5V 820uF Polymer ±20% 17mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162670 | SMD,D10xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 17mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 94SVPD226X0035E12 | Vishay Intertech | 35V 22uF Polymer ±20% 50mΩ@300kHz 700mA@100kHz SMD,D8xL11.9mm Polymer Aluminum Capacitors ROHS | C2162675 | SMD,D8xL11.9mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | - | 50mΩ@300kHz | 11.9mm | 700mA@100kHz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCK0E391MCO1GS | Nichicon | 2.5V 390uF Polymer ±20% 10mΩ@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162680 | SMD,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | - | 10mΩ@100kHz | 6mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SXE150M | Rubycon | 4V 150uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19356685 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | - | 9mΩ | 1.9mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRE271M0ER | Cornell Dubilier Electronics | 2.5V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19357493 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | - | 12mΩ | 4.1mm | 3.3A@100kHz | - | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0E820XR | PANASONIC | 2.5V 82uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19386450 | - | Bag-packed | 2.5V | 82uF | Polymer | ±20% | - | 15mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D471XE | PANASONIC | 2V 470uF Polymer ±20% 10mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19402070 | - | Bag-packed | 2V | 470uF | Polymer | ±20% | - | 10mΩ | 4.2mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HD0D221R | PANASONIC | 2V 220uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19409601 | - | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 15mΩ | 3mm | 2.5A@100kHz | - | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SLG100M | Rubycon | 2.5V 100uF Polymer ±20% 9mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19423368 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | - | 9mΩ | 1.1mm | 2.7A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0G221ER | PANASONIC | 4V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19447105 | - | Bag-packed | 4V | 220uF | Polymer | ±20% | - | 12mΩ | 4.2mm | 3.3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0J470XE | PANASONIC | 6.3V 47uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19466479 | - | Bag-packed | 6.3V | 47uF | Polymer | ±20% | - | 15mΩ | 1.9mm | 2.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750MS567M1EAAE015 | KEMET | 25V 560uF Polymer ±20% 15mΩ 245mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C599540 | Plugin,D10xL13mm | Bag-packed | 25V | 560uF | Polymer | ±20% | 5mm | 15mΩ | 13mm | 245mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 25SVPK33M | PANASONIC | 25V 33uF Polymer ±20% 35mΩ@100kHz 820mA@100kHz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS | C542572 | SMD,D5xL5.9mm | Tape & Reel (TR) | 25V | 33uF | Polymer | ±20% | 1.4mm | 35mΩ@100kHz | 5.9mm | 820mA@100kHz | 5mm | -55℃~+125℃ | 100hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 20SVF180M | PANASONIC | 20V 180uF Polymer ±20% 25mΩ 50.5mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C542577 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 180uF | Polymer | ±20% | - | 25mΩ | 7mm | 50.5mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D101ER | PANASONIC | 2V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20502899 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | - | 9mΩ | 1.8mm | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-HL0J470R | PANASONIC | 6.3V 47uF Polymer ±20% 18mΩ 1.8A@100kHz Polymer Aluminum Capacitors ROHS | C20538229 | - | Tape & Reel (TR) | 6.3V | 47uF | Polymer | ±20% | - | 18mΩ | 1.9mm | 1.8A@100kHz | - | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SXB82M | Rubycon | 2.5V 82uF Polymer ±20% 13mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C20538434 | - | Bag-packed | 2.5V | 82uF | Polymer | ±20% | - | 13mΩ | 1.9mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | VPLB0951C221MVTM | Ymin | 16V 220uF ±20% SMD,D5xL9.5mm Polymer Aluminum Capacitors ROHS | C20539587 | SMD,D5xL9.5mm | Tape & Reel (TR) | 16V | 220uF | - | ±20% | - | - | 9.5mm | - | 5mm | - | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771A471MVTM | Ymin | 10V 470uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539612 | SMD,D8xL7.7mm | Tape & Reel (TR) | 10V | 470uF | - | ±20% | - | - | 7.7mm | - | 8mm | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771C331MVTM | Ymin | 16V 330uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539617 | SMD,D8xL7.7mm | Tape & Reel (TR) | 16V | 330uF | - | ±20% | - | - | 7.7mm | - | 8mm | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPXB0771E470MVTM | Ymin | 25V 47uF ±20% SMD,D5xL7.7mm Polymer Aluminum Capacitors ROHS | C20539622 | SMD,D5xL7.7mm | Tape & Reel (TR) | 25V | 47uF | - | ±20% | - | - | 7.7mm | - | 5mm | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771V121MVTM | Ymin | 35V 120uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539627 | SMD,D8xL7.7mm | Tape & Reel (TR) | 35V | 120uF | - | ±20% | - | - | 7.7mm | - | 8mm | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPXC0771V680MVTM | Ymin | 35V 68uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C20539632 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 35V | 68uF | - | ±20% | - | - | 7.7mm | - | 6.3mm | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771H820MVTM | Ymin | 50V 82uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539637 | SMD,D8xL7.7mm | Tape & Reel (TR) | 50V | 82uF | - | ±20% | - | - | 7.7mm | - | 8mm | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D331R | PANASONIC | 2V 330uF Polymer ±20% 12mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19488018 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 12mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ |