Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
Height - Seated (Max)
|
Diameter
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SPA121M06B | Cornell Dubilier Electronics | 6.3V 120uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19377546 | - | Bag-packed | 6.3V | 120uF | Polymer | ±20% | 7mΩ | 2.8mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA181M02B | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19387972 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 9mΩ | 1.9mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0J220R | PANASONIC | 6.3V 22uF Polymer ±20% 40mΩ Polymer Aluminum Capacitors ROHS | C19352642 | - | Tape & Reel (TR) | 6.3V | 22uF | Polymer | ±20% | 40mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E331LR | PANASONIC | 2.5V 330uF Polymer ±20% 7mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19468393 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 7mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA471M02B | Cornell Dubilier Electronics | 2V 470uF Polymer ±20% 5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19349222 | - | Bag-packed | 2V | 470uF | Polymer | ±20% | 5mΩ | 4.2mm | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPA271M0ER | Cornell Dubilier Electronics | 2.5V 270uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19479675 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | 7mΩ | 2.8mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0K150R | PANASONIC | 8V 15uF Polymer ±20% 40mΩ Polymer Aluminum Capacitors ROHS | C19410542 | - | Tape & Reel (TR) | 8V | 15uF | Polymer | ±20% | 40mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APXA200ARA470MH70S | UNITED | Polymer Aluminum Capacitors ROHS | C19470652 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SPA181M02R | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19460475 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 9mΩ | 1.9mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-CD0D151ER | PANASONIC | 2V 150uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19370593 | - | Bag-packed | 2V | 150uF | Polymer | ±20% | 18mΩ | 1.9mm | - | 2.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D181XR | PANASONIC | 2V 180uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19426738 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 12mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D331R | PANASONIC | 2V 330uF Polymer ±20% 12mΩ SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19488018 | SMD,7.3x4.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | 12mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-HD0D221R | PANASONIC | 2V 220uF Polymer ±20% 15mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19409601 | - | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | 15mΩ | 3mm | - | 2.5A@100kHz | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0J151ER | PANASONIC | 6.3V 150uF Polymer ±20% 18mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19487456 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 18mΩ | 3mm | - | 2.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SLG68M | Rubycon | 4V 68uF Polymer ±20% 15mΩ 2.1A@100kHz Polymer Aluminum Capacitors ROHS | C19479102 | - | Bag-packed | 4V | 68uF | Polymer | ±20% | 15mΩ | 1.1mm | - | 2.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41B336M025K00 | Murata Electronics | 12.5V 33uF Polymer ±20% 25mΩ 1.8A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C19509121 | SMD,7.3x4.3mm | Tape & Reel (TR) | 12.5V | 33uF | Polymer | ±20% | 25mΩ | 2mm | - | 1.8A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2SW220M | Rubycon | 2V 220uF Polymer ±20% 9mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19426306 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 9mΩ | 2.7mm | - | 3.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0D331XR | PANASONIC | 2V 330uF Polymer ±20% 10mΩ Polymer Aluminum Capacitors ROHS | C19415837 | - | Bag-packed | 2V | 330uF | Polymer | ±20% | 10mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-LL0J470R | PANASONIC | 6.3V 47uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C19406860 | - | Bag-packed | 6.3V | 47uF | Polymer | ±20% | 18mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX101M04R | Cornell Dubilier Electronics | 4V 100uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19406977 | - | Bag-packed | 4V | 100uF | Polymer | ±20% | 9mΩ | 2.1mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APXA200ARA390MH70S | UNITED | Polymer Aluminum Capacitors ROHS | C19407042 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESRD121M04B | Cornell Dubilier Electronics | 4V 120uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19367474 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | 15mΩ | 2.8mm | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ESRD121M06XB | Cornell Dubilier Electronics | 6.3V 120uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19350038 | - | Bag-packed | 6.3V | 120uF | Polymer | ±20% | 12mΩ | 2.8mm | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0G221ER | PANASONIC | 4V 220uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19447105 | - | Bag-packed | 4V | 220uF | Polymer | ±20% | 12mΩ | 4.2mm | - | 3.3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | SPSX391M02R-4 | Cornell Dubilier Electronics | 2V 390uF Polymer ±20% 4.5mΩ 4A@100kHz Polymer Aluminum Capacitors ROHS | C19436757 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 4.5mΩ | 2.1mm | - | 4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ |