Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | APD1012820M050R | Kyocera AVX | 50V 82uF Polymer ±20% 27mΩ 105mA@120Hz SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C5553793 | SMD,D10xL13mm | Tape & Reel (TR) | 50V | 82uF | Polymer | ±20% | 13mm | 27mΩ | 105mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | 827ALG016MFBJ | Illinois Capacitor | 16V 820uF Polymer ±20% 255mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5564618 | Plugin,D8xL13.5mm | Bag-packed | 16V | 820uF | Polymer | ±20% | 13.5mm | - | 255mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | 3.5mm | |||
Min: 1 Mult: 1 | 0 | HS0J567M5509PC | Honor Elec | 6.3V 560uF ±20% 16mΩ 4.15A Plugin,D5.5xL9mm Polymer Aluminum Capacitors ROHS | C5438483 | Plugin,D5.5xL9mm | Bag-packed | 6.3V | 560uF | - | ±20% | 9mm | 16mΩ | 4.15A | 5.5mm | -55℃~+105℃ | 2000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF0J337M0605PC | Honor Elec | 6.3V 330uF ±20% 28mΩ 1.35A Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C5438721 | Plugin,D6.3xL5.5mm | Bag-packed | 6.3V | 330uF | - | ±20% | 5mm | 28mΩ | 1.35A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF1B337M0509PC | Honor Elec | 12V 330uF ±20% 20mΩ 1.4A Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C5438729 | Plugin,D5xL9mm | Bag-packed | 12V | 330uF | - | ±20% | 9mm | 20mΩ | 1.4A | 5mm | -55℃~+105℃ | 5000hrs@105℃ | 2mm | |||
Min: 1 Mult: 1 | 0 | HF1L607M0609PC | Honor Elec | 14V 600uF ±20% 28mΩ 1.75A Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C5438731 | Plugin,D6.3xL9mm | Bag-packed | 14V | 600uF | - | ±20% | 9mm | 28mΩ | 1.75A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF1C477M5511PC | Honor Elec | 16V 470uF ±20% 20mΩ 1.82A Plugin,D5.5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438739 | Plugin,D5.5xL11.5mm | Bag-packed | 16V | 470uF | - | ±20% | 11.5mm | 20mΩ | 1.82A | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF1C337M5509PC | Honor Elec | 16V 330uF ±20% 22mΩ 1.7A Plugin,D5.5xL9mm Polymer Aluminum Capacitors ROHS | C5438740 | Plugin,D5.5xL9mm | Bag-packed | 16V | 330uF | - | ±20% | 9mm | 22mΩ | 1.7A | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF1C477M0808PC | Honor Elec | 16V 470uF ±20% 14mΩ 2.1A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438745 | Plugin,D8xL8mm | Bag-packed | 16V | 470uF | - | ±20% | 8mm | 14mΩ | 2.1A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | |||
Min: 1 Mult: 1 | 0 | HF1C687M0808PC | Honor Elec | 16V 680uF ±20% 16mΩ 2.15A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438749 | Plugin,D8xL8mm | Bag-packed | 16V | 680uF | - | ±20% | 8mm | 16mΩ | 2.15A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | |||
Min: 1 Mult: 1 | 0 | HF1C827M0615PC | Honor Elec | 16V 820uF ±20% 16mΩ 2.28A Plugin,D6.3xL15mm Polymer Aluminum Capacitors ROHS | C5438752 | Plugin,D6.3xL15mm | Bag-packed | 16V | 820uF | - | ±20% | 15mm | 16mΩ | 2.28A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF1C108M0615PC | Honor Elec | 16V 1000uF ±20% 14mΩ 2.35A Plugin,D6.3xL15mm Polymer Aluminum Capacitors ROHS | C5438754 | Plugin,D6.3xL15mm | Bag-packed | 16V | 1000uF | - | ±20% | 15mm | 14mΩ | 2.35A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF1D477M0611PC | Honor Elec | 20V 470uF ±20% 18mΩ 1.95A Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C5438757 | Plugin,D6.3xL11.5mm | Bag-packed | 20V | 470uF | - | ±20% | 11.5mm | 18mΩ | 1.95A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF1E336M0507PC | Honor Elec | 25V 33uF ±20% 65mΩ 1.05A Plugin,D5xL7mm Polymer Aluminum Capacitors ROHS | C5438759 | Plugin,D5xL7mm | Bag-packed | 25V | 33uF | - | ±20% | 7mm | 65mΩ | 1.05A | 5mm | -55℃~+105℃ | 5000hrs@105℃ | 2mm | |||
Min: 1 Mult: 1 | 0 | HF1E107M0610PC | Honor Elec | 25V 100uF ±20% 42mΩ 2.25A Plugin,D6xL10.5mm Polymer Aluminum Capacitors ROHS | C5438768 | Plugin,D6xL10.5mm | Bag-packed | 25V | 100uF | - | ±20% | 10mm | 42mΩ | 2.25A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF1E187M0511PC | Honor Elec | 25V 180uF ±20% 38mΩ 2.15A Plugin,D5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438770 | Plugin,D5xL11.5mm | Bag-packed | 25V | 180uF | - | ±20% | 11.5mm | 38mΩ | 2.15A | 5mm | -55℃~+105℃ | 5000hrs@105℃ | 2mm | |||
Min: 1 Mult: 1 | 0 | HF1E477M0808PC | Honor Elec | 25V 470uF ±20% 22mΩ 2.95A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438771 | Plugin,D8xL8mm | Bag-packed | 25V | 470uF | - | ±20% | 8mm | 22mΩ | 2.95A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | |||
Min: 1 Mult: 1 | 0 | HF1E107M0808PC | Honor Elec | 25V 100uF ±20% 38mΩ 2.4A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438772 | Plugin,D8xL8mm | Bag-packed | 25V | 100uF | - | ±20% | 8mm | 38mΩ | 2.4A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | |||
Min: 1 Mult: 1 | 0 | HF1E107M0811PC | Honor Elec | 25V 100uF ±20% 38mΩ 2.55A Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C5438773 | Plugin,D8xL11.5mm | Bag-packed | 25V | 100uF | - | ±20% | 11.5mm | 38mΩ | 2.55A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | |||
Min: 1 Mult: 1 | 0 | HF1E107M0605PC | Honor Elec | 25V 100uF ±20% 48mΩ 1.25A Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C5438774 | Plugin,D6.3xL5.5mm | Bag-packed | 25V | 100uF | - | ±20% | 5mm | 48mΩ | 1.25A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF1E187M0607PC | Honor Elec | 25V 180uF ±20% 38mΩ 2.45A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438779 | Plugin,D6.3xL7mm | Bag-packed | 25V | 180uF | - | ±20% | 7mm | 38mΩ | 2.45A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF1E187M1012PC | Honor Elec | 25V 180uF ±20% 35mΩ 2.75A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438781 | Plugin,D10xL12mm | Bag-packed | 25V | 180uF | - | ±20% | 12mm | 35mΩ | 2.75A | 10mm | -55℃~+105℃ | 5000hrs@105℃ | 5mm | |||
Min: 1 Mult: 1 | 0 | HF1E227M0810PC | Honor Elec | 25V 220uF ±20% 35mΩ 2.6A Plugin,D8xL10.5mm Polymer Aluminum Capacitors ROHS | C5438790 | Plugin,D8xL10.5mm | Bag-packed | 25V | 220uF | - | ±20% | 10mm | 35mΩ | 2.6A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | |||
Min: 1 Mult: 1 | 0 | HF1E277M0610PC | Honor Elec | 25V 270uF ±20% 35mΩ 2.5A Plugin,D6xL10.5mm Polymer Aluminum Capacitors ROHS | C5438796 | Plugin,D6xL10.5mm | Bag-packed | 25V | 270uF | - | ±20% | 10mm | 35mΩ | 2.5A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm | |||
Min: 1 Mult: 1 | 0 | HF1E337M5511PC | Honor Elec | 25V 330uF ±20% 32mΩ 2.8A Plugin,D5.5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438799 | Plugin,D5.5xL11.5mm | Bag-packed | 25V | 330uF | - | ±20% | 11.5mm | 32mΩ | 2.8A | 5.5mm | -55℃~+105℃ | 5000hrs@105℃ | 2.5mm |