Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Ripple Current
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Ripple Current
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EEF-UD0E151XR | PANASONIC | 2.5V 150uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19508372 | - | Bag-packed | 2.5V | 150uF | Polymer | ±20% | 3mm | 12mΩ | - | -40℃~+105℃ | 1000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | EEF-UD0D221XE | PANASONIC | 2V 220uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19516966 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 3mm | 15mΩ | - | -40℃~+105℃ | 1000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ESRD150M12B | Cornell Dubilier Electronics | 12.5V 15uF Polymer ±20% 50mΩ 1.3A@100kHz Polymer Aluminum Capacitors ROHS | C19517521 | - | Bag-packed | 12.5V | 15uF | Polymer | ±20% | 1.8mm | 50mΩ | - | -55℃~+105℃ | 1000hrs@105℃ | 1.3A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | ESRE181M04R | Cornell Dubilier Electronics | 4V 180uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19518070 | - | Bag-packed | 4V | 180uF | Polymer | ±20% | 4.1mm | 12mΩ | - | -55℃~+105℃ | 1000hrs@105℃ | 3.3A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD1B100R | PANASONIC | 12.5V 10uF Polymer ±20% 60mΩ 1A@100kHz Polymer Aluminum Capacitors ROHS | C19542143 | - | Bag-packed | 12.5V | 10uF | Polymer | ±20% | 1.9mm | 60mΩ | - | -40℃~+105℃ | 1000hrs@105℃ | 1A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | EEF-SL0D221ER | PANASONIC | 2V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19555301 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 1.9mm | 9mΩ | - | -40℃~+105℃ | 1000hrs@105℃ | 3A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | EEF-CD1C8R2ER | PANASONIC | 16V 8.2uF Polymer ±20% Polymer Aluminum Capacitors ROHS | C19556958 | - | Bag-packed | 16V | 8.2uF | Polymer | ±20% | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | SPA271M0EB | Cornell Dubilier Electronics | 2.5V 270uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19567429 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | 2.8mm | 7mΩ | - | -40℃~+105℃ | 1000hrs@105℃ | 3.5A@100kHz | - | ||
| Min: 1 Mult: 1 | 0 | 2.5SWZ330MR15 | Rubycon | 2.5V 330uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C20459465 | - | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 1.9mm | 15mΩ | - | -55℃~+105℃ | 2000hrs@105℃ | 2.7A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | VPLD1251C681MVTM | Ymin | 16V 680uF ±20% SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C20539589 | SMD,D8xL12.5mm | Tape & Reel (TR) | 16V | 680uF | - | ±20% | 12.5mm | - | 8mm | - | 5000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | VPTC1201V221MVTM | Ymin | 35V 220uF ±20% SMD,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C20539604 | SMD,D6.3xL12mm | Tape & Reel (TR) | 35V | 220uF | - | ±20% | 12mm | - | 6.3mm | - | 2000hrs@125℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VPXB0581A101MVTM | Ymin | 10V 100uF ±20% SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C20539609 | SMD,D5xL5.8mm | Tape & Reel (TR) | 10V | 100uF | - | ±20% | 5.8mm | - | 5mm | - | 2000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPXC0771C221MVTM | Ymin | 16V 220uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C20539614 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 220uF | - | ±20% | 7.7mm | - | 6.3mm | - | 2000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VPXB0580J101MVTM | Ymin | 6.3V 100uF ±20% SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C20539639 | SMD,D5xL5.8mm | Tape & Reel (TR) | 6.3V | 100uF | - | ±20% | 5.8mm | - | 5mm | - | 2000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | VPXD0771J470MVTM | Ymin | 63V 47uF ±20% SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C20539644 | SMD,D8xL7.7mm | Tape & Reel (TR) | 63V | 47uF | - | ±20% | 7.7mm | - | 8mm | - | 2000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCL0E272MCL1GS | Nichicon | 2.5V 2.7mF Polymer ±20% 12mΩ 5.5A@100kHz Polymer Aluminum Capacitors ROHS | C20297683 | - | Tape & Reel (TR) | 2.5V | 2.7mF | Polymer | ±20% | 10.5mm | 12mΩ | 10mm | -55℃~+105℃ | 20000hrs@105℃ | 5.5A@100kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VPLC0581E101MVTM | Ymin | 25V 100uF ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C20539591 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 25V | 100uF | - | ±20% | 5.8mm | - | 6.3mm | - | 5000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | VPLE1351V561MVTM | Ymin | 35V 560uF ±20% SMD,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C20539596 | SMD,D10xL13.5mm | Tape & Reel (TR) | 35V | 560uF | - | ±20% | 13.5mm | - | 10mm | - | 5000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPTC0771C221MVTM | Ymin | 16V 220uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C20539601 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 220uF | - | ±20% | 7.7mm | - | 6.3mm | - | 2000hrs@125℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | VPXC0951A471MVTM | Ymin | 10V 470uF ±20% SMD,D6.3xL9.5mm Polymer Aluminum Capacitors ROHS | C20539611 | SMD,D6.3xL9.5mm | Tape & Reel (TR) | 10V | 470uF | - | ±20% | 9.5mm | - | 6.3mm | - | 2000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VPXC0851C271MVTM | Ymin | 16V 270uF ±20% SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C20539616 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 16V | 270uF | - | ±20% | 8.5mm | - | 6.3mm | - | 2000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | VPXC0770J821MVTM | Ymin | 6.3V 820uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C20539641 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 6.3V | 820uF | - | ±20% | 7.7mm | - | 6.3mm | - | 2000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | VPXD1251K680MVTM | Ymin | 80V 68uF ±20% SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C20539646 | SMD,D8xL12.5mm | Tape & Reel (TR) | 80V | 68uF | - | ±20% | 12.5mm | - | 8mm | - | 2000hrs@105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | RNE1C471MDNASQ | Nichicon | 16V 470uF Polymer ±20% 10mΩ@100kHz 5.4A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1579186 | Plugin,D8xL11.5mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 11.5mm | 10mΩ@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 5.4A@100kHz | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SEPC180MX+S | PANASONIC | 16V 180uF Polymer ±20% 10mΩ 250mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1579216 | Plugin,D8xL9mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 9mm | 10mΩ | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 250mA@120Hz | 3.5mm |