Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RR50J391MDN1 | Nichicon | 6.3V 390uF Polymer ±20% 5mΩ@100kHz 6.63A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C250965 | Plugin,D8xL11.5mm | Bag-packed | 6.3V | 390uF | Polymer | ±20% | 3.5mm | 11.5mm | 5mΩ@100kHz | 8mm | 6.63A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 32SEPF68M+TSS | PANASONIC | 32V 68uF Polymer ±20% 25mΩ 160mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578559 | Plugin,D8xL7mm | Tape & Reel (TR) | 32V | 68uF | Polymer | ±20% | 3.5mm | 7mm | 25mΩ | 8mm | 160mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 100SXE22M | PANASONIC | 100V 22uF Polymer ±20% 30mΩ 150mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578656 | Plugin,D10xL13mm | Bag-packed | 100V | 22uF | Polymer | ±20% | 5mm | 13mm | 30mΩ | 10mm | 150mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | 16SVPG330M | PANASONIC | 16V 330uF Polymer ±20% 6.5mΩ 375mA@120Hz SMD,D6.3xL10.4mm Polymer Aluminum Capacitors ROHS | C1850459 | SMD,D6.3xL10.4mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | - | 10.4mm | 6.5mΩ | 6.3mm | 375mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RL81C271MDNASQ | Nichicon | 16V 270uF Polymer ±20% 10mΩ 500mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C6975603 | Plugin,D8xL9mm | Bag-packed | 16V | 270uF | Polymer | ±20% | 3.5mm | 9mm | 10mΩ | 8mm | 500mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | 250ARCP221M05A1P00 | APAQ Tech | 25V 220uF Polymer ±20% Plugin,D5xL11mm Polymer Aluminum Capacitors ROHS | C2938707 | Plugin,D5xL11mm | Bag-packed | 25V | 220uF | Polymer | ±20% | - | 11mm | - | 5mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 6R3AREP222M10A2E10 | APAQ Tech | 6.3V 2200uF ±20% Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS | C2681093 | Plugin,D10xL11.5mm | Bag-packed | 6.3V | 2200uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 16SVP180MX | PANASONIC | 16V 180uF Polymer ±20% 30mΩ@100kHz 3.02A@100kHz SMD,D10xL7.9mm Polymer Aluminum Capacitors ROHS | C236288 | SMD,D10xL7.9mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 5mm | 7.9mm | 30mΩ@100kHz | 10mm | 3.02A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXA160ARA181MJ80G | NCC(Nippon Chemi-Con) | 16V 180uF Polymer ±20% 26mΩ 3.43A@100kHz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C2161518 | SMD,D10xL7.7mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 7.7mm | 26mΩ | 10mm | 3.43A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 6SEPC220M | PANASONIC | 6.3V 220uF Polymer ±20% 18mΩ 149mA@120Hz Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C1578735 | Plugin,D6.3xL5.5mm | Bag-packed | 6.3V | 220uF | Polymer | ±20% | 2.5mm | 5.5mm | 18mΩ | 6.3mm | 149mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 2.5SWZ330MR15 | Rubycon | 2.5V 330uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C20459465 | - | Bag-packed | 2.5V | 330uF | Polymer | ±20% | - | 1.9mm | 15mΩ | - | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1C681MCL2GS | Nichicon | 16V 680uF Polymer ±20% 19mΩ 4.4A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C6949390 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | 12.7mm | 19mΩ | 10mm | 4.4A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1C150R | PANASONIC | 16V 15uF Polymer ±20% 40mΩ 3.2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6843560 | 2917 | Tape & Reel (TR) | 16V | 15uF | Polymer | ±20% | - | 1.9mm | 40mΩ | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLX1E181MDL1 | Nichicon | 25V 180uF Polymer ±20% 25mΩ 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C6735646 | Plugin,D10xL13mm | Bag-packed | 25V | 180uF | Polymer | ±20% | 5mm | 13mm | 25mΩ | 10mm | 2.8A@100kHz | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PHA225KLP4110QE1 | KEMET | 40V 1100uF Mixture 10%~+30% 6mΩ 8.18A@100Hz Plugin,D18.2xL34.7mm Polymer Aluminum Capacitors ROHS | C6628150 | Plugin,D18.2xL34.7mm | Bag-packed | 40V | 1100uF | Mixture | 10%~+30% | - | - | 6mΩ | - | 8.18A@100Hz | -40℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | 16SEPC100MW+S | PANASONIC | 16V 100uF Polymer ±20% 10mΩ 234mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1579299 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 2.5mm | 9mm | 10mΩ | 6.3mm | 234mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70J151MDN1KX | Nichicon | 6.3V 150uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C6784667 | Plugin,D8xL13mm | Box-packed | 6.3V | 150uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 8mm | 560mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 4SEP1200M | PANASONIC | 4V 1200uF Polymer ±20% 12mΩ 272mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C6818650 | Plugin,D10xL13mm | Bag-packed | 4V | 1200uF | Polymer | ±20% | 5mm | 13mm | 12mΩ | 10mm | 272mA@120Hz | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | UPS0J122MCG0811 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6582408 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | NPXE0900J152MJTM | Ymin | 6.3V 1500uF ±20% Plugin,D10xL9mm Polymer Aluminum Capacitors ROHS | C20539526 | Plugin,D10xL9mm | Bag-packed | 6.3V | 1500uF | - | ±20% | - | 9mm | - | 10mm | - | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | PCR1CEL331MF08LL25WP | Nantong Jianghai Capacitor | 16V 330uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C453496 | Plugin,D6.3xL8mm | Bag-packed | 16V | 330uF | - | ±20% | 2.5mm | 8mm | - | 6.3mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | EEF-UE0J151R | PANASONIC | 6.3V 150uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C20512202 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | - | 4.2mm | 12mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0G181R | PANASONIC | 4V 180uF Polymer ±20% 18mΩ Polymer Aluminum Capacitors ROHS | C20492515 | - | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 3mm | 18mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 16SEPC180M | PANASONIC | 16V 180uF Polymer ±20% 16mΩ@100kHz 4.36A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C128482 | Plugin,D8xL12mm | Bag-packed | 16V | 180uF | Polymer | ±20% | 3.5mm | 12mm | 16mΩ@100kHz | 8mm | 4.36A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCR1K680MCL1GS | Nichicon | 80V 68uF Polymer ±20% 28mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161939 | SMD,D10xL12.7mm | Tape & Reel (TR) | 80V | 68uF | Polymer | ±20% | - | 12.7mm | 28mΩ@100kHz | 10mm | - | -55℃~+125℃ | 4000hrs@125℃ |