Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PM101M010E058PTR | Capxon International Elec | SMD,6.3x5.8mm Polymer Aluminum Capacitors ROHS | C5129707 | SMD,6.3x5.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PM220M020E058PTR | Capxon International Elec | SMD,6.3x5.8mm Polymer Aluminum Capacitors ROHS | C5129712 | SMD,6.3x5.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PL821M2R5F080P | Capxon International Elec | Polymer Aluminum Capacitors ROHS | C5129833 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APSF160ETD471MJB5S | NCC(Nippon Chemi-Con) | Polymer 10mΩ 610mA@120Hz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS | C841722 | Plugin,D10xL11.5mm | Box-packed | Polymer | 5mm | 13mm | 10mΩ | 610mA@120Hz | 10mm | -55℃~+105℃ | 20000hrs@105℃ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA160ARA331MJC0G | NCC(Nippon Chemi-Con) | 16V 330uF Polymer ±20% 14mΩ 5.05A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C2161736 | SMD,D10xL12.2mm | Tape & Reel (TR) | Polymer | - | 12.2mm | 14mΩ | 5.05A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | 16V | 330uF | ±20% | ||
| Min: 1 Mult: 1 | 0 | NPXC0800L471MJTM | Ymin | 7.5V 470uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2891088 | Plugin,D6.3xL8mm | Bag-packed | - | - | 8mm | - | - | 6.3mm | -55℃~+105℃ | - | 7.5V | 470uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 50SVPK10M | PANASONIC | 50V 10uF Polymer ±20% 80mΩ 27.5mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C542290 | SMD,D5xL6mm | Tape & Reel (TR) | Polymer | - | 6mm | 80mΩ | 27.5mA@120Hz | 5mm | -55℃~+125℃ | 100hrs@125℃ | 50V | 10uF | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | APXF2R5ARA221ME40G | NCC(Nippon Chemi-Con) | 2.5V 220uF Polymer ±20% 12mΩ 3.3A@100kHz SMD,D5xL4.2mm Polymer Aluminum Capacitors ROHS | C2161719 | SMD,D5xL4.2mm | Tape & Reel (TR) | Polymer | - | 4.2mm | 12mΩ | 3.3A@100kHz | 5mm | -55℃~+105℃ | 3000hrs@105℃ | 2.5V | 220uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCR1V331MCL1GS | Nichicon | 35V 330uF Polymer ±20% 16mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161953 | SMD,D10xL12.7mm | Tape & Reel (TR) | Polymer | - | 12.7mm | 16mΩ@100kHz | - | 10mm | -55℃~+125℃ | 4000hrs@125℃ | 35V | 330uF | ±20% | ||
| Min: 1 Mult: 1 | 0 | 20SEP100M | PANASONIC | 20V 100uF Polymer ±20% 24mΩ 166mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578576 | Plugin,D8xL12mm | Bag-packed | Polymer | 3.5mm | 12mm | 24mΩ | 166mA@120Hz | 8mm | -55℃~+125℃ | 3000hrs@105℃ | 20V | 100uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| A765EB157M1ALAE022 | KEMET | 10V 150uF Polymer ±20% 22mΩ 116mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161885 | SMD,D6.3xL6mm | Tape & Reel (TR) | Polymer | - | 6mm | 22mΩ | 116mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | 10V | 150uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT100ARA221MF61G | NCC(Nippon Chemi-Con) | 10V 220uF Polymer ±20% 40mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C7077554 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | Polymer | - | 6.1mm | 40mΩ | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | 10V | 220uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PM221M6R3E058PTR | Capxon International Elec | SMD,6.3x5.8mm Polymer Aluminum Capacitors ROHS | C5129526 | SMD,6.3x5.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | APA0609221M016R | Kyocera AVX | 16V 220uF Polymer ±20% 30mΩ 152.5mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C5944298 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | Polymer | - | 9.8mm | 30mΩ | 152.5mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | 16V | 220uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MPD330M1ED19040R | Ymin | 25V 33uF ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS | C2997486 | SMD,7.3x4.3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 25V | 33uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXF2R5ARA471MF80G | NCC(Nippon Chemi-Con) | 2.5V 470uF Polymer ±20% 9mΩ 4.2A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275559 | SMD,D6.3xL8mm | Tape & Reel (TR) | Polymer | - | 8mm | 9mΩ | 4.2A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | 2.5V | 470uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | RSA1C221MCN1GS | Nichicon | 16V 220uF Polymer ±20% 20mΩ 350mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274604 | SMD,D6.3xL8mm | Tape & Reel (TR) | Polymer | - | 8mm | 20mΩ | 350mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | 16V | 220uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| A765EB107M1CLAE025 | KEMET | 16V 100uF Polymer ±20% 25mΩ 125mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275593 | SMD,D6.3xL6mm | Tape & Reel (TR) | Polymer | - | 6mm | 25mΩ | 125mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | 16V | 100uF | ±20% | ||
| Min: 1 Mult: 1 | 0 | RNU1C331MDN1KX | Nichicon | 16V 330uF Polymer ±20% 8mΩ 610mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275101 | Plugin,D8xL13mm | Tape & Reel (TR) | Polymer | 3.5mm | 13mm | 8mΩ | 610mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 16V | 330uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A769MS107M1JLAS018 | KEMET | 63V 100uF Polymer ±20% 135mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275616 | SMD,D10xL12.7mm | Tape & Reel (TR) | Polymer | - | 12.7mm | - | 135mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | 63V | 100uF | ±20% | ||
| Min: 1 Mult: 1 | 0 | 16SEPC470M | PANASONIC | 16V 470uF Polymer ±20% 10mΩ@100kHz 6.1A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C128485 | Plugin,D10xL13mm | Bag-packed | Polymer | 5mm | 13mm | 10mΩ@100kHz | 6.1A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | 16V | 470uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-GX0D561R | PANASONIC | 2V 560uF Polymer ±20% 3mΩ 10.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274476 | SMD,4.3x7.3mm | Tape & Reel (TR) | Polymer | - | 2mm | 3mΩ | 10.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | 2V | 560uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVPT100M | PANASONIC | 25V 100uF Polymer ±20% 24mΩ 160mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275495 | SMD,D8xL7mm | Tape & Reel (TR) | Polymer | - | 7mm | 24mΩ | 160mA@120Hz | 8mm | -55℃~+105℃ | 20000hrs@105℃ | 25V | 100uF | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A768KS826M1HLAE020 | KEMET | Polymer Aluminum Capacitors ROHS | C19862118 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | A750EQ477M1CAAE015 | KEMET | 16V 470uF Polymer ±20% 15mΩ 180mA@120Hz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C1020067 | Plugin,D6.3xL12mm | Bag-packed | Polymer | 2.5mm | 12mm | 15mΩ | 180mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | 16V | 470uF | ±20% |