Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | HF1E337M0609PC | Honor Elec | 25V 330uF ±20% 35mΩ 2.65A Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C5438800 | Plugin,D6.3xL9mm | Bag-packed | 25V | 330uF | ±20% | 2.5mm | 35mΩ | 9mm | 2.65A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E337M0811PC | Honor Elec | 25V 330uF ±20% 28mΩ 2.9A Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C5438805 | Plugin,D8xL11.5mm | Bag-packed | 25V | 330uF | ±20% | 3.5mm | 28mΩ | 11.5mm | 2.9A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E397M0609PC | Honor Elec | 25V 390uF ±20% 35mΩ 2.8A Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C5438806 | Plugin,D6.3xL9mm | Bag-packed | 25V | 390uF | ±20% | 2.5mm | 35mΩ | 9mm | 2.8A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E477M0611PC | Honor Elec | 25V 470uF ±20% 25mΩ 2.85A Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C5438809 | Plugin,D6.3xL11.5mm | Bag-packed | 25V | 470uF | ±20% | 2.5mm | 25mΩ | 11.5mm | 2.85A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E337M0816PC | Honor Elec | 25V 330uF ±20% 25mΩ 3.15A Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C5438811 | Plugin,D8xL16mm | Bag-packed | 25V | 330uF | ±20% | 3.5mm | 25mΩ | 16mm | 3.15A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E477M0615PC | Honor Elec | 25V 470uF ±20% 25mΩ 3.2A Plugin,D6.3xL15mm Polymer Aluminum Capacitors ROHS | C5438812 | Plugin,D6.3xL15mm | Bag-packed | 25V | 470uF | ±20% | 2.5mm | 25mΩ | 15mm | 3.2A | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E477M0816PC | Honor Elec | 25V 470uF ±20% 22mΩ 3.2A Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C5438814 | Plugin,D8xL16mm | Bag-packed | 25V | 470uF | ±20% | 3.5mm | 22mΩ | 16mm | 3.2A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E567M0810PC | Honor Elec | 25V 560uF ±20% 22mΩ 3.1A Plugin,D8xL10.5mm Polymer Aluminum Capacitors ROHS | C5438817 | Plugin,D8xL10.5mm | Bag-packed | 25V | 560uF | ±20% | 3.5mm | 22mΩ | 10mm | 3.1A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E567M0812PC | Honor Elec | 25V 560uF ±20% 22mΩ 3.2A Plugin,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C5438819 | Plugin,D8xL12.5mm | Bag-packed | 25V | 560uF | ±20% | 3.5mm | 22mΩ | 12.5mm | 3.2A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E567M1012PC | Honor Elec | 25V 560uF ±20% 20mΩ 3.4A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438820 | Plugin,D10xL12mm | Bag-packed | 25V | 560uF | ±20% | 5mm | 20mΩ | 12mm | 3.4A | 10mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E687M0812PC | Honor Elec | 25V 680uF ±20% 20mΩ 3.3A Plugin,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C5438823 | Plugin,D8xL12.5mm | Bag-packed | 25V | 680uF | ±20% | 3.5mm | 20mΩ | 12.5mm | 3.3A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E687M1012PC | Honor Elec | 25V 680uF ±20% 20mΩ 3.5A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438825 | Plugin,D10xL12mm | Bag-packed | 25V | 680uF | ±20% | 5mm | 20mΩ | 12mm | 3.5A | 10mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E108M0816PC | Honor Elec | 25V 1000uF ±20% 20mΩ 3.95A Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C5438829 | Plugin,D8xL16mm | Bag-packed | 25V | 1000uF | ±20% | 3.5mm | 20mΩ | 16mm | 3.95A | 8mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E128M1016PC | Honor Elec | 25V 1200uF ±20% 20mΩ 4.25A Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C5438832 | Plugin,D10xL16mm | Bag-packed | 25V | 1200uF | ±20% | 5mm | 20mΩ | 16mm | 4.25A | 10mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HF1E228M1016PC | Honor Elec | 25V 2200uF ±20% 18mΩ 4.6A Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C5438834 | Plugin,D10xL16mm | Bag-packed | 25V | 2200uF | ±20% | 5mm | 18mΩ | 16mm | 4.6A | 10mm | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HG1V337M0813PC | Honor Elec | 35V 330uF ±20% 28mΩ 3.2A Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5438858 | Plugin,D8xL13.5mm | Bag-packed | 35V | 330uF | ±20% | 3.5mm | 28mΩ | 13mm | 3.2A | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HG1H226M0511PC | Honor Elec | 50V 22uF ±20% 58mΩ 1.65A Plugin,D5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438866 | Plugin,D5xL11.5mm | Bag-packed | 50V | 22uF | ±20% | 2mm | 58mΩ | 11.5mm | 1.65A | 5mm | -55℃~+105℃ | 2000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HG1J227M1012PC | Honor Elec | 63V 220uF ±20% 32mΩ 2.85A Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C5438884 | Plugin,D10xL12mm | Bag-packed | 63V | 220uF | ±20% | 5mm | 32mΩ | 12mm | 2.85A | 10mm | -55℃~+105℃ | 2000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | HG2A226M0808PC | Honor Elec | 100V 22uF ±20% 42mΩ 950mA Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS | C5438886 | Plugin,D8xL16mm | Bag-packed | 100V | 22uF | ±20% | 3.5mm | 42mΩ | 8mm | 950mA | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | 156AVG100MFBJ | Illinois Capacitor | 100V 15uF Polymer ±20% 40mΩ 92.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5480782 | Plugin,D8xL13.5mm | Bag-packed | 100V | 15uF | ±20% | 3.5mm | 40mΩ | 13.5mm | 92.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | Polymer | |||
Min: 1 Mult: 1 | 0 | RS80E471MDN1PX | Nichicon | 2.5V 470uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C5872490 | Plugin,D6.3xL9mm | - | 2.5V | 470uF | ±20% | 2.5mm | 7mΩ | 9mm | 560mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | |||
Min: 1 Mult: 1 | 0 | RS80J471MDN1PX | Nichicon | 6.3V 470uF Polymer ±20% 8mΩ 500mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6460662 | Plugin,D6.3xL9mm | Box-packed | 6.3V | 470uF | ±20% | 2.5mm | 8mΩ | 9mm | 500mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | Polymer | |||
Min: 1 Mult: 1 | 0 | 476ALG063MFBJ | Illinois Capacitor | 63V 47uF Polymer ±20% 27mΩ 135mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C6689151 | Plugin,D8xL13.5mm | Bag-packed | 63V | 47uF | ±20% | 3.5mm | 27mΩ | 13.5mm | 135mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | Polymer | |||
Min: 1 Mult: 1 | 0 | UGP1A471MNN0807U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6731553 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 567AVG025MGBJ | Illinois Capacitor | 25V 560uF Polymer ±20% 16mΩ 235mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6822941 | Plugin,D10xL13.5mm | Bag-packed | 25V | 560uF | ±20% | 5mm | 16mΩ | 13.5mm | 235mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | Polymer |