Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1V181MCL2GS | Nichicon | 35V 180uF Polymer ±20% 22mΩ 4.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C488000 | SMD,D10xL12.7mm | Tape & Reel (TR) | 35V | 180uF | Polymer | ±20% | 22mΩ | 12.7mm | 4.1A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768EB826M1ELAE036 | KEMET | 25V 82uF Polymer ±20% 36mΩ 62.75mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1517622 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 82uF | Polymer | ±20% | 36mΩ | 6mm | 62.75mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25SVPD10M | PANASONIC | 25V 10uF Polymer ±20% 65mΩ@100kHz~300kHz 474mA@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C347566 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 25V | 10uF | Polymer | ±20% | 65mΩ@100kHz~300kHz | 5.9mm | 474mA@100kHz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 10SVP4R7M | PANASONIC | 10V 4.7uF Polymer ±20% 240mΩ 33.5mA@120Hz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C3275694 | SMD,D4xL5.5mm | Tape & Reel (TR) | 10V | 4.7uF | Polymer | ±20% | 240mΩ | 5.5mm | 33.5mA@120Hz | 4mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750KK107M1EAAE040 | KEMET | 25V 100uF Polymer ±20% 40mΩ 225mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578933 | Plugin,D8xL9mm | Bag-packed | 25V | 100uF | Polymer | ±20% | 40mΩ | 9mm | 225mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 20SVPK470M | PANASONIC | 20V 470uF Polymer ±20% 14mΩ@100kHz 1.56A@100kHz SMD,D8xL11.9mm Polymer Aluminum Capacitors ROHS | C542295 | SMD,D8xL11.9mm | Tape & Reel (TR) | 20V | 470uF | Polymer | ±20% | 14mΩ@100kHz | 11.9mm | 1.56A@100kHz | 8mm | -55℃~+125℃ | 100hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVT270M | PANASONIC | 16V 270uF Polymer ±20% 22mΩ 165mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C1518238 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 22mΩ | 7mm | 165mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MAL218697509E3 | Vishay Intertech | 16V 330uF Polymer ±20% 25mΩ 3.5A@100kHz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C2162285 | SMD,D10xL10.8mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 25mΩ | 10.8mm | 3.5A@100kHz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A765BC107M0JLAE025 | KEMET | 6.3V 100uF Polymer ±20% 25mΩ 85mA@120Hz SMD,D5xL6.3mm Polymer Aluminum Capacitors ROHS | C2161723 | SMD,D5xL6.3mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | 25mΩ | 6.3mm | 85mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| A767KS476M1JLAE036 | KEMET | 63V 47uF Polymer ±20% 36mΩ 110mA@120Hz SMD,D8xL12.9mm Polymer Aluminum Capacitors ROHS | C2161964 | SMD,D8xL12.9mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | 36mΩ | 12.9mm | 110mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768EB107M1ELAE036 | KEMET | 25V 100uF Polymer ±20% 36mΩ 62.75mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1517619 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | 36mΩ | 6mm | 62.75mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG200ARA470ME61G | NCC(Nippon Chemi-Con) | 20V 47uF Polymer ±20% 30mΩ 2.8A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2161590 | SMD,D5xL6.1mm | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | 30mΩ | 6.1mm | 2.8A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXJ200ARA151MF80G | NCC(Nippon Chemi-Con) | 20V 150uF Polymer ±20% 18mΩ 189.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2157855 | SMD,D6.3xL8mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | 18mΩ | 8mm | 189.5mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1J270MCL2GS | Nichicon | 63V 27uF Polymer ±20% 38mΩ@100kHz 2.5A@100kHz SMD,8x10mm Polymer Aluminum Capacitors ROHS | C2161742 | SMD,8x10mm | Tape & Reel (TR) | 63V | 27uF | Polymer | ±20% | 38mΩ@100kHz | 8mm | 2.5A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCX1C470MCL1GS | Nichicon | 16V 47uF Polymer ±20% 55mΩ@100kHz 1A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161827 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 47uF | Polymer | ±20% | 55mΩ@100kHz | 6mm | 1A@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV2B150MCL1GS | Nichicon | 125V 15uF Polymer ±20% 48mΩ@100kHz 2A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161877 | SMD,D10xL12.7mm | Tape & Reel (TR) | 125V | 15uF | Polymer | ±20% | 48mΩ@100kHz | 12.7mm | 2A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA6R3ARA101MF60G | NCC(Nippon Chemi-Con) | 6.3V 100uF Polymer ±20% 27mΩ 2.4A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2161912 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | 27mΩ | 5.7mm | 2.4A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 80SXV56M | PANASONIC | 80V 56uF Polymer ±20% 28mΩ 155mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161932 | SMD,D10xL12.7mm | Tape & Reel (TR) | 80V | 56uF | Polymer | ±20% | 28mΩ | 12.7mm | 155mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 16SVP3R3M | PANASONIC | 16V 3.3uF Polymer ±20% 260mΩ 33mA@120Hz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C2162017 | SMD,D4xL5.5mm | Tape & Reel (TR) | 16V | 3.3uF | Polymer | ±20% | 260mΩ | 5.5mm | 33mA@120Hz | 4mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 100SXE22M | PANASONIC | 100V 22uF Polymer ±20% 30mΩ 150mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578656 | Plugin,D10xL13mm | Bag-packed | 100V | 22uF | Polymer | ±20% | 30mΩ | 13mm | 150mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | 16SVPG330M | PANASONIC | 16V 330uF Polymer ±20% 6.5mΩ 375mA@120Hz SMD,D6.3xL10.4mm Polymer Aluminum Capacitors ROHS | C1850459 | SMD,D6.3xL10.4mm | Tape & Reel (TR) | 16V | 330uF | Polymer | ±20% | 6.5mΩ | 10.4mm | 375mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | - | ||
| Min: 1 Mult: 1 | 0 | RR50J391MDN1 | Nichicon | 6.3V 390uF Polymer ±20% 5mΩ@100kHz 6.63A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C250965 | Plugin,D8xL11.5mm | Bag-packed | 6.3V | 390uF | Polymer | ±20% | 5mΩ@100kHz | 11.5mm | 6.63A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 32SEPF68M+TSS | PANASONIC | 32V 68uF Polymer ±20% 25mΩ 160mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578559 | Plugin,D8xL7mm | Tape & Reel (TR) | 32V | 68uF | Polymer | ±20% | 25mΩ | 7mm | 160mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | 3.5mm | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 16SVP180MX | PANASONIC | 16V 180uF Polymer ±20% 30mΩ@100kHz 3.02A@100kHz SMD,D10xL7.9mm Polymer Aluminum Capacitors ROHS | C236288 | SMD,D10xL7.9mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 30mΩ@100kHz | 7.9mm | 3.02A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | 5mm | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | RHA0J561MCN1GS | Nichicon | 6.3V 560uF Polymer ±20% 9mΩ@100kHz 4.5A@100kHz SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS | C2875232 | SMD,D8xL7.7mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 9mΩ@100kHz | 7.7mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - |