Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 900
| 0 | RHS1A331MCN1GS | Nichicon | 10V 330uF Polymer ±20% 19mΩ 339mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C6764890 | SMD,D8xL8mm | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | 19mΩ | 8mm | 8mm | 339mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | APA0606220M035R | Kyocera AVX | 35V 22uF Polymer ±20% 70mΩ 72.5mA@120Hz SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS | C6861622 | SMD,D6.3xL6.5mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | 70mΩ | 6.5mm | 6.3mm | 72.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | APA0609680M035R | Kyocera AVX | 35V 68uF Polymer ±20% 60mΩ 75mA@120Hz SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS | C6861630 | SMD,D6.3xL9.8mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | 60mΩ | 9.8mm | 6.3mm | 75mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | APA0812471M016R | Kyocera AVX | 16V 470uF Polymer ±20% 20mΩ 202.5mA@120Hz SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C6861643 | SMD,D8xL12.5mm | Tape & Reel (TR) | 16V | 470uF | Polymer | ±20% | 20mΩ | 12.5mm | 8mm | 202.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | UPC1B821MP26312V | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979438 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UPE1E101MP51007U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979468 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UUL0E821MNN0807 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007970 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD41A107M040KH0 | Murata Electronics | 10V 100uF Polymer ±20% 40mΩ 1.6A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6029891 | 2917 | Tape & Reel (TR) | 10V | 100uF | Polymer | ±20% | 40mΩ | 2mm | - | 1.6A@100kHz | -40℃~+125℃ | 1000hrs@125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-FD0D680R | PANASONIC | 2V 68uF Polymer ±20% 28mΩ 2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6189890 | 2917 | Tape & Reel (TR) | 2V | 68uF | Polymer | ±20% | 28mΩ | 1.2mm | - | 2A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-HX1C220R | PANASONIC | 16V 22uF Polymer ±20% 40mΩ 3.2A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6189891 | 2917 | Tape & Reel (TR) | 16V | 22uF | Polymer | ±20% | 40mΩ | 2mm | - | 3.2A@100kHz | -55℃~+125℃ | 1000hrs@125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD60E477M4R5KH0 | Murata Electronics | 2.5V 470uF Polymer ±20% 4.5mΩ 4A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6190206 | 2917 | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | 4.5mΩ | 3.1mm | - | 4A@100kHz | -40℃~+125℃ | 1000hrs@125℃ | - | |||
Min: 1 Mult: 1 | 0 | UGS1C182MP51020U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6343404 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1200
| 0 | VSG0E561MCB6357E | Chinsan | SMD Polymer Aluminum Capacitors ROHS | C6326579 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0E151ER | PANASONIC | 2.5V 150uF Polymer ±20% 9mΩ 3A@100kHz 2917 Polymer Aluminum Capacitors ROHS | C6238695 | 2917 | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | 9mΩ | 1.8mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | 337ALG035MGBJ | Illinois Capacitor | 35V 330uF Polymer ±20% 21mΩ 195mA@120Hz Plugin,D10xL13.5mm Polymer Aluminum Capacitors ROHS | C6384756 | Plugin,D10xL13.5mm | Bag-packed | 35V | 330uF | Polymer | ±20% | 21mΩ | 13.5mm | 10mm | 195mA@120Hz | -55℃~+125℃ | 1500hrs@125℃ | 5mm | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | APXT2R5ARA331ME61G | NCC(Nippon Chemi-Con) | 2.5V 330uF Polymer ±20% 26mΩ 117.5mA@120Hz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C5948993 | SMD,D5xL6.1mm | Tape & Reel (TR) | 2.5V | 330uF | Polymer | ±20% | 26mΩ | 6.1mm | 5mm | 117.5mA@120Hz | -55℃~+105℃ | 15000hrs@105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | APXT4R0ARA331MF61G | NCC(Nippon Chemi-Con) | 4V 330uF Polymer ±20% 26mΩ 130mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C5948994 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | 26mΩ | 6.1mm | 6.3mm | 130mA@120Hz | -55℃~+105℃ | 15000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | UGS1C102MP30816RU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6006340 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UGS1C681MP26316S | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6006348 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UGS1E821MP30821SU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6006356 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UGS1V331MP51016U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6006360 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | URH1C152MNN0820 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979635 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | URP1C471MCG1012ERU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5979643 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UPR0J821MNN6308 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007115 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UPR1C221MNN0806 | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C6007117 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - |