Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A768EB476M1ELAS042 | KEMET | 25V 47uF Polymer ±20% 42mΩ 58.75mA@120Hz SMD,5.7x6.3mm Polymer Aluminum Capacitors ROHS | C1517612 | SMD,5.7x6.3mm | Tape & Reel (TR) | 25V | 47uF | Polymer | ±20% | - | 42mΩ | 6mm | 58.75mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A768KE686M1GLAS038 | KEMET | 40V 68uF ±20% SMD,8x6.7mm Polymer Aluminum Capacitors ROHS | C1517674 | SMD,8x6.7mm | Tape & Reel (TR) | 40V | 68uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A765MU278M0ELAE012 | KEMET | 2.5V 2700uF Polymer ±20% 12mΩ 253.5mA@120Hz SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS | C1882463 | SMD,D10xL12.9mm | Tape & Reel (TR) | 2.5V | 2700uF | Polymer | ±20% | - | 12mΩ | 12.9mm | 253.5mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SVF1JM560GCRE00RS302 | AISHI(Aihua Group) | 63V 56uF Polymer ±20% SMD,D10xL13mm Polymer Aluminum Capacitors ROHS | C6502381 | SMD,D10xL13mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | - | - | 13mm | - | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | UPE1C681MP30811RU | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C5814436 | Plugin | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VSE1C271MCB6309ER | Chinsan | SMD Polymer Aluminum Capacitors ROHS | C6000116 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | APD0809470M063R | Kyocera AVX | 63V 47uF Polymer ±20% 54mΩ 50mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5568662 | SMD,D8xL10mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 54mΩ | 10mm | 50mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | SVF1CM271F9RE00REX22 | AISHI(Aihua Group) | 16V 270uF Polymer ±20% 27mΩ 2.5A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C5762675 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 27mΩ | 10mm | 2.5A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXT100ARA391MF80G | NCC(Nippon Chemi-Con) | 10V 390uF Polymer ±20% 22mΩ 142.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C6125280 | SMD,D6.3xL8mm | Tape & Reel (TR) | 10V | 390uF | Polymer | ±20% | - | 22mΩ | 8mm | 142.5mA@120Hz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A767KS336M1KLAE045 | KEMET | 80V 33uF Polymer ±20% 45mΩ 105mA@120Hz SMD,D8xL12.9mm Polymer Aluminum Capacitors ROHS | C6110575 | SMD,D8xL12.9mm | Tape & Reel (TR) | 80V | 33uF | Polymer | ±20% | - | 45mΩ | 12.9mm | 105mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | A770MS108M1CLAS015 | KEMET | 16V 1000uF Polymer ±20% 15mΩ 135mA@120Hz Polymer Aluminum Capacitors ROHS | C6110580 | - | Tape & Reel (TR) | 16V | 1000uF | Polymer | ±20% | - | 15mΩ | 12.7mm | 135mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | NPXE0701A821MJTM | Ymin | 10V 820uF ±20% Plugin,10x7mm Polymer Aluminum Capacitors ROHS | C2891125 | Plugin,10x7mm | Bag-packed | 10V | 820uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PHA227MLL3800ME4 | KEMET | 63V 800uF Mixture ±20% 147mΩ 7.06A@100Hz Plugin,D18.2xL26.7mm Polymer Aluminum Capacitors ROHS | C7260960 | Plugin,D18.2xL26.7mm | Bag-packed | 63V | 800uF | Mixture | ±20% | - | 147mΩ | - | 7.06A@100Hz | 18.2mm | -40℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | UPE1E821MP51012U | Chinsan | Plugin Polymer Aluminum Capacitors ROHS | C7090247 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APA0812561M016R | Kyocera AVX | 16V 560uF Polymer ±20% 20mΩ 207.5mA@120Hz SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C7214823 | SMD,D8xL12.5mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | - | 20mΩ | 12.5mm | 207.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | APXF6R3ARA221ME61G | NCC(Nippon Chemi-Con) | 6.3V 220uF Polymer ±20% 12mΩ 3.5A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C2162607 | SMD,D5xL6.1mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 12mΩ | 6.1mm | 3.5A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D156M035ATE040 | KEMET | 35V 15uF Polymer ±20% 40mΩ 2.5A@100kHz Polymer Aluminum Capacitors ROHS | C19861447 | - | Tape & Reel (TR) | 35V | 15uF | Polymer | ±20% | - | 40mΩ | 3.1mm | 2.5A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V106M12RATE060 | KEMET | Polymer Aluminum Capacitors ROHS | C19861471 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X226M035ATE040 | KEMET | Polymer Aluminum Capacitors ROHS | C19861536 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A798D477M002PTE006 | KEMET | 2V 470uF Polymer ±20% 6mΩ 6.46A@100kHz Polymer Aluminum Capacitors ROHS | C19862660 | - | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 6mΩ | 3.1mm | 6.46A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APS-6R3ETD681MJC5S | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 10mΩ 5.5A@100kHz Polymer Aluminum Capacitors ROHS | C20232570 | - | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 10mΩ | 13mm | 5.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 127AVG050MFBJ | Illinois Capacitor | 50V 120uF Polymer ±20% 32mΩ 112.5mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS | C5479630 | Plugin,D8xL13.5mm | Bag-packed | 50V | 120uF | Polymer | ±20% | 3.5mm | 32mΩ | 13.5mm | 112.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC6R3ARA221MH70G | NCC(Nippon Chemi-Con) | 6.3V 220uF ±20% SMD,8x6.7mm Polymer Aluminum Capacitors ROHS | C2162459 | SMD,8x6.7mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | OCV221M0JTR-0607 | Lelon | 6.3V 220uF ±20% 30mΩ@100kHz~300kHz 2.25A@100kHz SMD,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C250010 | SMD,D6.3xL7mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | 30mΩ@100kHz~300kHz | 7mm | 2.25A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 25SVPF180M | PANASONIC | 25V 180uF Polymer ±20% 25mΩ@100kHz~300kHz 3.2A@100kHz SMD,D8xL11.9mm Polymer Aluminum Capacitors ROHS | C178366 | SMD,D8xL11.9mm | Tape & Reel (TR) | 25V | 180uF | Polymer | ±20% | - | 25mΩ@100kHz~300kHz | 11.9mm | 3.2A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ |