Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SPSX221M0ER-7 | Cornell Dubilier Electronics | 2.5V 220uF Polymer ±20% 7mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS | C19524972 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 7mΩ | 2.1mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPSX331M02R-4 | Cornell Dubilier Electronics | 2V 330uF Polymer ±20% 4.5mΩ 3.8A@100kHz Polymer Aluminum Capacitors ROHS | C19452806 | - | Bag-packed | 2V | 330uF | Polymer | ±20% | 4.5mΩ | 2.1mm | - | 3.8A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-HE0K101R | PANASONIC | 8V 100uF Polymer ±20% 12mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19437689 | - | Bag-packed | 8V | 100uF | Polymer | ±20% | 12mΩ | 4.3mm | - | 3A@100kHz | -40℃~+125℃ | - | - | |||
Min: 1 Mult: 1 | 0 | 25PZA220M10X13 | Rubycon | 25V 220uF Polymer ±20% 26mΩ 2.8A@100kHz Polymer Aluminum Capacitors ROHS | C19439784 | - | Bag-packed | 25V | 220uF | Polymer | ±20% | 26mΩ | 14.5mm | 10mm | 2.8A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 5mm | |||
Min: 1 Mult: 1 | 0 | ESRD121M02XR | Cornell Dubilier Electronics | 2V 120uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19439469 | - | Bag-packed | 2V | 120uF | Polymer | ±20% | 15mΩ | 1.8mm | - | 2.7A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRE271M0EB | Cornell Dubilier Electronics | 2.5V 270uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19425697 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | 12mΩ | 4.1mm | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPSX181M02R | Cornell Dubilier Electronics | 2V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19430057 | - | Bag-packed | 2V | 180uF | Polymer | ±20% | 9mΩ | 2.1mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-UD0D391LE | PANASONIC | 2V 390uF Polymer ±20% 9mΩ 3.4A@100kHz Polymer Aluminum Capacitors ROHS | C19422313 | - | Bag-packed | 2V | 390uF | Polymer | ±20% | 9mΩ | 3mm | - | 3.4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRD151M04XR | Cornell Dubilier Electronics | 4V 150uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19421530 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | 12mΩ | 2.8mm | - | 3.3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPCX151M06R | Cornell Dubilier Electronics | 6.3V 150uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19466584 | - | Bag-packed | 6.3V | 150uF | Polymer | ±20% | 15mΩ | 1.9mm | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPSX181M04R | Cornell Dubilier Electronics | 4V 180uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19449283 | - | Bag-packed | 4V | 180uF | Polymer | ±20% | 9mΩ | 2.1mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-UD0J121XR | PANASONIC | 6.3V 120uF Polymer ±20% 12mΩ Polymer Aluminum Capacitors ROHS | C19457712 | - | Bag-packed | 6.3V | 120uF | Polymer | ±20% | 12mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPCX181M04R | Cornell Dubilier Electronics | 4V 180uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19385143 | - | Bag-packed | 4V | 180uF | Polymer | ±20% | 15mΩ | 1.9mm | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-CD0D101XE | PANASONIC | 2V 100uF Polymer ±20% 15mΩ 2.7A@100kHz Polymer Aluminum Capacitors ROHS | C19392638 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | 15mΩ | 1.9mm | - | 2.7A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-UE0K101ER | PANASONIC | 8V 100uF Polymer ±20% 12mΩ 3.3A@100kHz Polymer Aluminum Capacitors ROHS | C19344551 | - | Bag-packed | 8V | 100uF | Polymer | ±20% | 12mΩ | 4.3mm | - | 3.3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPSX331M0ER | Cornell Dubilier Electronics | 2.5V 330uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19369930 | - | Bag-packed | 2.5V | 330uF | Polymer | ±20% | 9mΩ | 2.1mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SPA680M06R | Cornell Dubilier Electronics | 6.3V 68uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19369507 | - | Bag-packed | 6.3V | 68uF | Polymer | ±20% | 9mΩ | 1.9mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-UD0D221XR | PANASONIC | 2V 220uF Polymer ±20% 15mΩ Polymer Aluminum Capacitors ROHS | C19373472 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | 15mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | ESRD680M08R | Cornell Dubilier Electronics | 8V 68uF Polymer ±20% 15mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19387269 | - | Bag-packed | 8V | 68uF | Polymer | ±20% | 15mΩ | 2.8mm | - | 3A@100kHz | -55℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | EEF-CD0J100ER | PANASONIC | 6.3V 10uF Polymer ±20% 55mΩ 1.4A@100kHz Polymer Aluminum Capacitors ROHS | C19394613 | - | Bag-packed | 6.3V | 10uF | Polymer | ±20% | 55mΩ | 1.9mm | - | 1.4A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | 2.5SXE220M | Rubycon | 2.5V 220uF Polymer ±20% 9mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS | C19408235 | - | Bag-packed | 2.5V | 220uF | Polymer | ±20% | 9mΩ | 1.9mm | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | PLV1C221MCL1TD | Nichicon | 16V 220uF Polymer ±20% 26mΩ 2.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274905 | Plugin,D8xL9mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | 26mΩ | 9mm | 8mm | 2.1A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | 3.5mm | |||
Min: 1 Mult: 1 | 0 | MAL218597552E3 | Vishay Intertech | 20V 68uF Polymer ±20% 33mΩ 115mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274906 | SMD,D6.3xL8mm | Box-packed | 20V | 68uF | Polymer | ±20% | 33mΩ | 8mm | 6.3mm | 115mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | MAL218497361E3 | Vishay Intertech | 4V 1000uF Polymer ±20% 9mΩ 260mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274907 | SMD,D8xL12mm | Box-packed | 4V | 1000uF | Polymer | ±20% | 9mΩ | 12mm | 8mm | 260mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | MAL218497402E3 | Vishay Intertech | 10V 22uF Polymer ±20% 80mΩ 60mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274912 | SMD,D6.3xL8mm | Box-packed | 10V | 22uF | Polymer | ±20% | 80mΩ | 8mm | 6.3mm | 60mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | - |