Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APSF2R5ELL122MF08S | NCC(Nippon Chemi-Con) | 2.5V 1200uF Polymer ±20% 5mΩ 5.9A@100kHz Polymer Aluminum Capacitors ROHS | C20232571 | - | Bag-packed | 2.5V | 1200uF | Polymer | ±20% | 2.5mm | 9mm | 5mΩ | 5.9A@100kHz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS-100ETD271MHB5S | NCC(Nippon Chemi-Con) | 10V 270uF ±20% Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS | C2162405 | Plugin,8x11.5mm | Tape & Reel (TR) | 10V | 270uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 25SVPF330M | PANASONIC | 25V 330uF Polymer ±20% 14mΩ@100kHz~300kHz 5A@100kHz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS | C178367 | SMD,D10xL12.6mm | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | - | 12.6mm | 14mΩ@100kHz~300kHz | 5A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 25SVPF180M | PANASONIC | 25V 180uF Polymer ±20% 25mΩ@100kHz~300kHz 3.2A@100kHz SMD,D8xL11.9mm Polymer Aluminum Capacitors ROHS | C178366 | SMD,D8xL11.9mm | Tape & Reel (TR) | 25V | 180uF | Polymer | ±20% | - | 11.9mm | 25mΩ@100kHz~300kHz | 3.2A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | NPXE0901C102MJTM | Ymin | 16V 820uF ±20% Plugin,D10xL9mm Polymer Aluminum Capacitors ROHS | C2976223 | Plugin,D10xL9mm | Bag-packed | 16V | 820uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NPXE1201E821MJTM | Ymin | 25V 820uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C20539513 | Plugin,D10xL12mm | Bag-packed | 25V | 820uF | - | ±20% | - | 12mm | - | - | 10mm | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXN6R3ARA331MF61G | NCC(Nippon Chemi-Con) | 6.3V 330uF Polymer ±20% 25mΩ 140mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275511 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | - | 6.1mm | 25mΩ | 140mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0002 | KNSCHA | 25V 220uF ±20% 18mΩ@100kHz 2.2A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C42377040 | Plugin,D6.3xL9mm | Bag-packed | 25V | 220uF | - | ±20% | 2.5mm | 9mm | 18mΩ@100kHz | 2.2A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0012 | KNSCHA | 16V 270uF ±20% 12mΩ@100kHz 2.9A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C42377050 | Plugin,D6.3xL9mm | Bag-packed | 16V | 270uF | - | ±20% | 2.5mm | 9mm | 12mΩ@100kHz | 2.9A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0017 | KNSCHA | 35V 330uF ±20% 30mΩ@100kHz 2.5A@100kHz Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C42377055 | Plugin,D6.3xL14mm | Bag-packed | 35V | 330uF | - | ±20% | 2.5mm | 14mm | 30mΩ@100kHz | 2.5A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 217EC0026 | KNSCHA | 50V 470uF ±20% 32mΩ@100kHz 3150mA@100kHz Plugin,D10xL16mm Polymer Aluminum Capacitors ROHS | C42371897 | Plugin,D10xL16mm | Bag-packed | 50V | 470uF | - | ±20% | 5mm | 16mm | 32mΩ@100kHz | 3150mA@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0013 | KNSCHA | 25V 330uF ±20% 18mΩ@100kHz 2A@100kHz Plugin,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C42377051 | Plugin,D6.3xL10mm | Bag-packed | 25V | 330uF | - | ±20% | 2.5mm | 10mm | 18mΩ@100kHz | 2A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0018 | KNSCHA | 16V 1000uF ±20% 15mΩ@100kHz 4.2A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C42377056 | Plugin,D8xL12mm | Bag-packed | 16V | 1000uF | - | ±20% | 3.5mm | 12mm | 15mΩ@100kHz | 4.2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0023 | KNSCHA | 25V 100uF ±20% 25mΩ@100kHz 4.5A@100kHz Plugin,D8xL14mm Polymer Aluminum Capacitors ROHS | C42377061 | Plugin,D8xL14mm | Bag-packed | 25V | 100uF | - | ±20% | 3.5mm | 14mm | 25mΩ@100kHz | 4.5A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0014 | KNSCHA | 16V 330uF ±20% 20mΩ@100kHz 3.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C42377052 | Plugin,D6.3xL9mm | Bag-packed | 16V | 330uF | - | ±20% | 2.5mm | 9mm | 20mΩ@100kHz | 3.1A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 218EC0019 | KNSCHA | 16V 100uF ±20% 26mΩ@100kHz 2.1A@100kHz Plugin,D5xL7mm Polymer Aluminum Capacitors ROHS | C42377057 | Plugin,D5xL7mm | Bag-packed | 16V | 100uF | - | ±20% | 2mm | 7mm | 26mΩ@100kHz | 2.1A@100kHz | 5mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | ORE331M1EBK-1012 | Lelon | 25V 330uF ±20% 14mΩ@100kHz~300kHz 5A@100kHz Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C384615 | Plugin,D10xL12mm | Bag-packed | 25V | 330uF | - | ±20% | 5mm | 12mm | 14mΩ@100kHz~300kHz | 5A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 16SVPK100M | PANASONIC | 16V 100uF Polymer ±20% 27mΩ@100kHz 940mA@100kHz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS | C542291 | SMD,D5xL5.9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 1.4mm | 5.9mm | 27mΩ@100kHz | 940mA@100kHz | 5mm | -55℃~+125℃ | 100hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFCX0J221R | PANASONIC | 6.3V 220uF Polymer ±20% 15mΩ@100kHz 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C437663 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | - | 15mΩ@100kHz | 5.1A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVPK220M | PANASONIC | 16V 220uF Polymer ±20% 22mΩ 52mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C542293 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 6mm | 22mΩ | 52mA@120Hz | 6.3mm | -55℃~+125℃ | 100hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 35SVPF82M | PANASONIC | 35V 82uF Polymer ±20% 20mΩ@100kHz~300kHz 4A@100kHz SMD,D8xL11.9mm Polymer Aluminum Capacitors ROHS | C188358 | SMD,D8xL11.9mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | - | 11.9mm | 20mΩ@100kHz~300kHz | 4A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
Min: 1 Mult: 1 | Not available now | ZE11000UF35V119EC0014 | KNSCHA | 35V 1000uF ±20% 8mΩ@100kHz 6.2A@100kHz Plugin,D10xL17mm Polymer Aluminum Capacitors ROHS | C2992586 | Plugin,D10xL17mm | Bag-packed | 35V | 1000uF | - | ±20% | 5mm | 17mm | 8mΩ@100kHz | 6.2A@100kHz | 10mm | -40℃~+105℃ | 2000hrs@105℃ | |||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SVZ1VM471GCRE00RAXXX | AISHI(Aihua Group) | 35V 470uF Polymer ±20% 30mΩ@100kHz 3A@100kHz SMD,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C2939792 | SMD,D10xL12.5mm | Tape & Reel (TR) | 35V | 470uF | Polymer | ±20% | 5mm | 12.5mm | 30mΩ@100kHz | 3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSF4R0ELL471MF08S | NCC(Nippon Chemi-Con) | 4V 470uF Polymer ±20% 5mΩ 590mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C6125177 | Plugin,D6.3xL9mm | Bag-packed | 4V | 470uF | Polymer | ±20% | 2.5mm | 9mm | 5mΩ | 590mA@120Hz | 6.3mm | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 25SEPF330M+T | PANASONIC | 25V 330uF Polymer ±20% 14mΩ 250mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275744 | Plugin,D10xL13mm | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | 5mm | 13mm | 14mΩ | 250mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ |