Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MAL218497302E3 | Vishay Intertech | 6.3V 100uF Polymer ±20% 30mΩ 100mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275008 | SMD,D6.3xL6.1mm | Box-packed | 6.3V | 100uF | Polymer | ±20% | - | 6.1mm | 30mΩ | 100mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLG0J182MDO1TD | Nichicon | 6.3V 1800uF Polymer ±20% 8mΩ 6.6A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275028 | Plugin,D10xL13mm | Tape & Reel (TR) | 6.3V | 1800uF | Polymer | ±20% | 5mm | 13mm | 8mΩ | 6.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNU1J330MDN1 | Nichicon | 63V 33uF Polymer ±20% 26mΩ 230mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275057 | Plugin,D8xL13mm | Tape & Reel (TR) | 63V | 33uF | Polymer | ±20% | 3.5mm | 13mm | 26mΩ | 230mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNL1C821MDS1PX | Nichicon | 16V 820uF Polymer ±20% 8mΩ 750mA@120Hz Plugin,D8xL21.5mm Polymer Aluminum Capacitors ROHS | C3275064 | Plugin,D8xL21.5mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | 3.5mm | 21.5mm | 8mΩ | 750mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SWZ330M1.9X7.3 | Rubycon | 2V 330uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275068 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 1.9mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APSC2R5ELL821MH08S | NCC(Nippon Chemi-Con) | 2.5V 820uF Polymer ±20% 7mΩ 6.1A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275074 | Plugin,D8xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 8mm | 7mΩ | 6.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RR50E681MDN1KX | Nichicon | 2.5V 680uF Polymer ±20% 5mΩ 663mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275082 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 5mΩ | 663mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-10V121MG70E-R2 | Taiyo Yuden | 10V 120uF Polymer ±20% 27mΩ 2.8A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275108 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 7mm | 27mΩ | 2.8A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PHH225MLP3560QE4 | KEMET | 63V 560uF Polymer -10%~+30% 6mΩ 40.9A@100kHz Plugin,D18.2xL36.7mm Polymer Aluminum Capacitors ROHS | C3275109 | Plugin,D18.2xL36.7mm | Box-packed | 63V | 560uF | Polymer | -10%~+30% | - | 36.7mm | 6mΩ | 40.9A@100kHz | 18.2mm | -40℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHA0E821MCN1GS | Nichicon | 2.5V 820uF Polymer ±20% 8mΩ 500mA@120Hz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3275116 | SMD,D8xL6.7mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 6.7mm | 8mΩ | 500mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECASD31E226M040KH0 | Murata Electronics | 25V 22uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275149 | SMD,4.3x7.3mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 1.5mm | 40mΩ | 1.6A@100kHz | - | -40℃~+125℃ | 1000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-GY0E681R | PANASONIC | 2.5V 680uF Polymer ±20% 3mΩ 10.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275185 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | - | 3mm | 3mΩ | 10.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLF0G102MDO1TD | Nichicon | 4V 1000uF Polymer ±20% 6mΩ 6.64A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275187 | Plugin,D10xL13mm | Tape & Reel (TR) | 4V | 1000uF | Polymer | ±20% | 5mm | 13mm | 6mΩ | 6.64A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RR71C101MDN1 | Nichicon | 16V 100uF Polymer ±20% 7mΩ 560mA@120Hz Plugin Polymer Aluminum Capacitors ROHS | C3275211 | Plugin | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 560mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APSC6R3ELL152MJB5S | NCC(Nippon Chemi-Con) | 6.3V 1500uF Polymer ±20% 10mΩ 5.56A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS | C3275220 | Plugin,D10xL11.5mm | Tape & Reel (TR) | 6.3V | 1500uF | Polymer | ±20% | 5mm | 11.5mm | 10mΩ | 5.56A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | B40921A7397M000 | TDK | 35V 390uF Polymer ±20% 20mΩ 2.8A@100kHz SMD,D10xL10.5mm Polymer Aluminum Capacitors ROHS | C3275224 | SMD,D10xL10.5mm | Tape & Reel (TR) | 35V | 390uF | Polymer | ±20% | - | 10.5mm | 20mΩ | 2.8A@100kHz | 10mm | -40℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXN2R5ARA561MF61G | NCC(Nippon Chemi-Con) | 2.5V 560uF Polymer ±20% 25mΩ 140mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275229 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | - | 6.1mm | 25mΩ | 140mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 94SVP475X0010A5 | Vishay Intertech | 10V 4.7uF Polymer ±20% 260mΩ 660mA@100kHz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C3275233 | SMD,D4xL5.5mm | Tape & Reel (TR) | 10V | 4.7uF | Polymer | ±20% | - | 5.5mm | 260mΩ | 660mA@100kHz | 4mm | -55℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNU1D681MDN1 | Nichicon | 20V 680uF Polymer ±20% 12mΩ 540mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275247 | Plugin,D10xL14mm | Tape & Reel (TR) | 20V | 680uF | Polymer | ±20% | 5mm | 14mm | 12mΩ | 540mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 20SVPS47M | PANASONIC | 20V 47uF Polymer ±20% 45mΩ 94.5mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275268 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 47uF | Polymer | ±20% | - | 7mm | 45mΩ | 94.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLX1V390MCL1 | Nichicon | 35V 39uF Polymer ±20% 33mΩ 1.8A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275279 | Plugin,D8xL9mm | Tape & Reel (TR) | 35V | 39uF | Polymer | ±20% | 3.5mm | 9mm | 33mΩ | 1.8A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD61C226M030K00 | Murata Electronics | 16V 22uF Polymer ±20% 30mΩ 1.6A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275281 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 22uF | Polymer | ±20% | - | 2.8mm | 30mΩ | 1.6A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RS80E471MDN1JT | Nichicon | 2.5V 470uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275288 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | 2.5mm | 8mm | 7mΩ | 560mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697503E3 | Vishay Intertech | 16V 120uF Polymer ±20% 30mΩ 140mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275291 | SMD,D8xL8mm | Box-packed | 16V | 120uF | Polymer | ±20% | - | 8mm | 30mΩ | 140mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697002E3 | Vishay Intertech | 35V 27uF Polymer ±20% 60mΩ 70mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275293 | SMD,D6.3xL8mm | Box-packed | 35V | 27uF | Polymer | ±20% | - | 8mm | 60mΩ | 70mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ |