Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 16SVPK100M | PANASONIC | 16V 100uF Polymer ±20% 27mΩ@100kHz 940mA@100kHz SMD,D5xL5.9mm Polymer Aluminum Capacitors ROHS | C542291 | SMD,D5xL5.9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 1.4mm | 27mΩ@100kHz | 5.9mm | 5mm | 940mA@100kHz | -55℃~+125℃ | 100hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEFCX0J221R | PANASONIC | 6.3V 220uF Polymer ±20% 15mΩ@100kHz 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C437663 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 15mΩ@100kHz | - | - | 5.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 | 0 | ULR277M0JE06RR | Man Yue Tech | 6.3V 270uF ±20% 20mΩ@100kHz 3.16A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C840160 | Plugin,D6.3xL6mm | Bag-packed | 6.3V | 270uF | - | ±20% | 2.5mm | 20mΩ@100kHz | 6mm | 6.3mm | 3.16A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | APSC6R3ETD821MH08S | NCC(Nippon Chemi-Con) | Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C841760 | Plugin,D8xL8mm | Tray | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8331LCMAA12E2RR00O | Zhaoqing Ruilong Elec. | 16V 330uF ±20% 18mΩ@100kHz 4.1A@100kHz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C967407 | Plugin,D6.3xL12mm | Bag-packed | 16V | 330uF | - | ±20% | 2.5mm | 18mΩ@100kHz | 12mm | 6.3mm | 4.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8561LCM0809E2RR00O | Zhaoqing Ruilong Elec. | 16V 560uF ±20% 18mΩ@100kHz 3.5A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C967408 | Plugin,D8xL9mm | Bag-packed | 16V | 560uF | - | ±20% | 3.5mm | 18mΩ@100kHz | 9mm | 8mm | 3.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8681LCM10ABE2RR00O | Zhaoqing Ruilong Elec. | 16V 680uF ±20% 14mΩ@100kHz 4.5A@100kHz Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS | C967409 | Plugin,D10xL12mm | Bag-packed | 16V | 680uF | - | ±20% | 5mm | 14mΩ@100kHz | 12mm | 10mm | 4.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8101LEM0511H2RR00O | Zhaoqing Ruilong Elec. | 35V 100uF ±20% 45mΩ@100kHz 1.8A@100kHz Plugin,D5xL11mm Polymer Aluminum Capacitors ROHS | C967410 | Plugin,D5xL11mm | Bag-packed | 35V | 100uF | - | ±20% | 2mm | 45mΩ@100kHz | 11mm | 5mm | 1.8A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8101LFM10ABH2RR00O | Zhaoqing Ruilong Elec. | 50V 100uF ±20% 35mΩ@100kHz 2.1A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C967411 | Plugin,D10xL12.5mm | Bag-packed | 50V | 100uF | - | ±20% | 5mm | 35mΩ@100kHz | 12.5mm | 10mm | 2.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 8470LEM0508H4RR00O | Zhaoqing Ruilong Elec. | Plugin Polymer Aluminum Capacitors ROHS | C967412 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A755KS277M1AAAE015 | KEMET | 10V 270uF Polymer ±20% 15mΩ 241mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1016985 | Plugin,D8xL13mm | Bag-packed | 10V | 270uF | Polymer | ±20% | 3.5mm | 15mΩ | 13mm | 8mm | 241mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750KS128M0JAAE014 | KEMET | 6.3V 1200uF Polymer ±20% 14mΩ 205mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1016986 | Plugin,D8xL13mm | Bag-packed | 6.3V | 1200uF | Polymer | ±20% | 3.5mm | 14mΩ | 13mm | 8mm | 205mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A758KK157M1CAAE015 | KEMET | 16V 150uF Polymer ±20% 15mΩ 4.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1016988 | Plugin,D8xL9mm | Bag-packed | 16V | 150uF | Polymer | ±20% | 3.5mm | 15mΩ | 9mm | 8mm | 4.1A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755MS337M1EAAE015 | KEMET | 25V 330uF Polymer ±20% 15mΩ 242.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1016998 | Plugin,D10xL13mm | Bag-packed | 25V | 330uF | Polymer | ±20% | 5mm | 15mΩ | 13mm | 10mm | 242.5mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750EK337M1AAAE016 | KEMET | 10V 330uF Polymer ±20% 16mΩ 205mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1017176 | Plugin,D6.3xL9mm | Bag-packed | 10V | 330uF | Polymer | ±20% | 2.5mm | 16mΩ | 9mm | 6.3mm | 205mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750KK108M0EAAE012 | KEMET | 2.5V 1000uF Polymer ±20% 12mΩ 285mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1016996 | Plugin,D8xL9mm | Bag-packed | 2.5V | 1000uF | Polymer | ±20% | 3.5mm | 12mΩ | 9mm | 8mm | 285mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A755KS107M1DAAE020 | KEMET | 20V 100uF Polymer ±20% 20mΩ 221mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1016999 | Plugin,D8xL13mm | Bag-packed | 20V | 100uF | Polymer | ±20% | 3.5mm | 20mΩ | 13mm | 8mm | 221mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | 8221LCMAA07M2RR00T | Zhaoqing Ruilong Elec. | 16V 220uF ±20% 50mΩ@100kHz 2.69A@100kHz SMD,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C915772 | SMD,D6.3xL7mm | Tape & Reel (TR) | 16V | 220uF | - | ±20% | - | 50mΩ@100kHz | 7mm | 6.3mm | 2.69A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 16SEF270M | PANASONIC | 16V 270uF Polymer ±20% 22mΩ 52mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578725 | Plugin,D8xL7mm | Bag-packed | 16V | 270uF | Polymer | ±20% | 3.5mm | 22mΩ | 7mm | 8mm | 52mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1C471MDL1 | Nichicon | 16V 470uF Polymer ±20% 23mΩ@100kHz 2.9A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578732 | Plugin,D10xL13mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 5mm | 23mΩ@100kHz | 13mm | 10mm | 2.9A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEQP47M | PANASONIC | 20V 47uF Polymer ±20% 45mΩ 29.9mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578733 | Plugin,D8xL7mm | Bag-packed | 20V | 47uF | Polymer | ±20% | 3.5mm | 45mΩ | 7mm | 8mm | 29.9mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PLS0E152MDO1TD | Nichicon | 2.5V 1500uF Polymer ±20% 8mΩ@100kHz 5.5A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578734 | Plugin,D10xL13mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 5mm | 8mΩ@100kHz | 13mm | 10mm | 5.5A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A755KS567M0GAAE014 | KEMET | 4V 560uF Polymer ±20% 14mΩ 240mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1578753 | Plugin,D8xL13mm | Bag-packed | 4V | 560uF | Polymer | ±20% | 3.5mm | 14mΩ | 13mm | 8mm | 240mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RF80J271MDN1 | Nichicon | 6.3V 270uF Polymer ±20% 11mΩ@100kHz 3.7A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C1578762 | Plugin,D5xL8mm | Bag-packed | 6.3V | 270uF | Polymer | ±20% | 2mm | 11mΩ@100kHz | 8mm | 5mm | 3.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750EK567M0EAAE020 | KEMET | 2.5V 560uF Polymer ±20% 20mΩ 134.5mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C1578765 | Plugin,D6.3xL9mm | Bag-packed | 2.5V | 560uF | Polymer | ±20% | 2.5mm | 20mΩ | 9mm | 6.3mm | 134.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ |