Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CT1A680R | PANASONIC | 10V 68uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275011 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 1.5mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVM-10V271MG70E-R2 | Taiyo Yuden | 10V 270uF Polymer ±20% 21mΩ 3.22A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275022 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 7mm | 21mΩ | 3.22A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS1J220MCN1GS | Nichicon | 63V 22uF Polymer ±20% 33mΩ 190mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275024 | SMD,D10xL8mm | Tape & Reel (TR) | 63V | 22uF | Polymer | ±20% | - | 8mm | 33mΩ | 190mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLG0J182MDO1TD | Nichicon | 6.3V 1800uF Polymer ±20% 8mΩ 6.6A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275028 | Plugin,D10xL13mm | Tape & Reel (TR) | 6.3V | 1800uF | Polymer | ±20% | 5mm | 13mm | 8mΩ | 6.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0G151LE | PANASONIC | 4V 150uF Polymer ±20% 9mΩ 3.4A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275033 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 3mm | 9mΩ | 3.4A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A758EK477M0JAAE015 | KEMET | 6.3V 470uF Polymer ±20% 15mΩ 3.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275048 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | 2.5mm | 9mm | 15mΩ | 3.1A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNE0E681MDN1KX | Nichicon | 2.5V 680uF Polymer ±20% 8mΩ 490mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275050 | Plugin,D8xL7mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 3.5mm | 7mm | 8mΩ | 490mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218597402E3 | Vishay Intertech | 10V 180uF Polymer ±20% 22mΩ 145mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275056 | SMD,D6.3xL8mm | Box-packed | 10V | 180uF | Polymer | ±20% | - | 8mm | 22mΩ | 145mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNU1J330MDN1 | Nichicon | 63V 33uF Polymer ±20% 26mΩ 230mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275057 | Plugin,D8xL13mm | Tape & Reel (TR) | 63V | 33uF | Polymer | ±20% | 3.5mm | 13mm | 26mΩ | 230mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697407E3 | Vishay Intertech | 10V 820uF Polymer ±20% 15mΩ 225mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275060 | SMD,D10xL12.7mm | Box-packed | 10V | 820uF | Polymer | ±20% | - | 12.7mm | 15mΩ | 225mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218097256E3 | Vishay Intertech | 2.5V 680uF Polymer ±20% 3.37A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3275062 | SMD,D8xL6.7mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | - | 6.7mm | - | 3.37A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNL1C821MDS1PX | Nichicon | 16V 820uF Polymer ±20% 8mΩ 750mA@120Hz Plugin,D8xL21.5mm Polymer Aluminum Capacitors ROHS | C3275064 | Plugin,D8xL21.5mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | 3.5mm | 21.5mm | 8mΩ | 750mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SWZ330M1.9X7.3 | Rubycon | 2V 330uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275068 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 1.9mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 16SEP82M | PANASONIC | 16V 82uF Polymer ±20% 40mΩ 106mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275069 | Plugin,D8xL7mm | Tape & Reel (TR) | 16V | 82uF | Polymer | ±20% | 3.5mm | 7mm | 40mΩ | 106mA@120Hz | 8mm | -55℃~+125℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APSC2R5ELL821MH08S | NCC(Nippon Chemi-Con) | 2.5V 820uF Polymer ±20% 7mΩ 6.1A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275074 | Plugin,D8xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 8mm | 7mΩ | 6.1A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXD100ARA470ME61G | NCC(Nippon Chemi-Con) | 10V 47uF Polymer ±20% 50mΩ 1.27A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS | C3275081 | SMD,D5xL6.1mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 6.1mm | 50mΩ | 1.27A@100kHz | 5mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | RR50E681MDN1KX | Nichicon | 2.5V 680uF Polymer ±20% 5mΩ 663mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275082 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 5mΩ | 663mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVPA82MAA | PANASONIC | 16V 82uF Polymer ±20% 30mΩ 138mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275091 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 82uF | Polymer | ±20% | - | 7mm | 30mΩ | 138mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXE100ARA221MH70G | NCC(Nippon Chemi-Con) | 10V 220uF Polymer ±20% 21mΩ 3.22A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3275092 | SMD,D8xL6.7mm | Tape & Reel (TR) | 10V | 220uF | Polymer | ±20% | - | 6.7mm | 21mΩ | 3.22A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | 2R5SVP680M | PANASONIC | 2.5V 680uF Polymer ±20% 13mΩ 226mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275097 | SMD,D8xL12mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | - | 12mm | 13mΩ | 226mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNS1E470MDN1 | Nichicon | 25V 47uF Polymer ±20% 20mΩ 380mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275106 | Plugin,D10xL14mm | Tape & Reel (TR) | 25V | 47uF | Polymer | ±20% | 5mm | 14mm | 20mΩ | 380mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-10V121MG70E-R2 | Taiyo Yuden | 10V 120uF Polymer ±20% 27mΩ 2.8A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275108 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 7mm | 27mΩ | 2.8A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PHH225MLP3560QE4 | KEMET | 63V 560uF Polymer -10%~+30% 6mΩ 40.9A@100kHz Plugin,D18.2xL36.7mm Polymer Aluminum Capacitors ROHS | C3275109 | Plugin,D18.2xL36.7mm | Box-packed | 63V | 560uF | Polymer | -10%~+30% | - | 36.7mm | 6mΩ | 40.9A@100kHz | 18.2mm | -40℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 20SEPF120M+TSS | PANASONIC | 20V 120uF Polymer ±20% 25mΩ 160mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275110 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 20V | 120uF | Polymer | ±20% | 2.5mm | 6mm | 25mΩ | 160mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KN827M0ELAE012 | KEMET | 2.5V 820uF Polymer ±20% 12mΩ 244mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C3275115 | SMD,D8xL10mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 10mm | 12mΩ | 244mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ |