Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218597611E3 | Vishay Intertech | 25V 180uF Polymer ±20% 23mΩ 210mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274523 | SMD,D10xL12.7mm | Box-packed | 25V | 180uF | Polymer | ±20% | - | 23mΩ | 12.7mm | 210mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497557E3 | Vishay Intertech | 20V 100uF Polymer ±20% 20mΩ 210.5mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274556 | SMD,D8xL12mm | Box-packed | 20V | 100uF | Polymer | ±20% | - | 20mΩ | 12mm | 210.5mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PHH225KLP4110QE4 | KEMET | 40V 1100uF Polymer -10%~+30% 6mΩ 40.9A@100kHz Plugin,D18.2xL36.7mm Polymer Aluminum Capacitors ROHS | C3274577 | Plugin,D18.2xL36.7mm | Box-packed | 40V | 1100uF | Polymer | -10%~+30% | - | 6mΩ | 36.7mm | 40.9A@100kHz | 18.2mm | -40℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 6SVPC820M | PANASONIC | 6.3V 820uF Polymer ±20% 12mΩ 235mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274583 | SMD,D8xL12mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | - | 12mΩ | 12mm | 235mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497106E3 | Vishay Intertech | 50V 33uF Polymer ±20% 35mΩ 100mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274605 | SMD,D8xL12mm | Box-packed | 50V | 33uF | Polymer | ±20% | - | 35mΩ | 12mm | 100mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497554E3 | Vishay Intertech | 20V 22uF Polymer ±20% 30mΩ 133.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274609 | SMD,D6.3xL8mm | Box-packed | 20V | 22uF | Polymer | ±20% | - | 30mΩ | 8mm | 133.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LX0E471R | PANASONIC | 2.5V 470uF Polymer ±20% 6mΩ 7.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274614 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | - | 6mΩ | 1.9mm | 7.5A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597509E3 | Vishay Intertech | 16V 330uF Polymer ±20% 23mΩ 190mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274722 | SMD,D10xL10.8mm | Box-packed | 16V | 330uF | Polymer | ±20% | - | 23mΩ | 10.8mm | 190mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1D271MCL1GS | Nichicon | 20V 270uF Polymer ±20% 27mΩ 2.3A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3274726 | SMD,D10xL10mm | Tape & Reel (TR) | 20V | 270uF | Polymer | ±20% | - | 27mΩ | 10mm | 2.3A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0J471MDN1 | Nichicon | 6.3V 470uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274727 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597505E3 | Vishay Intertech | 16V 150uF Polymer ±20% 33mΩ 155mA@120Hz SMD,D10xL9mm Polymer Aluminum Capacitors ROHS | C3274728 | SMD,D10xL9mm | Box-packed | 16V | 150uF | Polymer | ±20% | - | 33mΩ | 9mm | 155mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4SVT560M | PANASONIC | 4V 560uF Polymer ±20% 22mΩ 161mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274743 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 22mΩ | 7mm | 161mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1V560MCL1TD | Nichicon | 35V 56uF Polymer ±20% 29mΩ 1.9A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274765 | Plugin,D8xL9mm | Tape & Reel (TR) | 35V | 56uF | Polymer | ±20% | 3.5mm | 29mΩ | 9mm | 1.9A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SXB220MX | Rubycon | 2.5V 220uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274771 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | - | 13mΩ | 1.9mm | - | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLE0E152MDO1TD | Nichicon | 2.5V 1500uF Polymer ±20% 5mΩ 7.3A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274775 | Plugin,D10xL13mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 5mm | 5mΩ | 13mm | 7.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0G122MDN1PH | Nichicon | 4V 1200uF Polymer ±20% 10mΩ 550mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274777 | Plugin,D10xL14mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 5mm | 10mΩ | 14mm | 550mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697506E3 | Vishay Intertech | 16V 180uF Polymer ±20% 20mΩ 190mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274801 | SMD,D8xL12mm | Box-packed | 16V | 180uF | Polymer | ±20% | - | 20mΩ | 12mm | 190mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0G122MDN1KX | Nichicon | 4V 1200uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274826 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4SVPC330MY | PANASONIC | 4V 330uF Polymer ±20% 21mΩ 131.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274831 | SMD,D6.3xL6mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | 21mΩ | 6mm | 131.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF0J471MCL1GS | Nichicon | 6.3V 470uF Polymer ±20% 16mΩ 4.6A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3274858 | SMD,D10xL10mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | - | 16mΩ | 10mm | 4.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RS80E821MDNASQJT | Nichicon | 2.5V 820uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274887 | Plugin,D6.3xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 2.5mm | 7mΩ | 8mm | 560mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A766KE157M1ALAE030 | KEMET | 10V 150uF Polymer ±20% 30mΩ 138mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274889 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 30mΩ | 7mm | 138mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLV1C221MCL1TD | Nichicon | 16V 220uF Polymer ±20% 26mΩ 2.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274905 | Plugin,D8xL9mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | 3.5mm | 26mΩ | 9mm | 2.1A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497361E3 | Vishay Intertech | 4V 1000uF Polymer ±20% 9mΩ 260mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274907 | SMD,D8xL12mm | Box-packed | 4V | 1000uF | Polymer | ±20% | - | 9mΩ | 12mm | 260mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RHT1C271MDN1PH | Nichicon | 16V 270uF Polymer ±20% 16mΩ 525mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274965 | Plugin,D10xL14mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 5mm | 16mΩ | 14mm | 525mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ |