Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG0G221MCL1GS | Nichicon | 4V 220uF Polymer ±20% 32mΩ 2A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275392 | SMD,D5xL6mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | - | 32mΩ | 6mm | 2A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | A750KS827M1AAAE014 | KEMET | 10V 820uF Polymer ±20% 14mΩ 205mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275395 | Plugin,D8xL13mm | Tape & Reel (TR) | 10V | 820uF | Polymer | ±20% | 3.5mm | 14mΩ | 13mm | 205mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497406E3 | Vishay Intertech | 10V 100uF Polymer ±20% 30mΩ 100mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3275398 | SMD,D10xL10.8mm | Box-packed | 10V | 100uF | Polymer | ±20% | - | 30mΩ | 10.8mm | 100mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497417E3 | Vishay Intertech | 10V 680uF Polymer ±20% 9mΩ 275mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275399 | SMD,D10xL12.7mm | Box-packed | 10V | 680uF | Polymer | ±20% | - | 9mΩ | 12.7mm | 275mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 6SEPC560MW+TSS | PANASONIC | 6.3V 560uF Polymer ±20% 7mΩ 280mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275403 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 2.5mm | 7mΩ | 9mm | 280mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | A769KS826M1HLAS013 | KEMET | 50V 82uF Polymer ±20% 128.25mA@120Hz SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C3274387 | SMD,D8xL12.5mm | Tape & Reel (TR) | 50V | 82uF | Polymer | ±20% | - | - | 12.5mm | 128.25mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 16SEPF560M+TSS | PANASONIC | 16V 560uF Polymer ±20% 14mΩ 247.5mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274398 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | 5mm | 14mΩ | 12mm | 247.5mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SXE150M1.9X7.3 | Rubycon | 2.5V 150uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274400 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 9mΩ | 7.3mm | - | 1.9mm | -25℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697553E3 | Vishay Intertech | 20V 120uF Polymer ±20% 35mΩ 140mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274418 | SMD,D8xL8mm | Box-packed | 20V | 120uF | Polymer | ±20% | - | 35mΩ | 8mm | 140mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697501E3 | Vishay Intertech | 16V 47uF Polymer ±20% 50mΩ 80mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274420 | SMD,D6.3xL6.1mm | Box-packed | 16V | 47uF | Polymer | ±20% | - | 50mΩ | 6.1mm | 80mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | PHA225MKP3370QE4 | KEMET | 63V 370uF Polymer -10%~+30% 145mΩ 39.5A@100kHz Plugin,D16.2xL34.7mm Polymer Aluminum Capacitors ROHS | C3274425 | Plugin,D16.2xL34.7mm | Bag-packed | 63V | 370uF | Polymer | -10%~+30% | - | 145mΩ | - | 39.5A@100kHz | - | -40℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PCR1J470MCL1GS | Nichicon | 63V 47uF Polymer ±20% 35mΩ 1.8A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274436 | SMD,D10xL8mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 35mΩ | 8mm | 1.8A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | A768KS227M1VLAE024 | KEMET | 35V 220uF Polymer ±20% 24mΩ 100mA@120Hz SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C3274444 | SMD,D8xL12.5mm | Tape & Reel (TR) | 35V | 220uF | Polymer | ±20% | - | 24mΩ | 12.5mm | 100mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | RS80J331MDN1 | Nichicon | 6.3V 330uF Polymer ±20% 8mΩ 500mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274457 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | 2.5mm | 8mΩ | 9mm | 500mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218597102E3 | Vishay Intertech | 50V 22uF Polymer ±20% 50mΩ 90mA@120Hz SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274470 | SMD,D8xL9mm | Box-packed | 50V | 22uF | Polymer | ±20% | - | 50mΩ | 9mm | 90mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS1C271MCN1GS | Nichicon | 16V 270uF Polymer ±20% 14mΩ 440mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274478 | SMD,D8xL12mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 14mΩ | 12mm | 440mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | A759MS686M1HAAE032 | KEMET | 50V 68uF Polymer ±20% 32mΩ 115mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274487 | Plugin,D10xL13mm | Box-packed | 50V | 68uF | Polymer | ±20% | 5mm | 32mΩ | 13mm | 115mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497513E3 | Vishay Intertech | 16V 47uF Polymer ±20% 30mΩ 130.5mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3274504 | SMD,D6.3xL8mm | Box-packed | 16V | 47uF | Polymer | ±20% | - | 30mΩ | 8mm | 130.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218597307E3 | Vishay Intertech | 6.3V 1500uF Polymer ±20% 12mΩ 265mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274510 | SMD,D10xL12.7mm | Box-packed | 6.3V | 1500uF | Polymer | ±20% | - | 12mΩ | 12.7mm | 265mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697508E3 | Vishay Intertech | 16V 220uF Polymer ±20% 20mΩ 190mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274514 | SMD,D8xL12mm | Box-packed | 16V | 220uF | Polymer | ±20% | - | 20mΩ | 12mm | 190mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | RL80G561MDNASQPX | Nichicon | 4V 560uF Polymer ±20% 6mΩ 610mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274388 | Plugin,D8xL9mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 6mΩ | 9mm | 610mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V156M016ATE040 | KEMET | 16V 15uF Polymer ±20% 40mΩ 2.6A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274389 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 15uF | Polymer | ±20% | - | 40mΩ | 2mm | 2.6A@100kHz | - | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXH160ARA820MH70G | NCC(Nippon Chemi-Con) | 16V 82uF Polymer ±20% 40mΩ 2.7A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3274390 | SMD,D8xL6.7mm | Tape & Reel (TR) | 16V | 82uF | Polymer | ±20% | - | 40mΩ | 6.7mm | 2.7A@100kHz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A765MU227M1ELA | KEMET | 25V 220uF Polymer ±20% 190mA@120Hz SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS | C3274401 | SMD,D10xL12.9mm | Bag-packed | 25V | 220uF | Polymer | ±20% | - | - | 12.9mm | 190mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218597553E3 | Vishay Intertech | 20V 120uF Polymer ±20% 33mΩ 145mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3274414 | SMD,D8xL8mm | Box-packed | 20V | 120uF | Polymer | ±20% | - | 33mΩ | 8mm | 145mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ |