Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | A750KR687M0GAAE007 | KEMET | 4V 680uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275670 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 680uF | Polymer | ±20% | 3.5mm | 13mm | 7mΩ | 305mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCX1E390MCL1GS | Nichicon | 25V 39uF Polymer ±20% 55mΩ 1.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275672 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 39uF | Polymer | ±20% | - | 7mm | 55mΩ | 1.2A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0D331LR | PANASONIC | 2V 330uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275675 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 3mm | 9mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RL80E152MDN1PX | Nichicon | 2.5V 1500uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275680 | Plugin,D8xL9mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 3.5mm | 9mm | 7mΩ | 610mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697102E3 | Vishay Intertech | 50V 12uF Polymer ±20% 75mΩ 70mA@120Hz SMD,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275685 | SMD,D8xL9mm | Box-packed | 50V | 12uF | Polymer | ±20% | - | 9mm | 75mΩ | 70mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | PHA225MLL3380QE4 | KEMET | 63V 380uF Polymer -10%~+30% 147mΩ 36.8A@100kHz Plugin,D18.2xL26.7mm Polymer Aluminum Capacitors ROHS | C3275687 | Plugin,D18.2xL26.7mm | Bag-packed | 63V | 380uF | Polymer | -10%~+30% | - | - | 147mΩ | 36.8A@100kHz | - | -40℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 8SW100M2.7X7.3 | Rubycon | 8V 100uF Polymer ±20% 18mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275688 | SMD,4.3x7.3mm | Tape & Reel (TR) | 8V | 100uF | Polymer | ±20% | - | 7.3mm | 18mΩ | - | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA100ARA560MF60G | NCC(Nippon Chemi-Con) | 10V 56uF Polymer ±20% 31mΩ 2.25A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C3275695 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 5.7mm | 31mΩ | 2.25A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 16SVPA180M | PANASONIC | 16V 180uF Polymer ±20% 29mΩ 171.5mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275699 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 8mm | 29mΩ | 171.5mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNS1E220MDN1KX | Nichicon | 25V 22uF Polymer ±20% 28mΩ 340mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275711 | Plugin,D8xL13mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | 3.5mm | 13mm | 28mΩ | 340mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNE1C221MDN1PX | Nichicon | 16V 220uF Polymer ±20% 13mΩ 415mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275714 | Plugin,D8xL7mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | 3.5mm | 7mm | 13mΩ | 415mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497606E3 | Vishay Intertech | 25V 47uF Polymer ±20% 20mΩ 210.5mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275715 | SMD,D8xL12mm | Box-packed | 25V | 47uF | Polymer | ±20% | - | 12mm | 20mΩ | 210.5mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-10V560MF60E-R2 | Taiyo Yuden | 10V 56uF Polymer ±20% 31mΩ 2.25A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275718 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 6mm | 31mΩ | 2.25A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | A759EK107M1CAAE018 | KEMET | 16V 100uF Polymer ±20% 18mΩ 95.15mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275719 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 2.5mm | 9mm | 18mΩ | 95.15mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | 20SVPT390M | PANASONIC | 20V 390uF Polymer ±20% 14mΩ 247.5mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275724 | SMD,D8xL12mm | Tape & Reel (TR) | 20V | 390uF | Polymer | ±20% | - | 12mm | 14mΩ | 247.5mA@120Hz | 8mm | -55℃~+105℃ | 20000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2R5SVPE270M | PANASONIC | 2.5V 270uF Polymer ±20% 10mΩ 193mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275726 | SMD,D5xL6mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 6mm | 10mΩ | 193mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLF0J681MDO1 | Nichicon | 6.3V 680uF Polymer ±20% 6mΩ 6.3A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275727 | Plugin,D10xL13mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 5mm | 13mm | 6mΩ | 6.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 16SEP180M+TSS | PANASONIC | 16V 180uF Polymer ±20% 20mΩ 182mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275731 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 3.5mm | 12mm | 20mΩ | 182mA@120Hz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | PCJ0G222MCL1GS | Nichicon | 4V 2200uF Polymer ±20% 9mΩ 5.7A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275736 | SMD,D10xL12.7mm | Tape & Reel (TR) | 4V | 2200uF | Polymer | ±20% | - | 12.7mm | 9mΩ | 5.7A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697405E3 | Vishay Intertech | 10V 470uF Polymer ±20% 15mΩ 210mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275739 | SMD,D8xL12mm | Box-packed | 10V | 470uF | Polymer | ±20% | - | 12mm | 15mΩ | 210mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | RL80J681MDN1PX | Nichicon | 6.3V 680uF Polymer ±20% 8mΩ 570mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275741 | Plugin,D8xL9mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 3.5mm | 9mm | 8mΩ | 570mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PCJ0G152MCL1GS | Nichicon | 4V 1500uF Polymer ±20% 10mΩ 5.5A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275742 | SMD,D10xL10mm | Tape & Reel (TR) | 4V | 1500uF | Polymer | ±20% | - | 10mm | 10mΩ | 5.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497612E3 | Vishay Intertech | 25V 270uF Polymer ±20% 20mΩ 240mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275748 | SMD,D10xL12.7mm | Box-packed | 25V | 270uF | Polymer | ±20% | - | 12.7mm | 20mΩ | 240mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVH-10V151MG70E-R2 | Taiyo Yuden | 10V 150uF Polymer ±20% 27mΩ 2.8A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275750 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 7mm | 27mΩ | 2.8A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497605E3 | Vishay Intertech | 25V 47uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275760 | SMD,D6.3xL6.1mm | Box-packed | 25V | 47uF | Polymer | ±20% | - | 6.1mm | 35mΩ | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ |