Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MAL218597505E3 | Vishay Intertech | 16V 150uF Polymer ±20% 33mΩ 155mA@120Hz SMD,D10xL9mm Polymer Aluminum Capacitors ROHS | C3274728 | SMD,D10xL9mm | Box-packed | 16V | 150uF | Polymer | ±20% | - | 33mΩ | 9mm | 155mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APS-6R3ELL681MJC5S | NCC(Nippon Chemi-Con) | 6.3V 680uF Polymer ±20% 10mΩ 5.5A@100kHz Plugin,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C3274731 | Plugin,D10xL12.5mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 5mm | 10mΩ | 12.5mm | 5.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLS1C471MDO1 | Nichicon | 16V 470uF Polymer ±20% 9mΩ 4.7A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274733 | Plugin,D10xL13mm | Tape & Reel (TR) | 16V | 470uF | Polymer | ±20% | 5mm | 9mΩ | 13mm | 4.7A@100kHz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVM-16V121MG70E-R2 | Taiyo Yuden | 16V 120uF Polymer ±20% 24mΩ 3.01A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274735 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 120uF | Polymer | ±20% | - | 24mΩ | 7mm | 3.01A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497254E3 | Vishay Intertech | 2.5V 330uF Polymer ±20% 15mΩ 155mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274739 | SMD,D6.3xL6.1mm | Box-packed | 2.5V | 330uF | Polymer | ±20% | - | 15mΩ | 6.1mm | 155mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V826M006ATE028 | KEMET | 6.3V 82uF Polymer ±20% 28mΩ 3.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274741 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 82uF | Polymer | ±20% | - | 28mΩ | 2mm | 3.1A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 10SVPD56M | PANASONIC | 10V 56uF Polymer ±20% 45mΩ 26.9mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274742 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | - | 45mΩ | 6mm | 26.9mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4SVT560M | PANASONIC | 4V 560uF Polymer ±20% 22mΩ 161mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274743 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 22mΩ | 7mm | 161mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497565E3 | Vishay Intertech | 20V 680uF Polymer ±20% 16mΩ 250mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274746 | SMD,D10xL12.7mm | Box-packed | 20V | 680uF | Polymer | ±20% | - | 16mΩ | 12.7mm | 250mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLV1V560MCL1TD | Nichicon | 35V 56uF Polymer ±20% 29mΩ 1.9A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3274765 | Plugin,D8xL9mm | Tape & Reel (TR) | 35V | 56uF | Polymer | ±20% | 3.5mm | 29mΩ | 9mm | 1.9A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197502E3 | Vishay Intertech | 16V 68uF Polymer ±20% 2.2A@100kHz SMD,D6xL5.9mm Polymer Aluminum Capacitors ROHS | C3274770 | SMD,D6xL5.9mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | - | 5.9mm | 2.2A@100kHz | 6mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SXB220MX | Rubycon | 2.5V 220uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274771 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | - | 13mΩ | 1.9mm | - | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLE0E152MDO1TD | Nichicon | 2.5V 1500uF Polymer ±20% 5mΩ 7.3A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274775 | Plugin,D10xL13mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 5mm | 5mΩ | 13mm | 7.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNS0G122MDN1PH | Nichicon | 4V 1200uF Polymer ±20% 10mΩ 550mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3274777 | Plugin,D10xL14mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 5mm | 10mΩ | 14mm | 550mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497501E3 | Vishay Intertech | 16V 10uF Polymer ±20% 40mΩ 100mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274779 | SMD,D6.3xL6.1mm | Box-packed | 16V | 10uF | Polymer | ±20% | - | 40mΩ | 6.1mm | 100mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | A758EK337M0JAAE016 | KEMET | 6.3V 330uF Polymer ±20% 16mΩ 3.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274780 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 6.3V | 330uF | Polymer | ±20% | 2.5mm | 16mΩ | 9mm | 3.1A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RHT1A331MDN1KX | Nichicon | 10V 330uF Polymer ±20% 17mΩ 395mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274781 | Plugin,D8xL13mm | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | 3.5mm | 17mΩ | 13mm | 395mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 50SVPT18M | PANASONIC | 50V 18uF Polymer ±20% 35mΩ 135mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274785 | SMD,D8xL7mm | Tape & Reel (TR) | 50V | 18uF | Polymer | ±20% | - | 35mΩ | 7mm | 135mA@120Hz | 8mm | -55℃~+105℃ | 20000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV2A120MCL1GS | Nichicon | 100V 12uF Polymer ±20% 42mΩ 1.9A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3274791 | SMD,D10xL10mm | Tape & Reel (TR) | 100V | 12uF | Polymer | ±20% | - | 42mΩ | 10mm | 1.9A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PHA225MLP3560QE4 | KEMET | 63V 560uF Polymer -10%~+30% 92mΩ 40.9A@100kHz Plugin,D18.2xL34.7mm Polymer Aluminum Capacitors ROHS | C3274794 | Plugin,D18.2xL34.7mm | Bag-packed | 63V | 560uF | Polymer | -10%~+30% | - | 92mΩ | - | 40.9A@100kHz | - | -40℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697506E3 | Vishay Intertech | 16V 180uF Polymer ±20% 20mΩ 190mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274801 | SMD,D8xL12mm | Box-packed | 16V | 180uF | Polymer | ±20% | - | 20mΩ | 12mm | 190mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | PLE0G821MDO1 | Nichicon | 4V 820uF Polymer ±20% 5mΩ 7A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274804 | Plugin,D10xL13mm | Tape & Reel (TR) | 4V | 820uF | Polymer | ±20% | 5mm | 5mΩ | 13mm | 7A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V157M002ATE028 | KEMET | 2V 150uF Polymer ±20% 28mΩ 3.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274805 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 150uF | Polymer | ±20% | - | 28mΩ | 2mm | 3.1A@100kHz | - | -55℃~+125℃ | - | |||
Min: 1 Mult: 1 | 0 | RNS1A101MDN1 | Nichicon | 10V 100uF Polymer ±20% 21mΩ 390mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274806 | Plugin,D8xL13mm | Tape & Reel (TR) | 10V | 100uF | Polymer | ±20% | 3.5mm | 21mΩ | 13mm | 390mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0D391LE | PANASONIC | 2V 390uF Polymer ±20% 7mΩ 3.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274815 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 390uF | Polymer | ±20% | - | 7mΩ | 4.2mm | 3.7A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ |