Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS0J121MCL9GS | Nichicon | 6.3V 120uF Polymer ±20% 22mΩ 2.8A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275413 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 120uF | Polymer | ±20% | - | 22mΩ | 6mm | 2.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218597001E3 | Vishay Intertech | 35V 10uF Polymer ±20% 75mΩ 49mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3275418 | SMD,D6.3xL6.1mm | Box-packed | 35V | 10uF | Polymer | ±20% | - | 75mΩ | 6.1mm | 49mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218597511E3 | Vishay Intertech | 16V 680uF Polymer ±20% 18mΩ 225mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275443 | SMD,D10xL12.7mm | Box-packed | 16V | 680uF | Polymer | ±20% | - | 18mΩ | 12.7mm | 225mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RS61C101MDS1 | Nichicon | 16V 100uF Polymer ±20% 24mΩ 249mA@120Hz Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C3275447 | Plugin,D6.3xL7mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 2.5mm | 24mΩ | 7mm | 249mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LR0J680R | PANASONIC | 6.3V 68uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275480 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 68uF | Polymer | ±20% | - | 9mΩ | 1mm | 6.3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 10SEP560M | PANASONIC | 10V 560uF Polymer ±20% 13mΩ 261.5mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275491 | Plugin,D10xL13mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | 5mm | 13mΩ | 13mm | 261.5mA@120Hz | 10mm | -55℃~+125℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PVM-10V680ME60E-R2 | Taiyo Yuden | 10V 68uF Polymer ±20% 28mΩ 2.31A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275497 | SMD,D5xL6mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 28mΩ | 6mm | 2.31A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0G121R | PANASONIC | 4V 120uF Polymer ±20% 15mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275512 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 120uF | Polymer | ±20% | - | 15mΩ | 3mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | PCJ0J271MCL1GS | Nichicon | 6.3V 270uF Polymer ±20% 14mΩ 3.47A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275514 | SMD,D6.3xL8mm | Tape & Reel (TR) | 6.3V | 270uF | Polymer | ±20% | - | 14mΩ | 8mm | 3.47A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-JX0E391RE | PANASONIC | 2.5V 390uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275517 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | - | 9mΩ | 2mm | 6.3A@100kHz | - | -55℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SR0G121R | PANASONIC | 4V 120uF Polymer ±20% 9mΩ 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275532 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 120uF | Polymer | ±20% | - | 9mΩ | 1mm | 6.3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2SEPC560MX+TSS | PANASONIC | 2.5V 560uF Polymer ±20% 8mΩ 235mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275544 | Plugin,D8xL9mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | 3.5mm | 8mΩ | 9mm | 235mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLS1C271MDO1TD | Nichicon | 16V 270uF Polymer ±20% 9mΩ 4.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275545 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 3.5mm | 9mΩ | 12mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | 4SVPA68MAA | PANASONIC | 4V 68uF Polymer ±20% 30mΩ 98.5mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275566 | SMD,D5xL6mm | Tape & Reel (TR) | 4V | 68uF | Polymer | ±20% | - | 30mΩ | 6mm | 98.5mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0D331R | PANASONIC | 2V 330uF Polymer ±20% 7mΩ 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275567 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 7mΩ | 2.8mm | 3.5A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6SVPS220M | PANASONIC | 6.3V 220uF Polymer ±20% 22mΩ 161mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275574 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 22mΩ | 7mm | 161mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNU1C101MDS1JX | Nichicon | 16V 100uF Polymer ±20% 25mΩ 282mA@120Hz Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C3275583 | Plugin,D6.3xL11.5mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | 2.5mm | 25mΩ | 11.5mm | 282mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SXB220M1.9X7.3 | Rubycon | 2V 220uF Polymer ±20% 13mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275585 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 13mΩ | 7.3mm | - | 1.9mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCF0J101MCL6GS | Nichicon | 6.3V 100uF Polymer ±20% 25mΩ 2.2A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C3275590 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 25mΩ | 6mm | 2.2A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS0J471MCN1GS | Nichicon | 6.3V 470uF Polymer ±20% 15mΩ 430mA@120Hz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C3275591 | SMD,D8xL11.7mm | Tape & Reel (TR) | 6.3V | 470uF | Polymer | ±20% | - | 15mΩ | 11.7mm | 430mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A759MS186M2CAAE090 | KEMET | 160V 18uF Polymer ±20% 90mΩ 97.2mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3275604 | Plugin,D10xL13mm | Box-packed | 160V | 18uF | Polymer | ±20% | 5mm | 90mΩ | 13mm | 97.2mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA4R0ARA122MJC0G | NCC(Nippon Chemi-Con) | 4V 1200uF Polymer ±20% 10mΩ 5.5A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C3275608 | SMD,D10xL12.2mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | - | 10mΩ | 12.2mm | 5.5A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | MAL218097309E3 | Vishay Intertech | 6.3V 1500uF Polymer ±20% 5.56A@100kHz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS | C3275611 | SMD,D10xL12.6mm | Tape & Reel (TR) | 6.3V | 1500uF | Polymer | ±20% | - | - | 12.6mm | 5.56A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218597304E3 | Vishay Intertech | 6.3V 470uF Polymer ±20% 22mΩ 185mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275614 | SMD,D8xL8mm | Box-packed | 6.3V | 470uF | Polymer | ±20% | - | 22mΩ | 8mm | 185mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCX1D560MCL1GS | Nichicon | 20V 56uF Polymer ±20% 50mΩ 1.3A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275620 | SMD,D8xL7mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 50mΩ | 7mm | 1.3A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ |