Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | RR71A681MDN1 | Nichicon | 10V 680uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275631 | Plugin,D10xL14mm | Tape & Reel (TR) | 10V | 680uF | Polymer | ±20% | 5mm | 14mm | 7mΩ | 610mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697511E3 | Vishay Intertech | 16V 390uF Polymer ±20% 20mΩ 200mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275166 | SMD,D10xL12.7mm | Box-packed | 16V | 390uF | Polymer | ±20% | - | 12.7mm | 20mΩ | 200mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | APXA4R0ARA821MJC0G | NCC(Nippon Chemi-Con) | 4V 820uF Polymer ±20% 10mΩ 5.5A@100kHz SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS | C3275169 | SMD,D10xL12.2mm | Tape & Reel (TR) | 4V | 820uF | Polymer | ±20% | - | 12.2mm | 10mΩ | 5.5A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697556E3 | Vishay Intertech | 20V 330uF Polymer ±20% 25mΩ 200mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3275198 | SMD | Box-packed | 20V | 330uF | Polymer | ±20% | - | 12.7mm | 25mΩ | 200mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497418E3 | Vishay Intertech | 10V 1000uF Polymer ±20% 9mΩ 275mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275202 | SMD,D10xL12.7mm | Box-packed | 10V | 1000uF | Polymer | ±20% | - | 12.7mm | 9mΩ | 275mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218497608E3 | Vishay Intertech | 25V 100uF Polymer ±20% 20mΩ 240mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275203 | SMD,D10xL12.7mm | Box-packed | 25V | 100uF | Polymer | ±20% | - | 12.7mm | 20mΩ | 240mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APSG250ELL181MH08S | NCC(Nippon Chemi-Con) | 25V 180uF Polymer ±20% 18mΩ 3.77A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275205 | Plugin,D8xL9mm | Tape & Reel (TR) | 25V | 180uF | Polymer | ±20% | 3.5mm | 9mm | 18mΩ | 3.77A@100kHz | 8mm | -55℃~+105℃ | 15000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218597105E3 | Vishay Intertech | 50V 33uF Polymer ±20% 42mΩ 110mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3275207 | SMD,D10xL10.8mm | Box-packed | 50V | 33uF | Polymer | ±20% | - | 10.8mm | 42mΩ | 110mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APSC6R3ELL152MJB5S | NCC(Nippon Chemi-Con) | 6.3V 1500uF Polymer ±20% 10mΩ 5.56A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS | C3275220 | Plugin,D10xL11.5mm | Tape & Reel (TR) | 6.3V | 1500uF | Polymer | ±20% | 5mm | 11.5mm | 10mΩ | 5.56A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PHA225MKP3370QE1 | KEMET | 63V 370uF Polymer -10%~+30% 6.1mΩ 39.5A@100kHz Plugin,D16.2xL34.7mm Polymer Aluminum Capacitors ROHS | C3275230 | Plugin,D16.2xL34.7mm | Bag-packed | 63V | 370uF | Polymer | -10%~+30% | - | - | 6.1mΩ | 39.5A@100kHz | - | -40℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 94SVP475X0010A5 | Vishay Intertech | 10V 4.7uF Polymer ±20% 260mΩ 660mA@100kHz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C3275233 | SMD,D4xL5.5mm | Tape & Reel (TR) | 10V | 4.7uF | Polymer | ±20% | - | 5.5mm | 260mΩ | 660mA@100kHz | 4mm | -55℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB686M1CLAE030 | KEMET | 16V 68uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275239 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | 6mm | 30mΩ | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CS1D220R | PANASONIC | 20V 22uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275242 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 22uF | Polymer | ±20% | - | 1.2mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNU1D681MDN1 | Nichicon | 20V 680uF Polymer ±20% 12mΩ 540mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275247 | Plugin,D10xL14mm | Tape & Reel (TR) | 20V | 680uF | Polymer | ±20% | 5mm | 14mm | 12mΩ | 540mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | A759KS108M0JAAE013 | KEMET | 6.3V 1000uF Polymer ±20% 13mΩ 268.15mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275252 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 1000uF | Polymer | ±20% | 3.5mm | 13mm | 13mΩ | 268.15mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CS1E150R | PANASONIC | 25V 15uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275261 | SMD,4.3x7.3mm | Tape & Reel (TR) | 25V | 15uF | Polymer | ±20% | - | 1.2mm | 40mΩ | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PPC802M016FG2SAA | Cornell Dubilier Electronics | 16V 8000uF Polymer ±20% 6mΩ 16A@120Hz Polymer Aluminum Capacitors ROHS | C3275264 | - | Box-packed | 16V | 8000uF | Polymer | ±20% | - | 1mm | 6mΩ | 16A@120Hz | - | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697604E3 | Vishay Intertech | 25V 68uF Polymer ±20% 35mΩ 140mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275270 | SMD,D8xL8mm | Box-packed | 25V | 68uF | Polymer | ±20% | - | 8mm | 35mΩ | 140mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | ECASD61C226M030K00 | Murata Electronics | 16V 22uF Polymer ±20% 30mΩ 1.6A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275281 | SMD,4.3x7.3mm | Tape & Reel (TR) | 16V | 22uF | Polymer | ±20% | - | 2.8mm | 30mΩ | 1.6A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | MAL218697503E3 | Vishay Intertech | 16V 120uF Polymer ±20% 30mΩ 140mA@120Hz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C3275291 | SMD,D8xL8mm | Box-packed | 16V | 120uF | Polymer | ±20% | - | 8mm | 30mΩ | 140mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | MAL218597556E3 | Vishay Intertech | 20V 330uF Polymer ±20% 23mΩ 210mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275298 | SMD,D10xL12.7mm | Box-packed | 20V | 330uF | Polymer | ±20% | - | 12.7mm | 23mΩ | 210mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UD0E271LR | PANASONIC | 2.5V 270uF Polymer ±20% 9mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275315 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 3mm | 9mΩ | - | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | PCJ0E561MCL4GS | Nichicon | 2.5V 560uF Polymer ±20% 13mΩ 3.6A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275323 | SMD,D6.3xL8mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | - | 8mm | 13mΩ | 3.6A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | A769KS227M1VLAS016 | KEMET | 35V 220uF Polymer ±20% 135mA@120Hz SMD,D8xL12.5mm Polymer Aluminum Capacitors ROHS | C3275326 | SMD,D8xL12.5mm | Tape & Reel (TR) | 35V | 220uF | Polymer | ±20% | - | 12.5mm | - | 135mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | A759EK227M0JAAE018 | KEMET | 6.3V 220uF Polymer ±20% 18mΩ 154.9mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3275329 | Plugin,D6.3xL9mm | Bag-packed | 6.3V | 220uF | Polymer | ±20% | 2.5mm | 9mm | 18mΩ | 154.9mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ |