Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS-160ETD181MHB5S | NCC(Nippon Chemi-Con) | 16V 180uF Polymer ±20% 16mΩ 4.36A@100kHz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C1578631 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | 3.5mm | 16mΩ | 13mm | 4.36A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PLE0E821MCO6TD | Nichicon | 2.5V 820uF Polymer ±20% 5mΩ@100kHz 6.3A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578635 | Plugin,D8xL9mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 5mΩ@100kHz | 9mm | 6.3A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RNS1A330MDS1 | Nichicon | 10V 33uF Polymer ±20% 49mΩ@100kHz 1.9A@100kHz Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C1578637 | Plugin,D6.3xL7mm | Bag-packed | 10V | 33uF | Polymer | ±20% | 2.5mm | 49mΩ@100kHz | 7mm | 1.9A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PLF0J681MDO1TD | Nichicon | 6.3V 680uF Polymer ±20% 6mΩ@100kHz 6.3A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578638 | Plugin,D10xL13mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | 5mm | 6mΩ@100kHz | 13mm | 6.3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 25SEP56M+T | PANASONIC | 25V 56uF Polymer ±20% 28mΩ 190mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578642 | Plugin,D10xL13mm | Tape & Reel (TR) | 25V | 56uF | Polymer | ±20% | 5mm | 28mΩ | 13mm | 190mA@120Hz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLG0E222MDO1 | Nichicon | 2.5V 2200uF Polymer ±20% 8mΩ 6.7A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578648 | Plugin,D8xL12mm | Bag-packed | 2.5V | 2200uF | Polymer | ±20% | 3.5mm | 8mΩ | 12mm | 6.7A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 35SEF82M | PANASONIC | 35V 82uF Polymer ±20% 20mΩ 63mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578649 | Plugin,D8xL12mm | Bag-packed | 35V | 82uF | Polymer | ±20% | 3.5mm | 20mΩ | 12mm | 63mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | RR70E681MDN1KX | Nichicon | 2.5V 680uF Polymer ±20% 7mΩ@100kHz 5.6A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C1578652 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | 3.5mm | 7mΩ@100kHz | 11.5mm | 5.6A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 100SXE15M | PANASONIC | 100V 15uF Polymer ±20% 40mΩ 117.5mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578653 | Plugin,D8xL12mm | Bag-packed | 100V | 15uF | Polymer | ±20% | 3.5mm | 40mΩ | 12mm | 117.5mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | PLV1K100MCL1 | Nichicon | 80V 10uF Polymer ±20% 40mΩ@100kHz 1.7A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578657 | Plugin,D8xL9mm | Bag-packed | 80V | 10uF | Polymer | ±20% | 3.5mm | 40mΩ@100kHz | 9mm | 1.7A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLV1E271MDL1 | Nichicon | 25V 270uF Polymer ±20% 25mΩ@100kHz 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578660 | Plugin,D10xL13mm | Bag-packed | 25V | 270uF | Polymer | ±20% | 5mm | 25mΩ@100kHz | 13mm | 2.8A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 16SEQP180M | PANASONIC | 16V 180uF Polymer ±20% 20mΩ 182mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578662 | Plugin,D8xL12mm | Bag-packed | 16V | 180uF | Polymer | ±20% | 3.5mm | 20mΩ | 12mm | 182mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | PLX1C221MDL1 | Nichicon | 16V 220uF Polymer ±20% 25mΩ@100kHz 2.4A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578664 | Plugin,D8xL12mm | Bag-packed | 16V | 220uF | Polymer | ±20% | 3.5mm | 25mΩ@100kHz | 12mm | 2.4A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | PLE0G681MDO1 | Nichicon | 4V 680uF Polymer ±20% 5mΩ@100kHz 6.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578668 | Plugin,D8xL12mm | Bag-packed | 4V | 680uF | Polymer | ±20% | 3.5mm | 5mΩ@100kHz | 12mm | 6.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RE50E821MDN1 | Nichicon | 2.5V 820uF Polymer ±20% 5mΩ@100kHz 6.3A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C1578670 | Plugin,D8xL8mm | Bag-packed | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 5mΩ@100kHz | 8mm | 6.3A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | APSA100ELL151MFA5G | NCC(Nippon Chemi-Con) | 10V 150uF Polymer ±20% 25mΩ 2.82A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578673 | Plugin,D6.3xL10.5mm | Bag-packed | 10V | 150uF | Polymer | ±20% | 2.5mm | 25mΩ | 10.5mm | 2.82A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 10SEQP56M | PANASONIC | 10V 56uF Polymer ±20% 45mΩ 85mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C1578674 | Plugin,D6.3xL6mm | Bag-packed | 10V | 56uF | Polymer | ±20% | 2.5mm | 45mΩ | 6mm | 85mA@120Hz | 6.3mm | -55℃~+125℃ | 1000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 4SEP680M+T | PANASONIC | 4V 680uF Polymer ±20% 25mΩ 185mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C1578675 | Plugin,D10xL8mm | Tape & Reel (TR) | 4V | 680uF | Polymer | ±20% | 5mm | 25mΩ | 8mm | 185mA@120Hz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 32SEQP6R8M | PANASONIC | 32V 6.8uF Polymer ±20% 100mΩ 70mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578679 | Plugin,D8xL7mm | Bag-packed | 32V | 6.8uF | Polymer | ±20% | 3.5mm | 100mΩ | 7mm | 70mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | PLG1A821MDO1 | Nichicon | 10V 820uF Polymer ±20% 10mΩ 5.8A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578684 | Plugin,D8xL12mm | Bag-packed | 10V | 820uF | Polymer | ±20% | 3.5mm | 10mΩ | 12mm | 5.8A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 6SEP470M | PANASONIC | 6.3V 470uF Polymer ±20% 15mΩ 210.5mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578686 | Plugin,D8xL12mm | Bag-packed | 6.3V | 470uF | Polymer | ±20% | 3.5mm | 15mΩ | 12mm | 210.5mA@120Hz | 8mm | -55℃~+125℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 4SEP560M | PANASONIC | 4V 560uF Polymer ±20% 13mΩ 226mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C1578690 | Plugin,D8xL12mm | Bag-packed | 4V | 560uF | Polymer | ±20% | 3.5mm | 13mΩ | 12mm | 226mA@120Hz | 8mm | -55℃~+125℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 16SEQP82M | PANASONIC | 16V 82uF Polymer ±20% 40mΩ 106mA@120Hz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS | C1578699 | Plugin,D8xL7mm | Bag-packed | 16V | 82uF | Polymer | ±20% | 3.5mm | 40mΩ | 7mm | 106mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 4SEPC820M | PANASONIC | 4V 820uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C1578701 | Plugin,D10xL13mm | Bag-packed | 4V | 820uF | Polymer | ±20% | 5mm | 7mΩ | 13mm | 305mA@120Hz | 10mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | PLV2A6R8MCL1 | Nichicon | 100V 6.8uF Polymer ±20% 45mΩ@100kHz 1.6A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C1578705 | Plugin,D8xL9mm | Bag-packed | 100V | 6.8uF | Polymer | ±20% | 3.5mm | 45mΩ@100kHz | 9mm | 1.6A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ |