Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
972
(0+0+972)In Stock | E2221M025C070HY | HYNCDZ | Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C22447075 | Plugin,D6.3xL7mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
971
(0+968+3)In Stock | NPXB1001B331MJTM | Ymin | 12V 330uF ±20% Plugin,D5xL10mm Polymer Aluminum Capacitors ROHS | C2891146 | Plugin,D5xL10mm | Bag-packed | 12V | 330uF | ±20% | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
970
(0+0+970)In Stock | HG1V107M0610PC | Honor Elec | 35V 100uF ±20% 35mΩ 2.3A Plugin,D6xL10.5mm Polymer Aluminum Capacitors ROHS | C5438849 | Plugin,D6xL10.5mm | Bag-packed | 35V | 100uF | ±20% | 2.5mm | 10mm | 35mΩ | 2.3A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
970
(0+0+970)In Stock | HT1E227M5511PC | Honor Elec | 25V 220uF ±20% 38mΩ 1.48A Plugin,D5.5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438670 | Plugin,D5.5xL11.5mm | Bag-packed | 25V | 220uF | ±20% | 2.5mm | 11.5mm | 38mΩ | 1.48A | 5.5mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 1 Mult: 1 |
970
(0+0+970)In Stock | NPXC0421E150MJTM | Ymin | 25V 15uF ±20% Plugin,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C2976243 | Plugin,D6.3xL4.2mm | Bag-packed | 25V | 15uF | ±20% | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
970
(0+0+970)In Stock | HS1A567M0609PC | Honor Elec | 10V 560uF ±20% 14mΩ 3.7A Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C5438544 | Plugin,D6.3xL9mm | Bag-packed | 10V | 560uF | ±20% | 2.5mm | 9mm | 14mΩ | 3.7A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
970
(0+0+970)In Stock | NPXC0421A101MJTM | Ymin | 10V 100uF ±20% Plugin,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C2891105 | Plugin,D6.3xL4.2mm | Bag-packed | 10V | 100uF | ±20% | - | 4.2mm | - | - | 6.3mm | -55℃~+105℃ | - | - | ||
| Min: 10 Mult: 10 |
970
(0+0+970)In Stock | RS561M6R3E080R4Z00ZZ | ChuangHui Electronics | 6.3V 560uF ±20% 8mΩ@100KHz 5000mA@100KHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C25503911 | Plugin,D6.3xL8mm | Bag-packed | 6.3V | 560uF | ±20% | 2.5mm | 8mm | 8mΩ@100KHz | 5000mA@100KHz | 6.3mm | -55℃~105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
970
(0+970+0)In Stock | NPXB0901C221MJTM | Ymin | 16V 220uF ±20% Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C20539495 | Plugin,D5xL9mm | Bag-packed | 16V | 220uF | ±20% | - | 9mm | - | - | 5mm | - | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
970
(0+0+970)In Stock | 8210100516R00 | NJCON | 10V 820uF ±20% Plugin,D5.5xL16mm Polymer Aluminum Capacitors ROHS | C5373415 | Plugin,D5.5xL16mm | Bag-packed | 10V | 820uF | ±20% | - | 16mm | - | - | - | -55℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
970
(0+970+0)In Stock | NPTC0901E221MJTM | Ymin | 25V 220uF ±20% Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C20539468 | Plugin,D6.3xL9mm | Bag-packed | 25V | 220uF | ±20% | - | 9mm | - | - | 6.3mm | - | 2000hrs@125℃ | - | ||
| Min: 10 Mult: 10 |
970
(0+0+970)In Stock | 5616R30512R00 | NJCON | 6.3V 560uF ±20% Plugin,D5xL12mm Polymer Aluminum Capacitors ROHS | C5464832 | Plugin,D5xL12mm | Bag-packed | 6.3V | 560uF | ±20% | - | 12mm | - | - | - | -55℃~+105℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
969
(0+0+969)In Stock | HV1C157M0607PZ | Honor Elec | 16V 150uF ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C5246525 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 150uF | ±20% | - | 7mm | - | - | 6.3mm | -55℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
969
(0+0+969)In Stock
Not recommended for new designs
| 8821LJM0809E2RR00O | Zhaoqing Ruilong Elec. | 2.5V 820uF ±20% 12mΩ@100kHz 5.2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C723045 | Plugin,D8xL9mm | Bag-packed | 2.5V | 820uF | ±20% | 3.5mm | 9mm | 12mΩ@100kHz | 5.2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
968
(0+0+968)In Stock | HS1C476M0608PC | Honor Elec | 16V 47uF ±20% 45mΩ 1.05A Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5438562 | Plugin,D6.3xL8mm | Bag-packed | 16V | 47uF | ±20% | 2.5mm | 8mm | 45mΩ | 1.05A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
965
(0+0+965)In Stock | HV0E567M0605PZ | Honor Elec | 2.5V 560uF ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C5246500 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 2.5V | 560uF | ±20% | - | 5mm | - | - | 6.3mm | -55℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
964
(0+0+964)In Stock | HT1C477M5511PC | Honor Elec | 16V 470uF ±20% 16mΩ 1.45A Plugin,D5.5xL11.5mm Polymer Aluminum Capacitors ROHS | C5438625 | Plugin,D5.5xL11.5mm | Bag-packed | 16V | 470uF | ±20% | 2.5mm | 11.5mm | 16mΩ | 1.45A | 5.5mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 5 Mult: 5 |
963
(0+0+963)In Stock | HS1C686M0605PC | Honor Elec | 16V 68uF ±20% 45mΩ 980mA Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C5438564 | Plugin,D6.3xL5.5mm | Bag-packed | 16V | 68uF | ±20% | 2.5mm | 5mm | 45mΩ | 980mA | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
963
(0+0+963)In Stock | NPXC0421C820MJTM | Ymin | 16V 82uF ±20% Plugin,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C2976199 | Plugin,D6.3xL4.2mm | Bag-packed | 16V | 82uF | ±20% | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
963
(0+0+963)In Stock | 1010350509R00 | NJCON | 35V 100uF ±20% Plugin,D5.5xL9mm Polymer Aluminum Capacitors ROHS | C5464908 | Plugin,D5.5xL9mm | Bag-packed | 35V | 100uF | ±20% | - | 9mm | - | - | - | -55℃~+105℃ | - | - | ||
| Min: 5 Mult: 5 |
961
(0+960+1)In Stock | HT1A227M0605PC | Honor Elec | 10V 220uF ±20% 26mΩ 1.05A Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C5438613 | Plugin,D6.3xL5.5mm | Bag-packed | 10V | 220uF | ±20% | 2.5mm | 5mm | 26mΩ | 1.05A | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | - | ||
| Min: 5 Mult: 5 |
960
(0+0+960)In Stock | HS1A477M5509PC | Honor Elec | 10V 470uF ±20% 14mΩ 3.9A Plugin,D5.5xL9mm Polymer Aluminum Capacitors ROHS | C5438539 | Plugin,D5.5xL9mm | Bag-packed | 10V | 470uF | ±20% | 2.5mm | 9mm | 14mΩ | 3.9A | 5.5mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
960
(0+0+960)In Stock | HS0E337M0607PC | Honor Elec | 2.5V 330uF ±20% 18mΩ 2.35A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438465 | Plugin,D6.3xL7mm | Bag-packed | 2.5V | 330uF | ±20% | 2.5mm | 7mm | 18mΩ | 2.35A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
960
(0+960+0)In Stock | PLS1C101MDL4 | Nichicon | 16V 100uF Polymer ±20% 24mΩ@100kHz 2.8A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS | C1578586 | Plugin,D6.3xL10.5mm | Bag-packed | 16V | 100uF | ±20% | 2.5mm | 10.5mm | 24mΩ@100kHz | 2.8A@100kHz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer | ||
| Min: 1 Mult: 1
Full Reel: 900
|
958
(0+883+75)In Stock | 16SVPG270MX | PANASONIC | 16V 270uF Polymer ±20% 10mΩ 254mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2161621 | SMD,D6.3xL8mm | Tape & Reel (TR) | 16V | 270uF | ±20% | - | 8mm | 10mΩ | 254mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | Polymer |