Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
|
772
(400+372+0)In Stock | 16SVPE470M | PANASONIC | 16V 470uF Polymer ±20% 10mΩ@100kHz 6.1A@100kHz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS | C178348 | SMD,D10xL12.6mm | Tape & Reel (TR) | 16V | 470uF | Polymer | ±20% | - | 12.6mm | 10mΩ@100kHz | 6.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
770
(0+0+770)In Stock | HT1C687M5515PC | Honor Elec | 16V 680uF ±20% 14mΩ 1.5A Plugin,D5.5xL15mm Polymer Aluminum Capacitors ROHS | C5438633 | Plugin,D5.5xL15mm | Bag-packed | 16V | 680uF | - | ±20% | 2.5mm | 15mm | 14mΩ | 1.5A | 5.5mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 5 Mult: 5 |
769
(0+176+593)In Stock | SPT1HM680E09ORVZC | Yunxing | 50V 68uF ±20% Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C2896685 | Plugin,D6.3xL9mm | Bag-packed | 50V | 68uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
766
(0+0+766)In Stock | HT1E277M0608PC | Honor Elec | 25V 270uF ±20% 35mΩ 1.58A Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5438673 | Plugin,D6.3xL8mm | Bag-packed | 25V | 270uF | - | ±20% | 2.5mm | 8mm | 35mΩ | 1.58A | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 10 Mult: 10 |
766
(0+0+766)In Stock | 2216R30605R00 | NJCON | 6.3V 220uF ±20% Plugin,D6.3xL5mm Polymer Aluminum Capacitors ROHS | C5464829 | Plugin,D6.3xL5mm | Bag-packed | 6.3V | 220uF | - | ±20% | - | 5mm | - | - | 6.3mm | -55℃~+105℃ | - | ||
| Min: 10 Mult: 10 |
765
(0+0+765)In Stock | 8217R50609R00 | NJCON | 7.5V 820uF ±20% Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C5243862 | Plugin,D6.3xL9mm | Bag-packed | 7.5V | 820uF | - | ±20% | 2.5mm | 9mm | - | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
|
764
(400+0+364)In Stock | 25SVF330M | PANASONIC | 25V 330uF Polymer ±20% 14mΩ 79mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161989 | SMD,D10xL12.7mm | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | - | 12.7mm | 14mΩ | 79mA@120Hz | 10mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 5 Mult: 5 |
763
(0+88+675)In Stock
Not recommended for new designs
| 8681LAMAA08E2RR00O | Zhaoqing Ruilong Elec. | 6.3V 680uF ±20% 15mΩ@100kHz 4.1A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C723054 | Plugin,D6.3xL8mm | Bag-packed | 6.3V | 680uF | - | ±20% | 2.5mm | 8mm | 15mΩ@100kHz | 4.1A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
761
(0+5+756)In Stock | E2561M016C120RL | Zhaoqing Ruilong Elec. | 16V 560uF Polymer ±20% 18mΩ@100kHz 3.7A@100kHz Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C2898799 | Plugin,D6.3xL12mm | Bag-packed | 16V | 560uF | Polymer | ±20% | - | - | 18mΩ@100kHz | 3.7A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
758
(0+754+4)In Stock | HS1E476M0607PC | Honor Elec | 25V 47uF ±20% 20mΩ@100kHz Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C88706 | Plugin,D6.3xL7mm | Bag-packed | 25V | 47uF | - | ±20% | 2.5mm | 7mm | 20mΩ@100kHz | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
756
(0+740+16)In Stock | ULR567M0JE08RR | Man Yue Tech | 6.3V 560uF ±20% 8mΩ@100kHz 4.7A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C248456 | Plugin,D6.3xL8mm | Bag-packed | 6.3V | 560uF | - | ±20% | 2.5mm | 8mm | 8mΩ@100kHz | 4.7A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
756
(0+356+400)In Stock | 6R3AREP271M05X7E15 | APAQ Tech | 6.3V 270uF ±20% 15mΩ@100kHz~300kHz 3.13A@100kHz Plugin,D5xL7mm Polymer Aluminum Capacitors ROHS | C176295 | Plugin,D5xL7mm | Bag-packed | 6.3V | 270uF | - | ±20% | 2mm | 7mm | 15mΩ@100kHz~300kHz | 3.13A@100kHz | 5mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 5 Mult: 5 |
755
(0+0+755)In Stock | HS1C107M0605PC | Honor Elec | 16V 100uF ±20% 38mΩ 1.95A Plugin,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C5438566 | Plugin,D6.3xL5.5mm | Bag-packed | 16V | 100uF | - | ±20% | 2.5mm | 5mm | 38mΩ | 1.95A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
754
(0+0+754)In Stock | HG1V476M0607PC | Honor Elec | 35V 47uF ±20% 50mΩ 1.9A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438840 | Plugin,D6.3xL7mm | Bag-packed | 35V | 47uF | - | ±20% | 2.5mm | 7mm | 50mΩ | 1.9A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
751
(0+0+751)In Stock | HS1C277M0607PC | Honor Elec | 16V 270uF ±20% 18mΩ 2.9A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438577 | Plugin,D6.3xL7mm | Bag-packed | 16V | 270uF | - | ±20% | 2.5mm | 7mm | 18mΩ | 2.9A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
750
(0+0+750)In Stock | PCR1CEL221MF08LL25WP | Nantong Jianghai Capacitor | 16V 220uF Polymer ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2918301 | Plugin,D6.3xL8mm | Bag-packed | 16V | 220uF | Polymer | ±20% | - | 8mm | - | - | 6.3mm | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
750
(0+750+0)In Stock | APXK160ARA101MF61G | NCC(Nippon Chemi-Con) | Polymer 24mΩ 2.49A@100kHz SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C709488 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | - | - | Polymer | - | - | - | 24mΩ | 2.49A@100kHz | - | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 5 Mult: 5 |
747
(0+0+747)In Stock | HG1S307M0615PC | Honor Elec | 30V 300uF ±20% 38mΩ 2.8A Plugin,D6.3xL15mm Polymer Aluminum Capacitors ROHS | C5438835 | Plugin,D6.3xL15mm | Bag-packed | 30V | 300uF | - | ±20% | 2.5mm | 15mm | 38mΩ | 2.8A | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
746
(0+93+653)In Stock | BC6R3M561LO6.3*8L-1A4T | BERYL Electronic Tech | 6.3V 560uF ±20% 18mΩ@100kHz 3.1A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C516109 | Plugin,D6.3xL8mm | Bag-packed | 6.3V | 560uF | - | ±20% | 2.5mm | 8mm | 18mΩ@100kHz | 3.1A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
746
(0+0+746)In Stock | PCR0JEL221ME08LL20WP | Nantong Jianghai Capacitor | 6.3V 220uF Polymer ±20% Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C2918312 | Plugin,D5xL8mm | Bag-packed | 6.3V | 220uF | Polymer | ±20% | - | 8mm | - | - | 5mm | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5 |
745
(0+0+745)In Stock | 2201010612R00 | NJCON | 100V 22uF ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C5464941 | Plugin,D6.3xL12mm | Bag-packed | 100V | 22uF | - | ±20% | - | 12mm | - | - | 6.3mm | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5 |
744
(0+0+744)In Stock | E2471M025C140RL | Zhaoqing Ruilong Elec. | 25V 470uF Polymer ±20% 3.8A@100kHz Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS | C2898809 | Plugin,D6.3xL14mm | Bag-packed | 25V | 470uF | Polymer | ±20% | - | 14mm | - | 3.8A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
743
(0+719+24)In Stock | ORZ271M1CCC-0608 | Lelon | 16V 270uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C311628 | Plugin,D6.3xL8mm | Bag-packed | 16V | 270uF | - | ±20% | 2.5mm | 8mm | - | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
|
743
(0+113+630)In Stock | SVZ1VM471GCRE00RAXXX | AISHI(Aihua Group) | 35V 470uF Polymer ±20% 30mΩ@100kHz 3A@100kHz SMD,D10xL12.5mm Polymer Aluminum Capacitors ROHS | C2939792 | SMD,D10xL12.5mm | Tape & Reel (TR) | 35V | 470uF | Polymer | ±20% | 5mm | 12.5mm | 30mΩ@100kHz | 3A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
742
(0+0+742)In Stock | NPXC0421A820MJTM | Ymin | 10V 82uF ±20% Plugin,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C2891103 | Plugin,D6.3xL4.2mm | Bag-packed | 10V | 82uF | - | ±20% | - | 4.2mm | - | - | 6.3mm | -55℃~+105℃ | - |