Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
641
(0+3+638)In Stock | ULR158M0JF1ARR | Man Yue Tech | 6.3V 1500uF ±20% 10mΩ@100kHz 5.5A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS | C248440 | Plugin,D8xL11.5mm | Bag-packed | 6.3V | 1500uF | - | ±20% | 3.5mm | 11.5mm | 10mΩ@100kHz | 8mm | 5.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
640
(0+0+640)In Stock | HG1V686M0509PC | Honor Elec | 35V 68uF ±20% 52mΩ 1.8A Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C5438841 | Plugin,D5xL9mm | Bag-packed | 35V | 68uF | - | ±20% | 2mm | 9mm | 52mΩ | 5mm | 1.8A | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
640
(0+640+0)In Stock
Not recommended for new designs
| 8152LAM0812E2RR00O | Zhaoqing Ruilong Elec. | 6.3V 1500uF ±20% 12mΩ@100kHz 5.5A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C723062 | SMD,D8xL12mm | Bag-packed | 6.3V | 1500uF | - | ±20% | 3.5mm | 12mm | 12mΩ@100kHz | 8mm | 5.5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
638
(0+635+3)In Stock | HT1E187M0808PC | Honor Elec | 25V 180uF ±20% 35mΩ 1.5A Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C5438666 | Plugin,D8xL8mm | Bag-packed | 25V | 180uF | - | ±20% | 3.5mm | 8mm | 35mΩ | 8mm | 1.5A | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 10 Mult: 10 |
638
(0+638+0)In Stock | ORZ821MOECC-06087 | Lelon | 2.5V 820uF ±20% 7mΩ@100kHz~300kHz 5.6A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C311635 | Plugin,D6.3xL8mm | Bag-packed | 2.5V | 820uF | - | ±20% | 2.5mm | 8mm | 7mΩ@100kHz~300kHz | 6.3mm | 5.6A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
636
(0+48+588)In Stock | 20SVP22M | PANASONIC | 20V 22uF Polymer ±20% 60mΩ 72.5mA@120Hz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C215761 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 20V | 22uF | Polymer | ±20% | - | - | 60mΩ | - | 72.5mA@120Hz | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
634
(0+0+634)In Stock | HV1V226M0605PZ | Honor Elec | 35V 22uF ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C5246551 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 35V | 22uF | - | ±20% | - | 5mm | - | 6.3mm | - | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
633
(0+579+54)In Stock | ORZ821M0JBK-0808 | Lelon | 6.3V 820uF ±20% 7mΩ@100kHz~300kHz 6.2A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS | C473753 | Plugin,D8xL8mm | Tape & Reel (TR) | 6.3V | 820uF | - | ±20% | 3.5mm | 8mm | 7mΩ@100kHz~300kHz | 8mm | 6.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 10 Mult: 10 |
630
(0+630+0)In Stock | 6R3AREP471M06X8E11 | APAQ Tech | 6.3V 470uF ±20% 11mΩ@100kHz 4A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C217537 | Plugin,D6.3xL8mm | Bag-packed | 6.3V | 470uF | - | ±20% | 2.5mm | 8mm | 11mΩ@100kHz | 6.3mm | 4A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 5 Mult: 5 |
629
(0+626+3)In Stock | ULR107M1CE08RR | Man Yue Tech | 16V 100uF ±20% 24mΩ@100kHz 2.82A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C248437 | Plugin,D6.3xL8mm | Bag-packed | 16V | 100uF | - | ±20% | 2.5mm | 8mm | 24mΩ@100kHz | 6.3mm | 2.82A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
628
(0+0+628)In Stock | HS1C477M0611PC | Honor Elec | 16V 470uF ±20% 12mΩ 3.65A Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C5438588 | Plugin,D6.3xL11.5mm | Bag-packed | 16V | 470uF | - | ±20% | 2.5mm | 11.5mm | 12mΩ | 6.3mm | 3.65A | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
628
(0+0+628)In Stock | NPXC0421V220MJTM | Ymin | 35V 22uF ±20% Plugin,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C2976289 | Plugin,D6.3xL4.2mm | Bag-packed | 35V | 22uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 900
|
627
(0+627+0)In Stock | APXJ160ARA271MF80J | NCC(Nippon Chemi-Con) | 16V 270uF Polymer ±20% 10mΩ 254mA@120Hz SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C2944013 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 7.7mm | 10mΩ | 6.3mm | 254mA@120Hz | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
620
(0+620+0)In Stock | 16SVPC100M | PANASONIC | 16V 100uF Polymer ±20% 24mΩ@100kHz 2.49A@100kHz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS | C136275 | SMD,D6.3xL5.9mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 5.9mm | 24mΩ@100kHz | 6.3mm | 2.49A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
619
(0+179+440)In Stock | SPT1EM331E12OR | Yunxing | 25V 330uF ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C556236 | Plugin,D6.3xL12mm | Bag-packed | 25V | 330uF | - | ±20% | 2.5mm | 12mm | - | 6.3mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
618
(0+0+618)In Stock | HS0J107M0508PC | Honor Elec | 6.3V 100uF ±20% 28mΩ 2.45A Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C5438470 | Plugin,D5xL8mm | Bag-packed | 6.3V | 100uF | - | ±20% | 2mm | 8mm | 28mΩ | 5mm | 2.45A | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
617
(0+2+615)In Stock | E2821M010C120RL | Zhaoqing Ruilong Elec. | 10V 820uF Polymer ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS | C2898772 | Plugin,D6.3xL12mm | Bag-packed | 10V | 820uF | Polymer | ±20% | - | 12mm | - | 6.3mm | - | -55℃~+105℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 1200
|
616
(0+16+600)In Stock | 6R3AVEA221M0606 | APAQ Tech | 6.3V 220uF ±20% 15mΩ@100kHz~300kHz 3.16A@100kHz SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C176320 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | 5.8mm | 15mΩ@100kHz~300kHz | 6.3mm | 3.16A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
615
(0+615+0)In Stock | HT1C337M0607PC | Honor Elec | 16V 330uF ±20% 18mΩ 1.08A Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS | C5438627 | Plugin,D6.3xL7mm | Bag-packed | 16V | 330uF | - | ±20% | 2.5mm | 7mm | 18mΩ | 6.3mm | 1.08A | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 5 Mult: 5 |
615
(0+0+615)In Stock | PCR1AEL471MF08LL25WP | Nantong Jianghai Capacitor | 10V 470uF Polymer ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2918270 | Plugin,D6.3xL8mm | Bag-packed | 10V | 470uF | Polymer | ±20% | - | 8mm | - | 6.3mm | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1 |
615
(0+0+615)In Stock | 6R3AREP152M10A0T | APAQ Tech | 6.3V 1500uF Plugin,D10xL10mm Polymer Aluminum Capacitors ROHS | C2681180 | Plugin,D10xL10mm | Box-packed | 6.3V | 1500uF | - | - | - | 10mm | - | 10mm | - | - | - | ||
| Min: 5 Mult: 5 |
614
(0+366+248)In Stock | HS1A227M0508PC | Honor Elec | 10V 220uF ±20% Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C2895792 | Plugin,D5xL8mm | Bag-packed | 10V | 220uF | - | ±20% | - | 8mm | - | 5mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
|
612
(0+0+612)In Stock | SA10JM151A19R15XXX | AISHI(Aihua Group) | 6.3V 150uF ±20% 15mΩ@100kHz 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C470948 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 150uF | - | ±20% | - | - | 15mΩ@100kHz | - | 3A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
610
(0+608+2)In Stock | H4330M063C080RL | Zhaoqing Ruilong Elec. | 63V 33uF Polymer ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2898847 | Plugin,D6.3xL8mm | Bag-packed | 63V | 33uF | Polymer | ±20% | 2.5mm | 8mm | - | 6.3mm | - | - | - | ||
| Min: 5 Mult: 5 |
610
(0+0+610)In Stock | HS1A477M0611PC | Honor Elec | 10V 470uF ±20% 14mΩ 4.35A Plugin,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS | C5438540 | Plugin,D6.3xL11.5mm | Bag-packed | 10V | 470uF | - | ±20% | 2.5mm | 11.5mm | 14mΩ | 6.3mm | 4.35A | -55℃~+105℃ | 2000hrs@105℃ |