Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
2929
(0+2192+737)In Stock | APSG250ELL221MHB5S | NCC(Nippon Chemi-Con) | 25V 220uF ±20% 16mΩ@100kHz 4.65A@100kHz Plugin,D8xL11.5mm Solid Capacitors ROHS | C133440 | Plugin,D8xL11.5mm | Bag-packed | 25V | 220uF | - | ±20% | 3.5mm | 11.5mm | 16mΩ@100kHz | 8mm | 4.65A@100kHz | -55℃~+105℃ | 1500hrs@105℃ | |||
Min: 5 Mult: 5 |
2655
(0+1560+1095)In Stock | APSF160ETD271MH08S | NCC(Nippon Chemi-Con) | 16V 270uF ±20% Plugin,D8xL8mm Solid Capacitors ROHS | C961207 | Plugin,D8xL8mm | Tape & Reel (TR) | 16V | 270uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
2188
(0+1189+999)In Stock | HHXC350ARA151MHA0G | NCC(Nippon Chemi-Con) | 35V 150uF Polymer ±20% 27mΩ 1.6A@100kHz SMD,D8xL10.5mm Solid Capacitors ROHS | C2161852 | SMD,D8xL10.5mm | Tape & Reel (TR) | 35V | 150uF | Polymer | ±20% | - | 10.5mm | 27mΩ | 8mm | 1.6A@100kHz | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 900
|
2061
(0+1084+977)In Stock | HHXC350ARA680MF80G | NCC(Nippon Chemi-Con) | 35V 68uF Polymer ±20% 35mΩ 1.4A@100kHz SMD,D6.3xL8mm Solid Capacitors ROHS | C2161865 | SMD,D6.3xL8mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | - | 8mm | 35mΩ | 6.3mm | 1.4A@100kHz | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 5 Mult: 5 |
2005
(0+2005+0)In Stock | APSF160ELL471MHB5S | NCC(Nippon Chemi-Con) | 16V 470uF ±20% Plugin,D8xL11.5mm Solid Capacitors ROHS | C709528 | Plugin,D8xL11.5mm | Bag-packed | 16V | 470uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1954
(0+995+959)In Stock | APSE2R5ETD681MH06S | NCC(Nippon Chemi-Con) | 2.5V 680uF Polymer ±20% 4.9A@100kHz Plugin,D8xL6mm Solid Capacitors ROHS | C2944014 | Plugin,D8xL6mm | Bag-packed | 2.5V | 680uF | Polymer | ±20% | - | 6mm | - | 8mm | 4.9A@100kHz | -55℃~+105℃ | - | |||
Min: 1 Mult: 1 |
1902
(0+1902+0)In Stock | APSG160ELL122MH20S | NCC(Nippon Chemi-Con) | 16V 1200uF ±20% Plugin,D8xL20mm Solid Capacitors ROHS | C705531 | Plugin,D8xL20mm | Bag-packed | 16V | 1200uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
1875
(0+900+975)In Stock | APSG160ELL271MF08J | NCC(Nippon Chemi-Con) | 16V 270uF Polymer ±20% 10mΩ 5.08A@100kHz Plugin,D6.3xL9mm Solid Capacitors ROHS | C320024 | Plugin,D6.3xL9mm | Bag-packed | 16V | 270uF | Polymer | ±20% | 2.5mm | 9mm | 10mΩ | 6.3mm | 5.08A@100kHz | -55℃~+105℃ | 20000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
|
1849
(0+879+970)In Stock | HHXC350ARA271MJA0G | NCC(Nippon Chemi-Con) | 35V 270uF Hybrid ±20% 20mΩ 2A@100kHz SMD,D10xL10mm Solid Capacitors ROHS | C525845 | SMD,D10xL10mm | Tape & Reel (TR) | 35V | 270uF | Hybrid | ±20% | - | 10mm | 20mΩ | 10mm | 2A@100kHz | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1 |
1843
(0+384+1459)In Stock | APSG160ELL152MJ16S | NCC(Nippon Chemi-Con) | 16V 1500uF ±20% Plugin,D10xL16mm Solid Capacitors ROHS | C705526 | Plugin,D10xL16mm | Bag-packed | 16V | 1500uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1752
(0+1+1751)In Stock | APSG160ELL821MH16S | NCC(Nippon Chemi-Con) | 16V 820uF Polymer ±20% 8mΩ 7A@100kHz Plugin,D8xL16mm Solid Capacitors ROHS | C705525 | Plugin,D8xL16mm | Bag-packed | 16V | 820uF | Polymer | ±20% | 3.5mm | 16mm | 8mΩ | 8mm | 7A@100kHz | -55℃~+105℃ | 20000hrs@105℃ | |||
Min: 5 Mult: 5 |
1725
(0+0+1725)In Stock | APSE2R5ETD821MF08S | NCC(Nippon Chemi-Con) | 2.5V 820uF ±20% Plugin,D6.3xL8mm Solid Capacitors ROHS | C1579026 | Plugin,D6.3xL8mm | Box-packed | 2.5V | 820uF | - | ±20% | - | 8mm | - | 6.3mm | - | -55℃~+105℃ | - | |||
Min: 1 Mult: 1 |
1502
(0+47+1455)In Stock | APSG160ETD222MJ20S | NCC(Nippon Chemi-Con) | Plugin,D10xL20mm Solid Capacitors ROHS | C961279 | Plugin,D10xL20mm | Tape & Reel (TR) | - | - | - | - | - | 20mm | - | 10mm | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
1468
(0+1145+323)In Stock | HHXA250ARA221MHA0G | NCC(Nippon Chemi-Con) | 25V 220uF Polymer ±20% 27mΩ 1.6A@100kHz SMD,D8xL10.3mm Solid Capacitors ROHS | C2162304 | SMD,D8xL10.3mm | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | - | 10.3mm | 27mΩ | 8mm | 1.6A@100kHz | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 900
|
1275
(0+461+814)In Stock | HHXC160ARA151MF80G | NCC(Nippon Chemi-Con) | Hybrid 27mΩ 1.45A@100kHz SMD,D6.3xL7.7mm Solid Capacitors ROHS | C709517 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | Hybrid | - | - | - | 27mΩ | - | 1.45A@100kHz | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
|
1249
(0+992+257)In Stock | HHXJ250ARA561MJA0G | NCC(Nippon Chemi-Con) | 25V 560uF Hybrid ±20% 20mΩ 420mA@120Hz SMD,D10xL10.5mm Solid Capacitors ROHS | C5757147 | SMD,D10xL10.5mm | Tape & Reel (TR) | 25V | 560uF | Hybrid | ±20% | - | 10.5mm | 20mΩ | 10mm | 420mA@120Hz | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 5 Mult: 5
Full Reel: 900
|
1220
(0+5+1215)In Stock | APXE160ARA151MH80G | NCC(Nippon Chemi-Con) | 16V 150uF Polymer ±20% 22mΩ 3.15A@100kHz SMD,D8xL7.7mm Solid Capacitors ROHS | C2162244 | SMD,D8xL7.7mm | Tape & Reel (TR) | 16V | 150uF | Polymer | ±20% | - | 7.7mm | 22mΩ | 8mm | 3.15A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
992
(0+992+0)In Stock | HHXA250ARA560MF61G | NCC(Nippon Chemi-Con) | 25V 56uF Polymer ±20% 50mΩ 900mA@100kHz SMD,D6.3xL6.1mm Solid Capacitors ROHS | C3274968 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 25V | 56uF | Polymer | ±20% | - | 6.1mm | 50mΩ | 6.3mm | 900mA@100kHz | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
985
(0+985+0)In Stock | APXK160ARA101MF61G | NCC(Nippon Chemi-Con) | Polymer 24mΩ 2.49A@100kHz SMD,D6.3xL5.8mm Solid Capacitors ROHS | C709488 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | - | - | Polymer | - | - | - | 24mΩ | - | 2.49A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
975
(0+975+0)In Stock | APXG160ARA271MH70G | NCC(Nippon Chemi-Con) | 16V 270uF Polymer ±20% 22mΩ@100kHz 3.3A@100kHz SMD,D8xL6.7mm Solid Capacitors ROHS | C133477 | SMD,D8xL6.7mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 6.7mm | 22mΩ@100kHz | 8mm | 3.3A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | |||
Min: 1 Mult: 1 |
943
(0+0+943)In Stock | APSE2R5EC3821MF08S | NCC(Nippon Chemi-Con) | 2.5V 820uF -20%~+20% 7mΩ@100kHz 5A@100kHz Plugin,D6.3xL8mm Solid Capacitors ROHS | C2928899 | Plugin,D6.3xL8mm | Bag-packed | 2.5V | 820uF | - | -20%~+20% | 2.5mm | 8mm | 7mΩ@100kHz | 6.3mm | 5A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
925
(0+0+925)In Stock | APXA100ARA151MH70G | NCC(Nippon Chemi-Con) | 10V 150uF Polymer ±20% 27mΩ 2.8A@100kHz SMD,D8xL6.7mm Solid Capacitors ROHS | C2161548 | SMD,D8xL6.7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 6.7mm | 27mΩ | 8mm | 2.8A@100kHz | -55℃~+105℃ | 15000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
814
(0+814+0)In Stock | APXK6R3ARA221MF461 | NCC(Nippon Chemi-Con) | 6.3V 220uF ±20% SMD,D6.3xL4.5mm Solid Capacitors ROHS | C709462 | SMD,D6.3xL4.5mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | - | - | - | - | - | 3000hrs@105℃ | |||
Min: 5 Mult: 5 |
755
(0+0+755)In Stock | APSF160ETD471MHB5S | NCC(Nippon Chemi-Con) | 16V 470uF ±20% Plugin,D8xL11.5mm Solid Capacitors ROHS | C5274649 | Plugin,D8xL11.5mm | Box-packed | 16V | 470uF | - | ±20% | - | 11.5mm | - | 8mm | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
747
(0+0+747)In Stock | APXD100ARA470ME61G-CAR | NCC(Nippon Chemi-Con) | 10V 47uF ±20% 50mΩ 1.27A@100kHz SMD,D5xL6.1mm Solid Capacitors ROHS | C2758470 | SMD,D5xL6.1mm | Tape & Reel (TR) | 10V | 47uF | - | ±20% | - | 6.1mm | 50mΩ | 5mm | 1.27A@100kHz | -55℃~+125℃ | 2000hrs@125℃ |