Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
868
(0+868+0)In Stock | A750MS477M1EAAE015 | KEMET | 25V 470uF Polymer ±20% 15mΩ 245mA@120Hz Plugin,D10xL13mm Solid Capacitors ROHS | C696345 | Plugin,D10xL13mm | Bag-packed | 25V | 470uF | Polymer | ±20% | 5mm | 15mΩ | 13mm | 245mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
|
87
(0+0+87)In Stock | A700X157M010ATE015 | KEMET | 10V 150uF ±20% SMD,4.3x7.3mm Solid Capacitors ROHS | C2162464 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 150uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A781MN187M1VLAS025 | KEMET | 35V 180uF Hybrid ±20% 25mΩ 2.8A@100Hz SMD,D10xL10.5mm Solid Capacitors ROHS | C7059726 | SMD,D10xL10.5mm | Tape & Reel (TR) | 35V | 180uF | Hybrid | ±20% | - | 25mΩ | 10.5mm | 2.8A@100Hz | 10mm | -55℃~+135℃ | 2000hrs@135℃ | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | A784MW157M1JLAV015 | KEMET | 63V 150uF Hybrid ±20% 15mΩ 792mA@100Hz - Solid Capacitors ROHS | C7059731 | - | Tape & Reel (TR) | 63V | 150uF | Hybrid | ±20% | - | 15mΩ | 17.5mm | 792mA@100Hz | 10mm | -55℃~+150℃ | 1000hrs@150℃ | |||
Min: 1 Mult: 1 | 0 | A759KK225M2EAAE685 | KEMET | 250V 2.2uF Polymer ±20% 685mΩ 10.5mA@120Hz Plugin,D8xL9mm Solid Capacitors ROHS | C3274703 | Plugin,D8xL9mm | Tape & Reel (TR) | 250V | 2.2uF | Polymer | ±20% | 3.5mm | 685mΩ | 9mm | 10.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | A759KK106M1KAAE075 | KEMET | 80V 10uF Polymer ±20% 75mΩ 47.6mA@120Hz Plugin,D8xL9mm Solid Capacitors ROHS | C3275241 | Plugin,D8xL9mm | Tape & Reel (TR) | 80V | 10uF | Polymer | ±20% | 3.5mm | 75mΩ | 9mm | 47.6mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | A765MN188M0GLAE010 | KEMET | 4V 1800uF Polymer ±20% 10mΩ 275mA@120Hz SMD,D10xL10mm Solid Capacitors ROHS | C3275258 | SMD,D10xL10mm | Tape & Reel (TR) | 4V | 1800uF | Polymer | ±20% | - | 10mΩ | 10mm | 275mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X477M002ATE007 | KEMET | 2V 470uF Polymer ±20% 7mΩ 5.7A@100kHz SMD,4.3x7.3mm Solid Capacitors ROHS | C3275286 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 470uF | Polymer | ±20% | - | 7mΩ | 4.3mm | 5.7A@100kHz | - | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D187M004ATE015 | KEMET | 4V 180uF Polymer ±20% 15mΩ 4.1A@100kHz SMD,4.3x7.3mm Solid Capacitors ROHS | C3275377 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 180uF | Polymer | ±20% | - | 15mΩ | 3.1mm | 4.1A@100kHz | - | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A765KN827M0GLAE012 | KEMET | 4V 820uF Polymer ±20% 12mΩ 261mA@120Hz SMD,D8xL10mm Solid Capacitors ROHS | C3275472 | SMD,D8xL10mm | Tape & Reel (TR) | 4V | 820uF | Polymer | ±20% | - | 12mΩ | 10mm | 261mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | A759EA106M1JAAE060 | KEMET | 63V 10uF Polymer ±20% 60mΩ 82.9mA@120Hz Plugin,D6.3xL6mm Solid Capacitors ROHS | C3275475 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 63V | 10uF | Polymer | ±20% | 2.5mm | 60mΩ | 6mm | 82.9mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | A766EB226M1DLAE060 | KEMET | 20V 22uF Polymer ±20% 60mΩ 72.5mA@120Hz SMD,D6.3xL6mm Solid Capacitors ROHS | C3275485 | SMD,D6.3xL6mm | Tape & Reel (TR) | 20V | 22uF | Polymer | ±20% | - | 60mΩ | 6mm | 72.5mA@120Hz | 6.3mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | A765EN687M0ELAE012 | KEMET | 2.5V 680uF Polymer ±20% 12mΩ 215mA@120Hz SMD,D6.3xL10mm Solid Capacitors ROHS | C3275525 | SMD,D6.3xL10mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | - | 12mΩ | 10mm | 215mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A765MN687M1ALAE013 | KEMET | 10V 680uF Polymer ±20% 13mΩ 241mA@120Hz SMD,D10xL10mm Solid Capacitors ROHS | C3275547 | SMD,D10xL10mm | Tape & Reel (TR) | 10V | 680uF | Polymer | ±20% | - | 13mΩ | 10mm | 241mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V106M006ATE055 | KEMET | 6.3V 10uF Polymer ±20% 55mΩ 2.2A@100kHz SMD,4.3x7.3mm Solid Capacitors ROHS | C3275568 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 10uF | Polymer | ±20% | - | 55mΩ | 2mm | 2.2A@100kHz | - | -55℃~+125℃ | - | |||
Min: 1 Mult: 1 | 0 | A759BQ106M1HBAE105 | KEMET | 50V 10uF Polymer ±20% 105mΩ@100kHz 220mA@100kHz Plugin,D5xL11mm Solid Capacitors ROHS | C2962085 | Plugin,D5xL11mm | Bag-packed | 50V | 10uF | Polymer | ±20% | 2mm | 105mΩ@100kHz | 11mm | 220mA@100kHz | 5mm | -55℃~+125℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V337M2R5ATE006 | KEMET | 2.5V 330uF ±20% SMD,4.3x7.3mm Solid Capacitors ROHS | C1864172 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 330uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X567M002ATE009 | KEMET | 2V 560uF ±20% SMD,4.3x7.3mm Solid Capacitors ROHS | C1864176 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 560uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | A765MU158M0GLAE012 | KEMET | 4V 1500uF Polymer ±20% 12mΩ 272mA@120Hz SMD,D10xL12.9mm Solid Capacitors ROHS | C1882441 | SMD,D10xL12.9mm | Tape & Reel (TR) | 4V | 1500uF | Polymer | ±20% | - | 12mΩ | 12.9mm | 272mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A767KN566M1VLAE031 | KEMET | 35V 56uF Polymer ±20% 31mΩ 95mA@120Hz SMD,D8xL10mm Solid Capacitors ROHS | C1882451 | SMD,D8xL10mm | Tape & Reel (TR) | 35V | 56uF | Polymer | ±20% | - | 31mΩ | 10mm | 95mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | A780KS566M1JLAS040 | KEMET | 63V 56uF Hybrid ±20% 40mΩ 308mA@100Hz SMD,D8xL12.5mm Solid Capacitors ROHS | C5546791 | SMD,D8xL12.5mm | Tape & Reel (TR) | 63V | 56uF | Hybrid | ±20% | - | 40mΩ | 12.5mm | 308mA@100Hz | 8mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | A767KS336M1KLAE045 | KEMET | 80V 33uF Polymer ±20% 45mΩ 105mA@120Hz SMD,D8xL12.9mm Solid Capacitors ROHS | C6110575 | SMD,D8xL12.9mm | Tape & Reel (TR) | 80V | 33uF | Polymer | ±20% | - | 45mΩ | 12.9mm | 105mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | A770MS108M1CLAS015 | KEMET | 16V 1000uF Polymer ±20% 15mΩ 135mA@120Hz - Solid Capacitors ROHS | C6110580 | - | Tape & Reel (TR) | 16V | 1000uF | Polymer | ±20% | - | 15mΩ | 12.7mm | 135mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | A780MN686M1JLAS035 | KEMET | 63V 68uF Hybrid ±20% 35mΩ 363mA@100Hz SMD,D10xL10.5mm Solid Capacitors ROHS | C6110585 | SMD,D10xL10.5mm | Tape & Reel (TR) | 63V | 68uF | Hybrid | ±20% | - | 35mΩ | 10.5mm | 363mA@100Hz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | PHH227MLL3800ME4 | KEMET | 63V 800uF Hybrid ±20% 147mΩ 7.06A@100Hz Plugin,D18.2xL28.7mm Solid Capacitors ROHS | C6357303 | Plugin,D18.2xL28.7mm | Tray | 63V | 800uF | Hybrid | ±20% | 15.24mm | 147mΩ | 28.7mm | 7.06A@100Hz | 18.2mm | -40℃~+125℃ | 2000hrs@125℃ |