Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
488
(0+488+0)In Stock | 35PZF270MT810X9 | Rubycon | 35V 270uF Hybrid ±20% 20mΩ@100kHz 2A@100kHz Plugin,D10xL9mm Solid Capacitors ROHS | C2940685 | Plugin,D10xL9mm | Tape & Reel (TR) | 35V | 270uF | Hybrid | ±20% | 5mm | 9mm | 20mΩ@100kHz | 2A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 500
|
217
(0+217+0)In Stock | 25PJV270MVB8X10.5 | Rubycon | 25V 270uF Hybrid ±20% 25mΩ@100kHz 1.92A@100kHz SMD,D8xL10.5mm Solid Capacitors ROHS | C2940683 | SMD,D8xL10.5mm | Tape & Reel (TR) | 25V | 270uF | Hybrid | ±20% | 3.1mm | 10.5mm | 25mΩ@100kHz | 1.92A@100kHz | 8mm | -55℃~+125℃ | 4000hrs@105℃ | ||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 25PJV68M6.3X6.1 | Rubycon | 25V 68uF Polymer ±20% 50mΩ 1.08A@100kHz SMD,D6.3xL6.1mm Solid Capacitors ROHS | C3275333 | SMD,D6.3xL6.1mm | Tape & Reel (TR) | 25V | 68uF | Polymer | ±20% | - | 6.1mm | 50mΩ | 1.08A@100kHz | 6.3mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 25PZS330M10X9 | Rubycon | 25V 330uF Polymer ±20% 20mΩ 3A@100kHz SMD,D10xL9mm Solid Capacitors ROHS | C3275378 | SMD,D10xL9mm | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | 5mm | 9mm | 20mΩ | 3A@100kHz | 10mm | -55℃~+135℃ | 3000hrs@135℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 80PFV39M10X10.5 | Rubycon | 80V 39uF Polymer ±20% 35mΩ 1.2A@100kHz SMD,D10xL10.5mm Solid Capacitors ROHS | C3275509 | SMD,D10xL10.5mm | Tape & Reel (TR) | 80V | 39uF | Polymer | ±20% | - | 10.5mm | 35mΩ | 1.2A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 50PSV68M8X10.5 | Rubycon | 50V 68uF Polymer ±20% 30mΩ 1.87A@100kHz SMD,D8xL10.5mm Solid Capacitors ROHS | C3275515 | SMD,D8xL10.5mm | Tape & Reel (TR) | 50V | 68uF | Polymer | ±20% | - | 10.5mm | 30mΩ | 1.87A@100kHz | 8mm | -55℃~+135℃ | 3000hrs@135℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 25PLV150M8X10.5 | Rubycon | 25V 150uF Polymer ±20% 25mΩ 1.4A@100kHz SMD,D8xL10.5mm Solid Capacitors ROHS | C3275557 | SMD,D8xL10.5mm | Tape & Reel (TR) | 25V | 150uF | Polymer | ±20% | - | 10.5mm | 25mΩ | 1.4A@100kHz | 8mm | -55℃~+150℃ | 1000hrs@150℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 50PJV82M8X10.5 | Rubycon | 50V 82uF Polymer ±20% 30mΩ 1.7A@100kHz SMD,D8xL10.5mm Solid Capacitors ROHS | C3275576 | SMD,D8xL10.5mm | Tape & Reel (TR) | 50V | 82uF | Polymer | ±20% | - | 10.5mm | 30mΩ | 1.7A@100kHz | 8mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | 4SXE68M1.9X7.3 | Rubycon | 4V 68uF Polymer ±20% 9mΩ 2917 Solid Capacitors ROHS | C5510875 | 2917 | Tape & Reel (TR) | 4V | 68uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 1.9mm | -25℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SW220M2.7X7.3 | Rubycon | 2V 220uF Polymer ±20% 9mΩ 2917 Solid Capacitors ROHS | C6404817 | 2917 | Tape & Reel (TR) | 2V | 220uF | Polymer | ±20% | - | 7.3mm | 9mΩ | - | 2.7mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | 50PEV33M6.3X8 | Rubycon | 50V 33uF Hybrid ±20% 40mΩ@100kHz 1.6A@100kHz SMD,D6.3xL8mm Solid Capacitors ROHS | C2162257 | SMD,D6.3xL8mm | Tape & Reel (TR) | 50V | 33uF | Hybrid | ±20% | - | 8mm | 40mΩ@100kHz | 1.6A@100kHz | 6.3mm | -55℃~+105℃ | 10000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 25PHV220M8X10.5 | Rubycon | 25V 220uF Hybrid ±20% 22mΩ@100kHz 1.6A@100kHz SMD,D8xL10.5mm Solid Capacitors ROHS | C2162300 | SMD,D8xL10.5mm | Tape & Reel (TR) | 25V | 220uF | Hybrid | ±20% | - | 10.5mm | 22mΩ@100kHz | 1.6A@100kHz | 8mm | -55℃~+135℃ | 4000hrs@135℃ | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | 25PHV100M6.3X8 | Rubycon | 25V 100uF Hybrid ±20% 30mΩ@100kHz 1.4A@100kHz SMD,D6.3xL8mm Solid Capacitors ROHS | C2162386 | SMD,D6.3xL8mm | Tape & Reel (TR) | 25V | 100uF | Hybrid | ±20% | - | 8mm | 30mΩ@100kHz | 1.4A@100kHz | 6.3mm | -55℃~+135℃ | 2000hrs@135℃ | |||
Min: 1 Mult: 1
Full Reel: 300
| 0 | 25PJV820M10X16.5 | Rubycon | 25V 820uF Polymer ±20% 11mΩ 4A@100kHz SMD,D10xL16.5mm Solid Capacitors ROHS | C3275603 | SMD,D10xL16.5mm | Tape & Reel (TR) | 25V | 820uF | Polymer | ±20% | - | 16.5mm | 11mΩ | 4A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 63PFV56M10X10.5 | Rubycon | 63V 56uF Polymer ±20% 30mΩ 70mA@120Hz SMD,D10xL10.5mm Solid Capacitors ROHS | C3275640 | SMD,D10xL10.5mm | Tape & Reel (TR) | 63V | 56uF | Polymer | ±20% | - | 10.5mm | 30mΩ | 70mA@120Hz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 25PFV220M8X10.5 | Rubycon | 25V 220uF Polymer ±20% 27mΩ 80mA@120Hz SMD,D8xL10.5mm Solid Capacitors ROHS | C3274396 | SMD,D8xL10.5mm | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | - | 10.5mm | 27mΩ | 80mA@120Hz | 8mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 63PZJ100M10X11 | Rubycon | 63V 100uF Polymer ±20% 19mΩ 2.7A@100kHz SMD,D10xL11mm Solid Capacitors ROHS | C3274408 | SMD,D10xL11mm | Tape & Reel (TR) | 63V | 100uF | Polymer | ±20% | 5mm | 11mm | 19mΩ | 2.7A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 63PJV82M10X10.5 | Rubycon | 63V 82uF Polymer ±20% 30mΩ 95mA@120Hz SMD,D10xL10.5mm Solid Capacitors ROHS | C3274419 | SMD,D10xL10.5mm | Tape & Reel (TR) | 63V | 82uF | Polymer | ±20% | - | 10.5mm | 30mΩ | 95mA@120Hz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 63PZH150M10X20 | Rubycon | 63V 150uF Polymer ±20% 13mΩ 4.1A@100kHz SMD,D10xL20mm Solid Capacitors ROHS | C3274458 | SMD,D10xL20mm | Tape & Reel (TR) | 63V | 150uF | Polymer | ±20% | 5mm | 20mm | 13mΩ | 4.1A@100kHz | 10mm | -55℃~+135℃ | 4000hrs@135℃ | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | 50PJV220M10X16.5 | Rubycon | 50V 220uF Polymer ±20% 13mΩ 3.6A@100kHz SMD,D10xL16.5mm Solid Capacitors ROHS | C3274501 | SMD,D10xL16.5mm | Tape & Reel (TR) | 50V | 220uF | Polymer | ±20% | - | 16.5mm | 13mΩ | 3.6A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 25PZJ820M10X15 | Rubycon | 25V 820uF Polymer ±20% 11mΩ 4A@100kHz SMD,D10xL15mm Solid Capacitors ROHS | C3274508 | SMD,D10xL15mm | Tape & Reel (TR) | 25V | 820uF | Polymer | ±20% | 5mm | 15mm | 11mΩ | 4A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 300
| 0 | 25PJV560M10X12.5 | Rubycon | 25V 560uF Polymer ±20% 14mΩ 3.5A@100kHz SMD,D10xL12.5mm Solid Capacitors ROHS | C3274546 | SMD,D10xL12.5mm | Tape & Reel (TR) | 25V | 560uF | Polymer | ±20% | - | 12.5mm | 14mΩ | 3.5A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 25PLV270M10X10.5 | Rubycon | 25V 270uF Polymer ±20% 20mΩ 1.8A@100kHz SMD,D10xL10.5mm Solid Capacitors ROHS | C3274561 | SMD,D10xL10.5mm | Tape & Reel (TR) | 25V | 270uF | Polymer | ±20% | - | 10.5mm | 20mΩ | 1.8A@100kHz | 10mm | -55℃~+150℃ | 1000hrs@150℃ | |||
Min: 1 Mult: 1
Full Reel: 300
| 0 | 35PJV560M10X16.5 | Rubycon | 35V 560uF Polymer ±20% 11mΩ 4A@100kHz SMD,D10xL16.5mm Solid Capacitors ROHS | C3274563 | SMD,D10xL16.5mm | Tape & Reel (TR) | 35V | 560uF | Polymer | ±20% | - | 16.5mm | 11mΩ | 4A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 25PEV330M10X10.5 | Rubycon | 25V 330uF Hybrid ±20% 20mΩ@100kHz 2.5A@100kHz SMD,D10xL10.5mm Solid Capacitors ROHS | C2161938 | SMD,D10xL10.5mm | Tape & Reel (TR) | 25V | 330uF | Hybrid | ±20% | - | 10.5mm | 20mΩ@100kHz | 2.5A@100kHz | 10mm | -55℃~+105℃ | 10000hrs@105℃ |