Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 827AVG016MGBJ | Illinois Capacitor | 12mΩ 820uF ±20% Polymer 16V 124.5mA@120Hz Plugin,D10xL13.5mm Solid Capacitors ROHS | C6098762 | Plugin,D10xL13.5mm | Bag-packed | 16V | 820uF | Polymer | ±20% | 5mm | 13.5mm | 12mΩ | 124.5mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 108AVG016MGBJ | Illinois Capacitor | 12mΩ 280mA@120Hz 1000uF ±20% Polymer 16V Plugin,D10xL13.5mm Solid Capacitors ROHS | C5472580 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1000uF | Polymer | ±20% | 5mm | 13.5mm | 12mΩ | 280mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 158AVG016MGBJ | Illinois Capacitor | 12mΩ 280mA@120Hz ±20% Polymer 16V 1500uF Plugin,D10xL13.5mm Solid Capacitors ROHS | C7164098 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1500uF | Polymer | ±20% | 5mm | 13.5mm | 12mΩ | 280mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 128AVG016MGBJ | Illinois Capacitor | 12mΩ 280mA@120Hz ±20% 1200uF Polymer 16V Plugin,D10xL13.5mm Solid Capacitors ROHS | C6040954 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1200uF | Polymer | ±20% | 5mm | 13.5mm | 12mΩ | 280mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 158ALG016MGBJ | Illinois Capacitor | 16V 1500uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Solid Capacitors ROHS | C6785746 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1500uF | Polymer | ±20% | 5mm | 13.5mm | 11mΩ | 305mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 128ALG016MGBJ | Illinois Capacitor | 16V 1200uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Solid Capacitors ROHS | C6040952 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1200uF | Polymer | ±20% | 5mm | 13.5mm | 11mΩ | 305mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 106XMPL016MG19 | Illinois Capacitor | 16V 10uF Polymer ±20% 40mΩ 2A@100kHz 2917 Solid Capacitors ROHS | C6782637 | 2917 | Bag-packed | 16V | 10uF | Polymer | ±20% | - | 2.1mm | 40mΩ | 2A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 226XMPL016MG19 | Illinois Capacitor | 16V 22uF Polymer ±20% 40mΩ 3A@100kHz 2917 Solid Capacitors ROHS | C5496629 | 2917 | Bag-packed | 16V | 22uF | Polymer | ±20% | - | 2.1mm | 40mΩ | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | NPXD0601B331MJTM | Ymin | 330uF ±20% 12V Plugin,8x6mm Solid Capacitors ROHS | C2891148 | Plugin,8x6mm | Bag-packed | 12V | 330uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
185
(0+185+0)In Stock | SPT0IM681E12ORVZC | Yunxing | 680uF 12V ±20% Plugin,D6.3xL12mm Solid Capacitors ROHS | C2896706 | Plugin,D6.3xL12mm | Bag-packed | 12V | 680uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
185
(0+185+0)In Stock | SPT0IM561E12ORVZC | Yunxing | 560uF 12V ±20% Plugin,D6.3xL12mm Solid Capacitors ROHS | C2896705 | Plugin,D6.3xL12mm | Bag-packed | 12V | 560uF | - | ±20% | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 8331LEM0812H2RR00O | Zhaoqing Ruilong Elec. | 8x12mm Solid Capacitors ROHS | C723124 | 8x12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 8470LHM0812H2RR00O | Zhaoqing Ruilong Elec. | 8x12mm Solid Capacitors ROHS | C723142 | 8x12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 8330MAM0812H2RR00O | Zhaoqing Ruilong Elec. | 8x12mm Solid Capacitors ROHS | C723147 | 8x12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | H2330M100D120RL | Zhaoqing Ruilong Elec. | 8x12mm Solid Capacitors ROHS | C2898846 | 8x12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 8101LGM0812H2RR00O | Zhaoqing Ruilong Elec. | 8x12mm Solid Capacitors ROHS | C723139 | 8x12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | H2470M080D120RL | Zhaoqing Ruilong Elec. | 8x12mm Solid Capacitors ROHS | C2898823 | 8x12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | H2220M100D120RL | Zhaoqing Ruilong Elec. | 8x12mm Solid Capacitors ROHS | C2898881 | 8x12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | E2182M6R3D120RL | Zhaoqing Ruilong Elec. | 8x12mm Solid Capacitors ROHS | C2898886 | 8x12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 8182LAM0812E2RR00O | Zhaoqing Ruilong Elec. | 8x12mm Solid Capacitors ROHS | C723063 | 8x12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 8220MAM0812H2RR00O | Zhaoqing Ruilong Elec. | 8x12mm Solid Capacitors ROHS | C723146 | 8x12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PLF0E821MDO1TD | Nichicon | Polymer 820uF 6mΩ 6.2A@100kHz 2.5V ±20% Plugin,D8xL12mm Solid Capacitors ROHS | C3275634 | Plugin,D8xL12mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | 3.5mm | 12mm | 6mΩ | 6.2A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | 6SVPE150M | PANASONIC | 12mΩ 150uF Polymer 176mA@120Hz 6.3V ±20% SMD,D5xL6mm Solid Capacitors ROHS | C3274874 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 6mm | 12mΩ | 176mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSB0J221MCN1GS | Nichicon | 12mΩ Polymer 6.3V 220uF 350mA@120Hz ±20% SMD,D6.3xL6mm Solid Capacitors ROHS | C3274324 | SMD,D6.3xL6mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 6mm | 12mΩ | 350mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | RS60E391MCN1 | Nichicon | 12mΩ Polymer 390uF 350mA@120Hz 2.5V ±20% Plugin,D6.3xL6mm Solid Capacitors ROHS | C3275318 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | 2.5mm | 6mm | 12mΩ | 350mA@120Hz | 6.3mm | -55℃~+125℃ | 2000hrs@105℃ |