Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1D680MCS1GS | Nichicon | 20V 68uF Polymer ±20% 34mΩ 1.45A@100kHz SMD,D6.3xL8.1mm Polymer Aluminum Capacitors ROHS | C2162235 | SMD,D6.3xL8.1mm | Tape & Reel (TR) | 20V | 68uF | Polymer | ±20% | - | 34mΩ | 8.1mm | 1.45A@100kHz | 6.3mm | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXE160ARA101MF80G | NCC(Nippon Chemi-Con) | 16V 100uF Polymer ±20% 24mΩ 2.7A@100kHz SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS | C2162238 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 16V | 100uF | Polymer | ±20% | - | 24mΩ | 7.7mm | 2.7A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 6SVP220M | PANASONIC | 6.3V 220uF Polymer ±20% 25mΩ 185mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162243 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 25mΩ | 7mm | 185mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG0J181MCO1GS | Nichicon | 6.3V 180uF Polymer ±20% 17mΩ@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162250 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 17mΩ@100kHz | 6mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 10SVPS150MX | PANASONIC | 10V 150uF Polymer ±20% 30mΩ 138mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162259 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 30mΩ | 7mm | 138mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1E820MCS1GS | Nichicon | 25V 82uF Polymer ±20% 30mΩ 1.9A@100kHz SMD,D8xL11mm Polymer Aluminum Capacitors ROHS | C2162260 | SMD,D8xL11mm | Tape & Reel (TR) | 25V | 82uF | Polymer | ±20% | - | 30mΩ | 11mm | 1.9A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCV1D560MCL2GS | Nichicon | 20V 56uF Polymer ±20% 48mΩ@100kHz 1.3A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162265 | SMD,D6.3xL6mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 48mΩ@100kHz | 6mm | 1.3A@100kHz | 6.3mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCG0J151MCL1GS | Nichicon | 6.3V 150uF Polymer ±20% 33mΩ@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162269 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 150uF | Polymer | ±20% | - | 33mΩ@100kHz | 6mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCJ1C221MCL4GS | Nichicon | 16V 220uF Polymer ±20% 18mΩ@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2162271 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 18mΩ@100kHz | 10mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1K100MCL1GS | Nichicon | 80V 10uF Polymer ±20% 43mΩ@100kHz 1.6A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2162275 | SMD,D8xL10mm | Tape & Reel (TR) | 80V | 10uF | Polymer | ±20% | - | 43mΩ@100kHz | 10mm | 1.6A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVQP39M | PANASONIC | 16V 39uF Polymer ±20% 50mΩ 81mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162279 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 50mΩ | 6mm | 81mA@120Hz | 6.3mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-LX0D561R4 | PANASONIC | 2V 560uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162283 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 560uF | Polymer | ±20% | - | - | - | - | - | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXG250ARA560MF80G | NCC(Nippon Chemi-Con) | 25V 56uF Polymer ±20% 28mΩ 2.8A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2162292 | SMD,D6.3xL8mm | Tape & Reel (TR) | 25V | 56uF | Polymer | ±20% | - | 28mΩ | 8mm | 2.8A@100kHz | 6.3mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1J470MCL1GS | Nichicon | 63V 47uF Polymer ±20% 30mΩ@100kHz 2.5A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2162294 | SMD,D10xL12.7mm | Tape & Reel (TR) | 63V | 47uF | Polymer | ±20% | - | 30mΩ@100kHz | 12.7mm | 2.5A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D686M010ATE015 | KEMET | 10V 68uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162297 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 68uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D476M12RATE025 | KEMET | 12.5V 47uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162421 | SMD,4.3x7.3mm | Tape & Reel (TR) | 12.5V | 47uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1C330MCN1GS | Nichicon | 16V 33uF Polymer ±20% 40mΩ@100kHz 1.7A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2162425 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 16V | 33uF | Polymer | ±20% | 2.1mm | 40mΩ@100kHz | 5.7mm | 1.7A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1V101MCL1GS | Nichicon | 35V 100uF Polymer ±20% 29mΩ@100kHz 2.2A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2162480 | SMD,D10xL10mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | - | 29mΩ@100kHz | 10mm | 2.2A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | RPS0E152MCN1GS | Nichicon | 2.5V 1500uF Polymer ±20% 10mΩ@100kHz 5.5A@100kHz SMD,D10xL12.4mm Polymer Aluminum Capacitors ROHS | C2162505 | SMD,D10xL12.4mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 4.6mm | 10mΩ@100kHz | 12.4mm | 5.5A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS-250ETD680MHB5S | NCC(Nippon Chemi-Con) | 25V 68uF ±20% Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS | C2162549 | Plugin,8x11.5mm | Tape & Reel (TR) | 25V | 68uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPS0G561MCN1GS | Nichicon | 4V 560uF Polymer ±20% 13mΩ@100kHz 4.5A@100kHz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C2162583 | SMD,D8xL11.7mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.2mm | 13mΩ@100kHz | 11.7mm | 4.5A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | APXE2R5ARA821MH80G | NCC(Nippon Chemi-Con) | 2.5V 820uF Polymer ±20% 12mΩ 4.26A@100kHz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C2162636 | SMD,D8xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 12mΩ | 8mm | 4.26A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA6R3ARA101ME60G | NCC(Nippon Chemi-Con) | 6.3V 100uF Polymer ±20% 35mΩ 1.38A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162659 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 35mΩ | 6mm | 1.38A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF0J681MCL1GS | Nichicon | 6.3V 680uF Polymer ±20% 14mΩ@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2162679 | SMD,D10xL10mm | Tape & Reel (TR) | 6.3V | 680uF | Polymer | ±20% | - | 14mΩ@100kHz | 10mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSL0E101MCN1GB | Nichicon | 2.5V 100uF Polymer ±20% 16mΩ 350mA@120Hz SMD,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C2162691 | SMD,D6.3xL4.2mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | - | 16mΩ | 4.2mm | 350mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ |