Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL218697007E3 | Vishay Intertech | 35V 150uF Polymer ±20% 25mΩ 240mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275502 | SMD,D8xL12mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 25mΩ | 12mm | 8mm | 240mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SE0D561ER | PANASONIC | 2V 560uF Polymer ±20% 5mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275503 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 560uF | Polymer | ±20% | - | 5mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RNE1C561MDNASQKX | Nichicon | 16V 560uF Polymer ±20% 14mΩ 500mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275507 | Plugin,D8xL13mm | Tape & Reel (TR) | 16V | 560uF | Polymer | ±20% | 3.5mm | 14mΩ | 13mm | 8mm | 500mA@120Hz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RHT1D151MDN1PH | Nichicon | 20V 150uF Polymer ±20% 20mΩ 435mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275510 | Plugin,D10xL14mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | 5mm | 20mΩ | 14mm | 10mm | 435mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVQP82M | PANASONIC | 16V 82uF Polymer ±20% 40mΩ 106mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275522 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 82uF | Polymer | ±20% | - | 40mΩ | 7mm | 8mm | 106mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | A765EN687M0ELAE012 | KEMET | 2.5V 680uF Polymer ±20% 12mΩ 215mA@120Hz SMD,D6.3xL10mm Polymer Aluminum Capacitors ROHS | C3275525 | SMD,D6.3xL10mm | Tape & Reel (TR) | 2.5V | 680uF | Polymer | ±20% | - | 12mΩ | 10mm | 6.3mm | 215mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 10SEP270M | PANASONIC | 10V 270uF Polymer ±20% 25mΩ 185mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS | C3275539 | Plugin,D10xL8mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | 5mm | 25mΩ | 8mm | 10mm | 185mA@120Hz | -55℃~+125℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A765MN687M1ALAE013 | KEMET | 10V 680uF Polymer ±20% 13mΩ 241mA@120Hz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3275547 | SMD,D10xL10mm | Tape & Reel (TR) | 10V | 680uF | Polymer | ±20% | - | 13mΩ | 10mm | 10mm | 241mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU1E221MDN1 | Nichicon | 25V 220uF Polymer ±20% 16mΩ 465mA@120Hz Plugin Polymer Aluminum Capacitors ROHS | C3275555 | Plugin | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | 3.5mm | 16mΩ | 13mm | 8mm | 465mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1J220MCL6GS | Nichicon | 63V 22uF Polymer ±20% 37mΩ 1.7A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C3275562 | SMD,D8xL10mm | Tape & Reel (TR) | 63V | 22uF | Polymer | ±20% | - | 37mΩ | 10mm | 8mm | 1.7A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-SL0E101ER | PANASONIC | 2.5V 100uF Polymer ±20% 9mΩ 3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275570 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | - | 9mΩ | 1.8mm | - | 3A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCV1H150MCL1GS | Nichicon | 50V 15uF Polymer ±20% 63mΩ 1.1A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3275575 | SMD,D8xL7mm | Tape & Reel (TR) | 50V | 15uF | Polymer | ±20% | - | 63mΩ | 7mm | 8mm | 1.1A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-SD0D331ER | PANASONIC | 2V 330uF Polymer ±20% 7mΩ 3.5A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275581 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 330uF | Polymer | ±20% | - | 7mΩ | 2.8mm | - | 3.5A@100kHz | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | PLF1C271MDO1TD | Nichicon | 16V 270uF Polymer ±20% 9mΩ 5.1A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275599 | Plugin,D8xL12mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | 3.5mm | 9mΩ | 12mm | 8mm | 5.1A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0J821MDN1PH | Nichicon | 6.3V 820uF Polymer ±20% 10mΩ 550mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275619 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 820uF | Polymer | ±20% | 5mm | 10mΩ | 14mm | 10mm | 550mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNU0G122MDN1PX | Nichicon | 4V 1200uF Polymer ±20% 7mΩ 570mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3275623 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 1200uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 8mm | 570mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EEF-UE0E271R | PANASONIC | 2.5V 270uF Polymer ±20% 12mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275624 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 270uF | Polymer | ±20% | - | 12mΩ | 4.2mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV2B120MCL1GS | Nichicon | 125V 12uF Polymer ±20% 69mΩ 1.4A@100kHz SMD,D10xL10.1mm Polymer Aluminum Capacitors ROHS | C3274800 | SMD,D10xL10.1mm | Tape & Reel (TR) | 125V | 12uF | Polymer | ±20% | - | 69mΩ | 10.1mm | 10mm | 1.4A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750KR158M0EAAE007 | KEMET | 2.5V 1500uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274802 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 8mm | 305mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 10SVP15M | PANASONIC | 10V 15uF Polymer ±20% 200mΩ 37mA@120Hz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C3274807 | SMD,D4xL5.5mm | Tape & Reel (TR) | 10V | 15uF | Polymer | ±20% | - | 200mΩ | 5.5mm | 4mm | 37mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759BQ226M1VAAE080 | KEMET | 35V 22uF Polymer ±20% 80mΩ 30mA@120Hz Plugin,D5xL12mm Polymer Aluminum Capacitors ROHS | C3274809 | Plugin,D5xL12mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | 2mm | 80mΩ | 12mm | 5mm | 30mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| MAL218097002E3 | Vishay Intertech | 35V 82uF Polymer ±20% 4A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274814 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | - | - | 12mm | 8mm | 4A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A758EK336M1EAAE040 | KEMET | 25V 33uF Polymer ±20% 40mΩ 3.1A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274817 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 25V | 33uF | Polymer | ±20% | 2.5mm | 40mΩ | 9mm | 6.3mm | 3.1A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCF1E560MCL1GS | Nichicon | 25V 56uF Polymer ±20% 28mΩ 3.8A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274822 | SMD,D10xL12.7mm | Tape & Reel (TR) | 25V | 56uF | Polymer | ±20% | - | 28mΩ | 12.7mm | 10mm | 3.8A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVPC68M | PANASONIC | 16V 68uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274823 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | 30mΩ | 6mm | 6.3mm | 110mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ |