Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Lifetime @ Temp
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Lifetime @ Temp
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700D127M004ATE018 | KEMET | 4V 120uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161544 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 120uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1A331MCL1GS | Nichicon | 10V 330uF Polymer ±20% 20mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2161557 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | - | 20mΩ@100kHz | 8mm | - | 10mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V107M006ATE015 | KEMET | 6.3V 100uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161561 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 100uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1V680MCL1GS | Nichicon | 35V 68uF Polymer ±20% 37mΩ@100kHz 1.8A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2161566 | SMD,D10xL8mm | Tape & Reel (TR) | 35V | 68uF | Polymer | ±20% | - | 37mΩ@100kHz | 8mm | 1.8A@100kHz | 10mm | 3000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-HX0E471R9 | PANASONIC | 2.5V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161584 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | - | - | - | - | - | 1000hrs@125℃ | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCJ1A151MCL1GS | Nichicon | 10V 150uF Polymer ±20% 21mΩ@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2161591 | SMD,D6.3xL8mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 21mΩ@100kHz | 8mm | - | 6.3mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1E220MCN1GS | Nichicon | 25V 22uF Polymer ±20% 50mΩ@100kHz 1.8A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2161837 | SMD,D8xL6.7mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | 3.2mm | 50mΩ@100kHz | 6.7mm | 1.8A@100kHz | 8mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4SVPC560M | PANASONIC | 4V 560uF Polymer ±20% 22mΩ 161mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2161838 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 22mΩ | 7mm | 161mA@120Hz | 8mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCJ1C820MCL1GS | Nichicon | 16V 82uF Polymer ±20% 24mΩ@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2161839 | SMD,D6.3xL8mm | Tape & Reel (TR) | 16V | 82uF | Polymer | ±20% | - | 24mΩ@100kHz | 8mm | - | 6.3mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1C271MCL7GS | Nichicon | 16V 270uF Polymer ±20% 21mΩ@100kHz 3.8A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161844 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 21mΩ@100kHz | 10mm | 3.8A@100kHz | 8mm | 3000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCF1A151MCL6GS | Nichicon | 10V 150uF Polymer ±20% 23mΩ@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2161845 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 23mΩ@100kHz | 7mm | - | 8mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 6SVPC100M | PANASONIC | 6.3V 100uF Polymer ±20% 30mΩ 107.5mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2161848 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 30mΩ | 6mm | 107.5mA@120Hz | 5mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1H120MCN1GS | Nichicon | 50V 12uF Polymer ±20% 40mΩ@100kHz 1.25A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2161864 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 50V | 12uF | Polymer | ±20% | 2.1mm | 40mΩ@100kHz | 5.7mm | 1.25A@100kHz | 6.3mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV2A180MCL1GS | Nichicon | 100V 18uF Polymer ±20% 41mΩ@100kHz 2.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161872 | SMD,D10xL12.7mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | - | 41mΩ@100kHz | 12.7mm | 2.1A@100kHz | 10mm | 3000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 2R5SVPC1500M | PANASONIC | 2.5V 1500uF Polymer ±20% 10mΩ 257.5mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2161917 | SMD,D8xL12mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | - | 10mΩ | 12mm | 257.5mA@120Hz | 8mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 10SVPA330M | PANASONIC | 10V 330uF Polymer ±20% 24mΩ 188.5mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2161922 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 330uF | Polymer | ±20% | - | 24mΩ | 8mm | 188.5mA@120Hz | 10mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPA0G561MCN1GS | Nichicon | 4V 560uF Polymer ±20% 9mΩ@100kHz 5.4A@100kHz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C2161923 | SMD,D8xL11.7mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.2mm | 9mΩ@100kHz | 11.7mm | 5.4A@100kHz | 8mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCJ0E152MCL6GS | Nichicon | 2.5V 1500uF Polymer ±20% 10mΩ@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161926 | SMD,D8xL10mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | - | 10mΩ@100kHz | 10mm | - | 8mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCX1E121MCL6GS | Nichicon | 25V 120uF Polymer ±20% 29mΩ@100kHz 2.2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2161988 | SMD,D8xL12mm | Tape & Reel (TR) | 25V | 120uF | Polymer | ±20% | - | 29mΩ@100kHz | 12mm | 2.2A@100kHz | 8mm | 3000hrs@125℃ | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCJ0E102MCL1GS | Nichicon | 2.5V 1000uF Polymer ±20% 12mΩ@100kHz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS | C2162003 | SMD,D8xL8mm | Tape & Reel (TR) | 2.5V | 1000uF | Polymer | ±20% | - | 12mΩ@100kHz | 8mm | - | 8mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RHA1C151MCN1GS | Nichicon | 16V 150uF Polymer ±20% 22mΩ@100kHz 3.22A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2161514 | SMD,D8xL6.7mm | Tape & Reel (TR) | 16V | 150uF | Polymer | ±20% | - | 22mΩ@100kHz | 6.7mm | 3.22A@100kHz | 8mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG1C821MCL1GS | Nichicon | 16V 820uF Polymer ±20% 18mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161523 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 820uF | Polymer | ±20% | - | 18mΩ@100kHz | 12.7mm | - | 10mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCJ1C221MCL1GS | Nichicon | 16V 220uF Polymer ±20% 22mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2161537 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 22mΩ@100kHz | 8mm | - | 10mm | 2000hrs@105℃ | -55℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCR1J390MCL1GS | Nichicon | 63V 39uF Polymer ±20% 28mΩ@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161541 | SMD,D8xL10mm | Tape & Reel (TR) | 63V | 39uF | Polymer | ±20% | - | 28mΩ@100kHz | 10mm | - | 8mm | 4000hrs@125℃ | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 10SVPC270M | PANASONIC | 10V 270uF Polymer ±20% 22mΩ 161mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2161553 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 22mΩ | 7mm | 161mA@120Hz | 8mm | 2000hrs@105℃ | -55℃~+105℃ |