Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV2A6R8MCL1GS | Nichicon | 100V 6.8uF Polymer ±20% 48mΩ@100kHz 1.5A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161554 | SMD,D8xL10mm | Tape & Reel (TR) | 100V | 6.8uF | Polymer | ±20% | - | 48mΩ@100kHz | 10mm | 1.5A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1C151MCL1GS | Nichicon | 16V 150uF Polymer ±20% 25mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2161560 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 150uF | Polymer | ±20% | - | 25mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1C221MCL6GS | Nichicon | 16V 220uF Polymer ±20% 27mΩ@100kHz 2A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161564 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 27mΩ@100kHz | 10mm | 2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-HX0E471R9 | PANASONIC | 2.5V 470uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161584 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 470uF | Polymer | ±20% | - | - | - | - | - | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXS160ARA820MH70G | NCC(Nippon Chemi-Con) | 16V 82uF Polymer ±20% 30mΩ 2.76A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2161623 | SMD,D8xL7mm | Tape & Reel (TR) | 16V | 82uF | Polymer | ±20% | - | 30mΩ | 7mm | 2.76A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1A560MCN1GS | Nichicon | 10V 56uF Polymer ±20% 40mΩ@100kHz 2.1A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2161693 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 10V | 56uF | Polymer | ±20% | 2.1mm | 40mΩ@100kHz | 5.7mm | 2.1A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| PCJ1C390MCL1GS | Nichicon | 16V 39uF Polymer ±20% 35mΩ@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2161695 | SMD,D5xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 35mΩ@100kHz | 6mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A767KN336M1HLAE045 | KEMET | 50V 33uF Polymer ±20% 45mΩ 90mA@120Hz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161708 | SMD,D8xL10mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 45mΩ | 10mm | 90mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSA0E561MCN1GS | Nichicon | 2.5V 560uF Polymer ±20% 13mΩ 360mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161720 | SMD,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 560uF | Polymer | ±20% | - | 13mΩ | 6mm | 360mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCJ0G561MCL9GS | Nichicon | 4V 560uF Polymer ±20% 9mΩ@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2161761 | SMD,D8xL12mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 9mΩ@100kHz | 12mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V476M006ATE025 | KEMET | 6.3V 47uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2161773 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 47uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCF0E221MCL4GB | Nichicon | 2.5V 220uF Polymer ±20% 20mΩ@100kHz SMD,D6.3xL5.5mm Polymer Aluminum Capacitors ROHS | C2161779 | SMD,D6.3xL5.5mm | Tape & Reel (TR) | 2.5V | 220uF | Polymer | ±20% | - | 20mΩ@100kHz | 5.5mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCF0G221MCL1GS | Nichicon | 4V 220uF Polymer ±20% 21mΩ@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2161788 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | - | 21mΩ@100kHz | 7mm | - | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS1C390MCL1GS | Nichicon | 16V 39uF Polymer ±20% 35mΩ@100kHz 2A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2161792 | SMD,D5xL6mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 35mΩ@100kHz | 6mm | 2A@100kHz | 5mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCJ1A121MCL1GS | Nichicon | 10V 120uF Polymer ±20% 25mΩ@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2161801 | SMD,D6.3xL6mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | - | 25mΩ@100kHz | 6mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1V121MCL7GS | Nichicon | 35V 120uF Polymer ±20% 23mΩ@100kHz 3.8A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2161818 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 120uF | Polymer | ±20% | - | 23mΩ@100kHz | 12mm | 3.8A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFS0G151MCN1GS | Nichicon | 4V 150uF Polymer ±20% 22mΩ@100kHz 2.61A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS | C2161819 | SMD,D5xL5.7mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 22mΩ@100kHz | 5.7mm | 2.61A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1E220MCN1GS | Nichicon | 25V 22uF Polymer ±20% 50mΩ@100kHz 1.8A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C2161837 | SMD,D8xL6.7mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | 3.2mm | 50mΩ@100kHz | 6.7mm | 1.8A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4SVPC560M | PANASONIC | 4V 560uF Polymer ±20% 22mΩ 161mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2161838 | SMD,D8xL7mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | - | 22mΩ | 7mm | 161mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1C271MCL7GS | Nichicon | 16V 270uF Polymer ±20% 21mΩ@100kHz 3.8A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2161844 | SMD,D8xL10mm | Tape & Reel (TR) | 16V | 270uF | Polymer | ±20% | - | 21mΩ@100kHz | 10mm | 3.8A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 6SVPC100M | PANASONIC | 6.3V 100uF Polymer ±20% 30mΩ 107.5mA@120Hz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2161848 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 30mΩ | 6mm | 107.5mA@120Hz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV2A180MCL1GS | Nichicon | 100V 18uF Polymer ±20% 41mΩ@100kHz 2.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2161872 | SMD,D10xL12.7mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | - | 41mΩ@100kHz | 12.7mm | 2.1A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| RSL1C150MCN1GB | Nichicon | 16V 15uF Polymer ±20% 45mΩ 190mA@120Hz SMD,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C2161883 | SMD,D6.3xL4.2mm | Tape & Reel (TR) | 16V | 15uF | Polymer | ±20% | - | 45mΩ | 4.2mm | 190mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCV1V820MCL1GS | Nichicon | 35V 82uF Polymer ±20% 29mΩ@100kHz 2.2A@100kHz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2161886 | SMD,D8xL12mm | Tape & Reel (TR) | 35V | 82uF | Polymer | ±20% | - | 29mΩ@100kHz | 12mm | 2.2A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXE4R0ARA271MF61G | NCC(Nippon Chemi-Con) | 4V 270uF Polymer ±20% 15mΩ 3.16A@100kHz SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS | C2161903 | SMD,D6.3xL5.8mm | Tape & Reel (TR) | 4V | 270uF | Polymer | ±20% | - | 15mΩ | 5.8mm | 3.16A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ |