Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1C181MCL1GS | Nichicon | 16V 180uF Polymer ±20% 25mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162097 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 25mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | APXA100ARA271MJ80G | NCC(Nippon Chemi-Con) | 10V 270uF Polymer ±20% 24mΩ 3.77A@100kHz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS | C2162134 | SMD,D10xL7.7mm | Tape & Reel (TR) | 10V | 270uF | Polymer | ±20% | - | 24mΩ | 7.7mm | 3.77A@100kHz | 10mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 4SVP150MX | PANASONIC | 4V 150uF Polymer ±20% 40mΩ 90.5mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162140 | SMD,D6.3xL6mm | Tape & Reel (TR) | 4V | 150uF | Polymer | ±20% | - | 40mΩ | 6mm | 90.5mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG0E272MCL1GS | Nichicon | 2.5V 2700uF Polymer ±20% 12mΩ@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2162142 | SMD,D10xL10mm | Tape & Reel (TR) | 2.5V | 2700uF | Polymer | ±20% | - | 12mΩ@100kHz | 10mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 10SVPS150MX | PANASONIC | 10V 150uF Polymer ±20% 30mΩ 138mA@120Hz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162259 | SMD,D8xL7mm | Tape & Reel (TR) | 10V | 150uF | Polymer | ±20% | - | 30mΩ | 7mm | 138mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCF1C221MCL9GS | Nichicon | 16V 220uF Polymer ±20% 14mΩ@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2162284 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 14mΩ@100kHz | 12.7mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCX1H220MCL6GS | Nichicon | 50V 22uF Polymer ±20% 37mΩ@100kHz 1.7A@100kHz SMD,D8xL10mm Polymer Aluminum Capacitors ROHS | C2162327 | SMD,D8xL10mm | Tape & Reel (TR) | 50V | 22uF | Polymer | ±20% | - | 37mΩ@100kHz | 10mm | 1.7A@100kHz | 8mm | -55℃~+125℃ | 3000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 2R5SVPC2700M | PANASONIC | 2.5V 2700uF Polymer ±20% 12mΩ 253.5mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C2162332 | SMD,D10xL12.7mm | Tape & Reel (TR) | 2.5V | 2700uF | Polymer | ±20% | - | 12mΩ | 12.7mm | 253.5mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS1C330MCN1GS | Nichicon | 16V 33uF Polymer ±20% 40mΩ@100kHz 1.7A@100kHz SMD,D6.3xL5.7mm Polymer Aluminum Capacitors ROHS | C2162425 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | 16V | 33uF | Polymer | ±20% | 2.1mm | 40mΩ@100kHz | 5.7mm | 1.7A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS1V101MCN1GS | Nichicon | 35V 100uF Polymer ±20% 25mΩ@100kHz 3A@100kHz SMD,D8xL8.7mm Polymer Aluminum Capacitors ROHS | C2162472 | SMD,D8xL8.7mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | - | 25mΩ@100kHz | 8.7mm | 3A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1V101MCL1GS | Nichicon | 35V 100uF Polymer ±20% 29mΩ@100kHz 2.2A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C2162480 | SMD,D10xL10mm | Tape & Reel (TR) | 35V | 100uF | Polymer | ±20% | - | 29mΩ@100kHz | 10mm | 2.2A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF0G471MCL1GS | Nichicon | 4V 470uF Polymer ±20% 17mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162565 | SMD,D10xL8mm | Tape & Reel (TR) | 4V | 470uF | Polymer | ±20% | - | 17mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC2R5ARA271MF60G | NCC(Nippon Chemi-Con) | 2.5V 270uF ±20% SMD,5.7x6.3mm Polymer Aluminum Capacitors ROHS | C2162569 | SMD,5.7x6.3mm | Tape & Reel (TR) | 2.5V | 270uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXA6R3ARA101ME60G | NCC(Nippon Chemi-Con) | 6.3V 100uF Polymer ±20% 35mΩ 1.38A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162659 | SMD,D5xL6mm | Tape & Reel (TR) | 6.3V | 100uF | Polymer | ±20% | - | 35mΩ | 6mm | 1.38A@100kHz | 5mm | -55℃~+105℃ | 15000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF0E821MCL1GS | Nichicon | 2.5V 820uF Polymer ±20% 17mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162670 | SMD,D10xL8mm | Tape & Reel (TR) | 2.5V | 820uF | Polymer | ±20% | - | 17mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCK0E391MCO1GS | Nichicon | 2.5V 390uF Polymer ±20% 10mΩ@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162680 | SMD,D6.3xL6mm | Tape & Reel (TR) | 2.5V | 390uF | Polymer | ±20% | - | 10mΩ@100kHz | 6mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSL0E101MCN1GB | Nichicon | 2.5V 100uF Polymer ±20% 16mΩ 350mA@120Hz SMD,D6.3xL4.2mm Polymer Aluminum Capacitors ROHS | C2162691 | SMD,D6.3xL4.2mm | Tape & Reel (TR) | 2.5V | 100uF | Polymer | ±20% | - | 16mΩ | 4.2mm | 350mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | A700X227M006ATE010 | KEMET | 6.3V 220uF ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C2162716 | SMD,4.3x7.3mm | Tape & Reel (TR) | 6.3V | 220uF | - | ±20% | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RHS1D391MCN1GS | Nichicon | 20V 390uF Polymer ±20% 14mΩ@100kHz 4.95A@100kHz SMD,D8xL11.7mm Polymer Aluminum Capacitors ROHS | C2162758 | SMD,D8xL11.7mm | Tape & Reel (TR) | 20V | 390uF | Polymer | ±20% | - | 14mΩ@100kHz | 11.7mm | 4.95A@100kHz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXE2R5ARA181ME61G | NCC(Nippon Chemi-Con) | 2.5V 180uF Polymer ±20% 21mΩ 2.67A@100kHz SMD,D5xL5.8mm Polymer Aluminum Capacitors ROHS | C2162822 | SMD,D5xL5.8mm | Tape & Reel (TR) | 2.5V | 180uF | Polymer | ±20% | - | 21mΩ | 5.8mm | 2.67A@100kHz | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCS0J221MCL9GS | Nichicon | 6.3V 220uF Polymer ±20% 22mΩ@100kHz 3.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C2162045 | SMD,D8xL7mm | Tape & Reel (TR) | 6.3V | 220uF | Polymer | ±20% | - | 22mΩ@100kHz | 7mm | 3.2A@100kHz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCF1D560MCL1GS | Nichicon | 20V 56uF Polymer ±20% 40mΩ@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C2162115 | SMD,D10xL8mm | Tape & Reel (TR) | 20V | 56uF | Polymer | ±20% | - | 40mΩ@100kHz | 8mm | - | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 100SXV18MX | PANASONIC | 100V 18uF Polymer ±20% 40mΩ 117.5mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C2162119 | SMD,D8xL12mm | Tape & Reel (TR) | 100V | 18uF | Polymer | ±20% | - | 40mΩ | 12mm | 117.5mA@120Hz | 8mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCJ1A470MCL1GS | Nichicon | 10V 47uF Polymer ±20% 28mΩ@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS | C2162122 | SMD,D5xL6mm | Tape & Reel (TR) | 10V | 47uF | Polymer | ±20% | - | 28mΩ@100kHz | 6mm | - | 5mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RSA1C181MCN1GS | Nichicon | 16V 180uF Polymer ±20% 22mΩ 330mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C2162127 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 180uF | Polymer | ±20% | - | 22mΩ | 6mm | 330mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ |