Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 35SEF22M | PANASONIC | 35V 22uF Polymer ±20% 35mΩ 41mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274343 | Plugin,D6.3xL6mm | Tape & Reel (TR) | 35V | 22uF | Polymer | ±20% | 2.5mm | 35mΩ | 6mm | 41mA@120Hz | 6.3mm | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697008E3 | Vishay Intertech | 35V 180uF Polymer ±20% 30mΩ 220mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274354 | SMD,D10xL10.8mm | Box-packed | 35V | 180uF | Polymer | ±20% | - | 30mΩ | 10.8mm | 220mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497555E3 | Vishay Intertech | 20V 47uF Polymer ±20% 35mΩ 110mA@120Hz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS | C3274355 | SMD,D6.3xL6.1mm | Box-packed | 20V | 47uF | Polymer | ±20% | - | 35mΩ | 6.1mm | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497416E3 | Vishay Intertech | 10V 680uF Polymer ±20% 9mΩ 260mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274383 | SMD,D8xL12mm | Box-packed | 10V | 680uF | Polymer | ±20% | - | 9mΩ | 12mm | 260mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCG1A561MCL1GS | Nichicon | 10V 560uF Polymer ±20% 20mΩ 3.6A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274411 | SMD,D10xL8mm | Tape & Reel (TR) | 10V | 560uF | Polymer | ±20% | - | 20mΩ | 8mm | 3.6A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CX1A680R | PANASONIC | 10V 68uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274416 | SMD,4.3x7.3mm | Tape & Reel (TR) | 10V | 68uF | Polymer | ±20% | - | 40mΩ | 1.9mm | 3.2A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218297605E3 | Vishay Intertech | 25V 330uF Polymer ±20% 20mΩ 250mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274466 | SMD,D8xL12mm | Box-packed | 25V | 330uF | Polymer | ±20% | - | 20mΩ | 12mm | 250mA@120Hz | 8mm | -55℃~+105℃ | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70G561MDN1PX | Nichicon | 4V 560uF Polymer ±20% 7mΩ 560mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274468 | Plugin,D8xL13mm | Tape & Reel (TR) | 4V | 560uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 560mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218597554E3 | Vishay Intertech | 20V 180uF Polymer ±20% 23mΩ 200mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274479 | SMD,D8xL12mm | Box-packed | 20V | 180uF | Polymer | ±20% | - | 23mΩ | 12mm | 200mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCR1K470MCL1GS | Nichicon | 80V 47uF Polymer ±20% 33mΩ 1.7A@100kHz SMD,D10xL10mm Polymer Aluminum Capacitors ROHS | C3274545 | SMD,D10xL10mm | Tape & Reel (TR) | 80V | 47uF | Polymer | ±20% | - | 33mΩ | 10mm | 1.7A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MAL218197703E3 | Vishay Intertech | 4V 330uF Polymer ±20% 2.8A@100kHz SMD,D6xL5.9mm Polymer Aluminum Capacitors ROHS | C3274547 | SMD,D6xL5.9mm | Tape & Reel (TR) | 4V | 330uF | Polymer | ±20% | - | - | 5.9mm | 2.8A@100kHz | 6mm | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 20SEP150M+T | PANASONIC | 20V 150uF Polymer ±20% 20mΩ 216mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS | C3274555 | Plugin,D10xL13mm | Tape & Reel (TR) | 20V | 150uF | Polymer | ±20% | 5mm | 20mΩ | 13mm | 216mA@120Hz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | PCG1C681MCL1GS | Nichicon | 16V 680uF Polymer ±20% 18mΩ 4.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274560 | SMD,D10xL12.7mm | Tape & Reel (TR) | 16V | 680uF | Polymer | ±20% | - | 18mΩ | 12.7mm | 4.1A@100kHz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RNS0J391MDN1PX | Nichicon | 6.3V 390uF Polymer ±20% 10mΩ 523mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274580 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | 3.5mm | 10mΩ | 13mm | 523mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV2B120MCL1GS | Nichicon | 125V 12uF Polymer ±20% 69mΩ 1.4A@100kHz SMD,D10xL10.1mm Polymer Aluminum Capacitors ROHS | C3274800 | SMD,D10xL10.1mm | Tape & Reel (TR) | 125V | 12uF | Polymer | ±20% | - | 69mΩ | 10.1mm | 1.4A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750KR158M0EAAE007 | KEMET | 2.5V 1500uF Polymer ±20% 7mΩ 305mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274802 | Plugin,D8xL13mm | Tape & Reel (TR) | 2.5V | 1500uF | Polymer | ±20% | 3.5mm | 7mΩ | 13mm | 305mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 10SVP15M | PANASONIC | 10V 15uF Polymer ±20% 200mΩ 37mA@120Hz SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS | C3274807 | SMD,D4xL5.5mm | Tape & Reel (TR) | 10V | 15uF | Polymer | ±20% | - | 200mΩ | 5.5mm | 37mA@120Hz | 4mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 16SVPC68M | PANASONIC | 16V 68uF Polymer ±20% 30mΩ 110mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274823 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 68uF | Polymer | ±20% | - | 30mΩ | 6mm | 110mA@120Hz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PCV1H330MCL1GS | Nichicon | 50V 33uF Polymer ±20% 49mΩ 1.5A@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274836 | SMD,D10xL8mm | Tape & Reel (TR) | 50V | 33uF | Polymer | ±20% | - | 49mΩ | 8mm | 1.5A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497107E3 | Vishay Intertech | 50V 47uF Polymer ±20% 30mΩ 115mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274838 | SMD,D8xL12mm | Box-packed | 50V | 47uF | Polymer | ±20% | - | 30mΩ | 12mm | 115mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR50J391MDN1PX | Nichicon | 6.3V 390uF Polymer ±20% 5mΩ 663mA@120Hz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS | C3274845 | Plugin,D8xL13mm | Tape & Reel (TR) | 6.3V | 390uF | Polymer | ±20% | 3.5mm | 5mΩ | 13mm | 663mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXC160ARA270ME60G | NCC(Nippon Chemi-Con) | 16V 27uF Polymer ±20% 45mΩ 1.57A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS | C3274860 | SMD,D5xL5.7mm | Tape & Reel (TR) | 16V | 27uF | Polymer | ±20% | - | 45mΩ | 5.7mm | 1.57A@100kHz | 5mm | -55℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497614E3 | Vishay Intertech | 25V 470uF Polymer ±20% 25mΩ 190mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3274870 | SMD,D10xL12.7mm | Box-packed | 25V | 470uF | Polymer | ±20% | - | 25mΩ | 12.7mm | 190mA@120Hz | 10mm | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218697555E3 | Vishay Intertech | 20V 220uF Polymer ±20% 27mΩ 175mA@120Hz SMD,D10xL10.8mm Polymer Aluminum Capacitors ROHS | C3274886 | SMD,D10xL10.8mm | Box-packed | 20V | 220uF | Polymer | ±20% | - | 27mΩ | 10.8mm | 175mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497004E3 | Vishay Intertech | 35V 150uF Polymer ±20% 25mΩ 190mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274888 | SMD,D8xL12mm | Box-packed | 35V | 150uF | Polymer | ±20% | - | 25mΩ | 12mm | 190mA@120Hz | 8mm | -55℃~+105℃ | 2000hrs@105℃ |