Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
φD
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2.5SLG150M1.4X7.3 | Rubycon | 2.5V 150uF Polymer ±20% 9mΩ 2.7A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274503 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2.5V | 150uF | Polymer | ±20% | - | 9mΩ | 7.3mm | 1.4mm | 2.7A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A765EB566M1CLAE025 | KEMET | 16V 56uF Polymer ±20% 25mΩ 122mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3274532 | SMD,D6.3xL6mm | Tape & Reel (TR) | 16V | 56uF | Polymer | ±20% | - | 25mΩ | 6mm | 6.3mm | 122mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCR1E101MCL1GS | Nichicon | 25V 100uF Polymer ±20% 41mΩ 1.2A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS | C3274536 | SMD,D8xL7mm | Tape & Reel (TR) | 25V | 100uF | Polymer | ±20% | - | 41mΩ | 7mm | 8mm | 1.2A@100kHz | -55℃~+125℃ | 4000hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CS1D150R | PANASONIC | 20V 15uF Polymer ±20% 40mΩ 3.2A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274568 | SMD,4.3x7.3mm | Tape & Reel (TR) | 20V | 15uF | Polymer | ±20% | - | 40mΩ | 1.2mm | - | 3.2A@100kHz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A758BG227M0GAAE020 | KEMET | 4V 220uF Polymer ±20% 20mΩ 2.5A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C3274601 | Plugin,D5xL8mm | Tape & Reel (TR) | 4V | 220uF | Polymer | ±20% | 2mm | 20mΩ | 8mm | 5mm | 2.5A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APXG160ARA390ME46G | NCC(Nippon Chemi-Con) | 16V 39uF Polymer ±20% 50mΩ 1.86A@100kHz SMD,D5xL4.8mm Polymer Aluminum Capacitors ROHS | C3274646 | SMD,D5xL4.8mm | Tape & Reel (TR) | 16V | 39uF | Polymer | ±20% | - | 50mΩ | 4.8mm | 5mm | 1.86A@100kHz | -55℃~+105℃ | 3000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | 80SXE27M | PANASONIC | 80V 27uF Polymer ±20% 35mΩ 39mA@120Hz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS | C3274674 | Plugin,D8xL12mm | Tape & Reel (TR) | 80V | 27uF | Polymer | ±20% | 3.5mm | 35mΩ | 12mm | 8mm | 39mA@120Hz | -55℃~+125℃ | 1000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A750EK567M0JAAE018 | KEMET | 6.3V 560uF Polymer ±20% 18mΩ 155mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C3274714 | Plugin,D6.3xL9mm | Tape & Reel (TR) | 6.3V | 560uF | Polymer | ±20% | 2.5mm | 18mΩ | 9mm | 6.3mm | 155mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | RPA1C221MCN1GS | Nichicon | 16V 220uF Polymer ±20% 22mΩ 345mA@120Hz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS | C3274750 | SMD,D10xL8mm | Tape & Reel (TR) | 16V | 220uF | Polymer | ±20% | - | 22mΩ | 8mm | 10mm | 345mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A750BK127M1AAAE024 | KEMET | 10V 120uF Polymer ±20% 24mΩ 124.5mA@120Hz Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS | C3274759 | Plugin,D5xL9mm | Tape & Reel (TR) | 10V | 120uF | Polymer | ±20% | 2mm | 24mΩ | 9mm | 5mm | 124.5mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | 2SZE150M1.4X7.3 | Rubycon | 2V 150uF Polymer ±20% 5mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274762 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 150uF | Polymer | ±20% | - | 5mΩ | 7.3mm | 1.4mm | - | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | A700V107M002ATE028 | KEMET | 2V 100uF Polymer ±20% 28mΩ 3.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3274773 | SMD,4.3x7.3mm | Tape & Reel (TR) | 2V | 100uF | Polymer | ±20% | - | 28mΩ | 2mm | - | 3.1A@100kHz | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| A768MS277M1VLAV022 | KEMET | 35V 270uF Polymer ±20% 22mΩ 110mA@120Hz SMD,D10xL13.2mm Polymer Aluminum Capacitors ROHS | C3275070 | SMD,D10xL13.2mm | Tape & Reel (TR) | 35V | 270uF | Polymer | ±20% | - | 22mΩ | 13.2mm | 10mm | 110mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | RNE1A221MDS1 | Nichicon | 10V 220uF Polymer ±20% 30mΩ 250mA@120Hz Plugin,D6.3xL11mm Polymer Aluminum Capacitors ROHS | C3275073 | Plugin,D6.3xL11mm | Tape & Reel (TR) | 10V | 220uF | Polymer | ±20% | 2.5mm | 30mΩ | 11mm | 6.3mm | 250mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RPS0J181MCN1GS | Nichicon | 6.3V 180uF Polymer ±20% 30mΩ 260mA@120Hz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS | C3275075 | SMD,D8xL6.7mm | Tape & Reel (TR) | 6.3V | 180uF | Polymer | ±20% | - | 30mΩ | 6.7mm | 8mm | 260mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HHXB630ARA330MHA0G | NCC(Nippon Chemi-Con) | 63V 33uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,D8xL10.3mm Polymer Aluminum Capacitors ROHS | C3275084 | SMD,D8xL10.3mm | Tape & Reel (TR) | 63V | 33uF | Polymer | ±20% | - | 40mΩ | 10.3mm | 8mm | 1.6A@100kHz | -55℃~+105℃ | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | RR70J102MDN1 | Nichicon | 6.3V 1000uF Polymer ±20% 7mΩ 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS | C3275188 | Plugin,D10xL14mm | Tape & Reel (TR) | 6.3V | 1000uF | Polymer | ±20% | 5mm | 7mΩ | 14mm | 10mm | 610mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218297803E3 | Vishay Intertech | 63V 33uF Polymer ±20% 40mΩ 170mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS | C3275196 | SMD,D8xL12mm | Box-packed | 63V | 33uF | Polymer | ±20% | - | 40mΩ | 12mm | 8mm | 170mA@120Hz | -55℃~+105℃ | 10000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 25SVPT330M | PANASONIC | 25V 330uF Polymer ±20% 14mΩ 250mA@120Hz SMD Polymer Aluminum Capacitors ROHS | C3275221 | SMD | Tape & Reel (TR) | 25V | 330uF | Polymer | ±20% | - | 14mΩ | 12.7mm | 10mm | 250mA@120Hz | -55℃~+105℃ | 20000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EEF-CD0G560R | PANASONIC | 4V 56uF Polymer ±20% 18mΩ SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS | C3275234 | SMD,4.3x7.3mm | Tape & Reel (TR) | 4V | 56uF | Polymer | ±20% | - | 18mΩ | 1.9mm | - | - | -40℃~+105℃ | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | A759KK106M1KAAE075 | KEMET | 80V 10uF Polymer ±20% 75mΩ 47.6mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS | C3275241 | Plugin,D8xL9mm | Tape & Reel (TR) | 80V | 10uF | Polymer | ±20% | 3.5mm | 75mΩ | 9mm | 8mm | 47.6mA@120Hz | -55℃~+125℃ | 2000hrs@125℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497308E3 | Vishay Intertech | 6.3V 330uF Polymer ±20% 10mΩ 210mA@120Hz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C3275244 | SMD,D6.3xL8mm | Box-packed | 6.3V | 330uF | Polymer | ±20% | - | 10mΩ | 8mm | 6.3mm | 210mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL218497519E3 | Vishay Intertech | 16V 220uF Polymer ±20% 15mΩ 255mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS | C3275263 | SMD,D10xL12.7mm | Box-packed | 16V | 220uF | Polymer | ±20% | - | 15mΩ | 12.7mm | 10mm | 255mA@120Hz | -55℃~+105℃ | 2000hrs@105℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PCX1E220MCL1GS | Nichicon | 25V 22uF Polymer ±20% 65mΩ 900mA@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS | C3275267 | SMD,D6.3xL6mm | Tape & Reel (TR) | 25V | 22uF | Polymer | ±20% | - | 65mΩ | 6mm | 6.3mm | 900mA@100kHz | -55℃~+125℃ | 1500hrs@125℃ | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | PCX1V270MCS1GS | Nichicon | 35V 27uF Polymer ±20% 45mΩ 1.3A@100kHz SMD,D6.3xL8.5mm Polymer Aluminum Capacitors ROHS | C3275297 | SMD,D6.3xL8.5mm | Tape & Reel (TR) | 35V | 27uF | Polymer | ±20% | - | 45mΩ | 8.5mm | 6.3mm | 1.3A@100kHz | -55℃~+125℃ | 1500hrs@125℃ |